USB Connectors

USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They're commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more.


USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.


How does a USB connector work?


USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.


Types of USB connectors



  • USB Type A

  • USB Type B

  • USB Type C

  • Mini USBs

  • Micro USBs


Each of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it's important to take into account the key attributes such as;



  • Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.

  • Gender: USB ports come in either a female or male gender.

  • USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.


Different mounting types for USB connectors


You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Read more Read less

Filters

Viewing 1 - 20 of 795 products
Results per page
Description Price Gender Mounting Type USB Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material
RS Stock No. 719-9425
Mfr. Part No.1827525-1
TWD390.00
Each
units
Male Cable Mount A Solder - Straight - 1 - - - MECHATROLINK II - Copper Alloy
RS Stock No. 702-5488
Mfr. Part No.47589-0001
BrandMolex
TWD31.40
Each (In a Pack of 5)
units
Female Surface Mount Micro AB Solder 2.0 Right Angle - - 1.0A 30 V ac - - 47590 Copper Alloy
RS Stock No. 179-6481
Mfr. Part No.47346-0001-TR500
BrandMolex
TWD24.30
Each (On a Reel of 500)
units
Female Surface Mount Micro B Solder 2.0 Right Angle - - 1.0 A, 1.8A 30.0 V - - 47346 Copper Alloy
RS Stock No. 702-5475
Mfr. Part No.47346-0001
BrandMolex
TWD36.20
Each (In a Pack of 5)
units
Female Surface Mount B Solder 2.0 Right Angle - - 1.0A 30 V ac - - 47352 Copper Alloy
RS Stock No. 674-1350
Mfr. Part No.A-USB B-M5-C
TWD74.20
Each (In a Pack of 5)
units
Female Through Hole B - - Right Angle - - 1.0A 30 V - - - Phosphor Bronze
RS Stock No. 515-2027
Mfr. Part No.56579-0576
BrandMolex
TWD97.20
Each (In a Pack of 5)
units
Female Surface Mount Micro AB Solder 2.0 Right Angle - - 1.0A 30 V ac/dc - On-The-Go 56579 Copper Alloy
RS Stock No. 111-6759
BrandRS PRO
TWD522.00
Each
units
Female Panel Mount Mini - - Straight IP67 - 1.5A - - GTC Sealed GTC Sealed Copper Alloy
RS Stock No. 172-2943
Mfr. Part No.1018840000
TWD770.80
Each (In a Box of 10)
units
Female Panel Mount A Socket 2.0 Straight IP65 1 - - - FrontCom Micro - Phosphor Bronze
RS Stock No. 162-1954
Mfr. Part No.74233-202LF
TWD83.90
Each (In a Bag of 300)
units
Male to Male Cable Mount A - - Straight - 2 3.0A 24.0 V - - - Copper Alloy
RS Stock No. 741-7332
Mfr. Part No.1018840000
TWD864.00
Each
units
Female Panel Mount A Socket 2.0 Straight IP65 1 - - - FrontCom Micro - Phosphor Bronze
RS Stock No. 614-6455
Mfr. Part No.74233-202LF
TWD120.00
Each
units
Male to Male Cable Mount - - - Straight - 2 3A 24 V dc 3D CAD Model - - Copper Alloy
RS Stock No. 162-2014
Mfr. Part No.10104111-0001LF
TWD16.40
Each (On a Reel of 1000)
units
Female Surface Mount Micro AB Solder 2.0 Right Angle - - 1.8A 100.0 V - - - Copper Alloy
RS Stock No. 714-2353
Mfr. Part No.10104111-0001LF
TWD29.80
Each (In a Pack of 5)
units
Female Surface Mount Micro AB Solder 2.0 Right Angle - - 1.8A 100 V ac - - - Copper Alloy
RS Stock No. 896-7572
Mfr. Part No.105133-0011
BrandMolex
TWD42.60
Each (In a Pack of 5)
units
Female Surface Mount B Solder - Straight - - 1.8A 30.0 V - - 105133 Copper Alloy
RS Stock No. 123-2609
Mfr. Part No.105444-0001
BrandMolex
TWD77.60
Each (In a Tray of 150)
units
Male Surface Mount C Solder 3.1 Right Angle - 1 5.0A 30.0 V - 105444 105444 Copper Alloy
RS Stock No. 161-5357
Mfr. Part No.1981584-1
TWD47.40
Each (On a Tape of 1000)
units
Female Surface Mount Micro AB Solder 2.0 Right Angle - - 1.0A 30.0 V - - - Copper Alloy
RS Stock No. 669-4648
Mfr. Part No.1981584-1
TWD48.80
Each (In a Pack of 10)
units
Female Surface Mount Micro AB Solder 2.0 Right Angle - - 1.0A 30 V ac - - - Copper Alloy
RS Stock No. 702-5481
Mfr. Part No.47590-0001
BrandMolex
TWD29.80
Each (In a Pack of 5)
units
Female Surface Mount Micro AB Solder 2.0 Right Angle - - 1.8A 30 V ac - MICRO-USB 47590 Copper Alloy
RS Stock No. 179-6477
Mfr. Part No.47590-0001-TR375
BrandMolex
TWD19.50
Each (On a Reel of 375)
units
Female Surface Mount Micro AB Solder 2.0 Right Angle - - 1.0 A, 1.8A 30.0 V - - 47590 Copper Alloy
RS Stock No. 167-6464
Mfr. Part No.105133-0011
BrandMolex
TWD26.30
Each (On a Reel of 500)
units
Female Surface Mount B Solder - Straight - - 1.8A 30.0 V - - 105133 Copper Alloy