Type A USB Connectors

Type A USB connectors are a style of electrical connector that have a flat, rectangular-shaped connection into which a type A USB plug fits. They're commonly found on computers, hubs or any device intended to have another device plugged into it.

How does a type A USB connector work?

Type A USB connectors can be connected to PCBs (printed circuit boards) or cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.

Different types of type A USB connectors

You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability – these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Read more Read less

Filters

Viewing 81 - 100 of 360 products
Results per page
Description Price Gender Mounting Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material Minimum Operating Temperature
RS Stock No. 739-8562
Mfr. Part No.USBAPSCC21
BrandAmphenol
TWD711.00
Each
units
Female Panel Mount Socket Type A Straight - 1 - - - USB-A Field - Phosphor Bronze -40°C
RS Stock No. 739-8512
Mfr. Part No.USBAF7
BrandAmphenol
TWD730.00
Each
units
Female Panel Mount Pre-Wired Type A Straight - 1 - - - USB-A Field - - -20°C
RS Stock No. 866-0164
Mfr. Part No.PX0844/A/0M50/A
BrandBulgin
TWD1,071.00
Each
units
Male Panel Mount Plug In 2.0 Straight - 1 1A 30 V ac - USB PX0844/A/0M50 Copper Alloy 0°C
RS Stock No. 847-5332
Mfr. Part No.M22-USB-SA
BrandEaton
TWD2,446.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 737-8798
Mfr. Part No.2410 05
BrandLumberg
TWD37.00
Each
units
Female Through Hole Solder 2.0 Right Angle - 2 1A 30 V - - - Copper Alloy -55°C
RS Stock No. 725-5991
Mfr. Part No.MUSBC21130
BrandAmphenol
TWD825.00
Each
units
Female Through Hole Solder - Right Angle - 2 1.5A 100 V dc - MUSB - - -25°C
RS Stock No. 122-3030
BrandRS PRO
TWD855.00
Each
units
Female Panel Mount Plug In 2 Straight - 1 1.5A 500 V ac - GTC Sealed GTC Sealed Copper Alloy -40°C
RS Stock No. 179-2866
Mfr. Part No.CLB-JL-8135
BrandCIE
TWD96.00
Each
units
Female Through Hole Solder USB Type A - - 1 500mA 5 V dc - CLB-JL - - -
RS Stock No. 653-6189
Mfr. Part No.1653744
TWD199.00
Each
units
Female Panel Mount Screw Down - Straight - 1 - - - - 1653 - -40°C
RS Stock No. 164-8845
Mfr. Part No.1734366-1
TWD23.90
Each (In a Tray of 2400)
units
Female Through Hole Solder Type A Straight - 1 1A 30 V ac - - - Phosphor Bronze -55°C
RS Stock No. 151-2702
Mfr. Part No.482580002
BrandMolex
TWD38.00
Each
units
Female Panel Mount Solder 2.0 Right Angle - 1 1.5A 250 V ac - - 48258 Phosphor Bronze -25°C
RS Stock No. 186-4959
Mfr. Part No.1734346-1
TWD56.60
Each (In a Pack of 5)
units
Female Surface Mount Solder 2.0 Right Angle - 1 1A 30 V ac - B - Phosphor Bronze 0°C
New
RS Stock No. 191-8250
Mfr. Part No.5787617-1
TWD97.20
Each (In a Box of 88)
units
Female Through Hole Solder 2.0 Right Angle - 2 1A - - - - Copper Alloy -55°C
RS Stock No. 174-1785
Mfr. Part No.09454521921
BrandHARTING
TWD1,527.00
Each
units
Female Panel Mount Plug In 2.0 Straight IP20 1 - - - Har-Port 0945 - -25°C
RS Stock No. 121-6764
Mfr. Part No.692141030100
TWD165.50
Each (In a Tray of 60)
units
Female Through Hole Solder 3.0 Right Angle - - 250mA 30 V ac - WR-COM - Copper Alloy -20°C
RS Stock No. 172-5363
Mfr. Part No.692121230100
TWD69.50
Each (On a Reel of 300)
units
Female Through Hole Solder 3.0 Right Angle - - 250mA 30 V ac - WR-COM - Copper Alloy -20°C
RS Stock No. 186-4832
Mfr. Part No.6364372-2
TWD28.90
Each (In a Box of 1920)
units
Female Through Hole Solder 2.0 Right Angle - 1 1A 30 V ac - - - Copper Alloy -55°C
RS Stock No. 174-7638
Mfr. Part No.UA-20PMFP-LC7001
BrandAmphenol
TWD205.30
Each (In a Tray of 50)
units
- Panel Mount PCB Pin - 180 ° IP67 - 1A - - UA - Copper Alloy -40°C
RS Stock No. 180-3479
Mfr. Part No.USB-A-S-F-W-SM2
BrandSamtec
TWD53.40
Each (In a Pack of 5)
units
Female Surface Mount Solder 2.0 - - 1 - 30 V ac - USB-A - Phosphor Bronze -50°C
RS Stock No. 765-8748
Mfr. Part No.09454521901
BrandHARTING
TWD737.00
Each
units
Female Panel Mount - 2.0 Straight - 1 - - - har-Port - - -25°C