Type A USB Connectors

Type A USB connectors are a style of electrical connector that have a flat, rectangular-shaped connection into which a type A USB plug fits. They're commonly found on computers, hubs or any device intended to have another device plugged into it.

How does a type A USB connector work?

Type A USB connectors can be connected to PCBs (printed circuit boards) or cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.

Different types of type A USB connectors

You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability – these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Read more Read less

Filters

Viewing 61 - 80 of 360 products
Results per page
Description Price Gender Mounting Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material Minimum Operating Temperature
RS Stock No. 874-1190
BrandRS PRO
TWD371.00
Each
units
Socket XLR Panel Mount - - Straight - - - - - - - - -
RS Stock No. 800-7012
Mfr. Part No.67298-4090
BrandMolex
TWD54.00
Each
units
Female Through Hole Solder - Right Angle - 2 1.5A 30 V dc - - 67298 Phosphor Bronze 0°C
RS Stock No. 547-2551
Mfr. Part No.39500020143
BrandHARTING
TWD5,155.00
Each
units
Female to Female, Female to Male - - - Straight - 3 - - - Han-Port - - -
RS Stock No. 739-8571
Mfr. Part No.USBAPSCC7205A
BrandAmphenol
TWD757.00
Each
units
Female Cable Mount - - Straight - - - - - USB-A Field - - -40°C
RS Stock No. 172-5372
Mfr. Part No.692122030100
TWD75.10
Each (On a Reel of 200)
units
Female Through Hole Solder 3.0 Right Angle - - 250mA 30 V ac - WR-COM - Copper Alloy -20°C
RS Stock No. 515-1945
Mfr. Part No.89485-8000
BrandMolex
TWD53.40
Each (In a Pack of 5)
units
Female Through Hole Solder - Right Angle - 1 1A 750 V ac - - 89485 Phosphor Bronze -
RS Stock No. 174-7792
Mfr. Part No.UA-20PMFP-SC8001
BrandAmphenol
TWD184.00
Each
units
- Panel Mount PCB Pin - 180 ° IP68 - 1A - - UA - Copper Alloy -20°C
RS Stock No. 812-9626
Mfr. Part No.48392-0003
BrandMolex
TWD65.00
Each
units
Female Through Hole Solder 3.0 Right Angle - 1 1.8A 30 V - 48392 483920003 Copper Alloy -20°C
RS Stock No. 176-9048
Mfr. Part No.MUSBR-3193-M0
BrandAmphenol
TWD436.00
Each
units
Female PCB Mount Plug In USB 3.0 Right Angle IP67 1 1.5A 500 V ac - MUSBR - Phosphor Bronze -55°C
RS Stock No. 737-8795
Mfr. Part No.2410 07
BrandLumberg
TWD49.00
Each
units
Male Surface Mount Solder 2.0 Right Angle - - 1A 30 V ac - - - Copper Alloy -55°C
RS Stock No. 122-3030
BrandRS PRO
TWD855.00
Each
units
Female Panel Mount Plug In 2 Straight - 1 1.5A 500 V ac - GTC Sealed GTC Sealed Copper Alloy -40°C
RS Stock No. 830-0074
BrandRS PRO
TWD224.00
Each
units
Female Panel Mount Plug In 2.0 Straight - 2 - 5 V - CP CP30 - -
RS Stock No. 536-9607
Mfr. Part No.USBF TV 6 G
BrandAmphenol
TWD2,204.00
Each
units
Male Cable Mount - Type A Straight - 1 - - - USBF TV - Phosphor Bronze -55°C
RS Stock No. 176-9033
Mfr. Part No.MUSBR-4593-M0
BrandAmphenol
TWD539.50
Each (In a Pack of 60)
units
Female PCB Mount Plug In USB 3.0 Vertical IP67 2 1.5A 500 V ac - MUSBR - Phosphor Bronze -55°C
RS Stock No. 739-8562
Mfr. Part No.USBAPSCC21
BrandAmphenol
TWD711.00
Each
units
Female Panel Mount Socket Type A Straight - 1 - - - USB-A Field - Phosphor Bronze -40°C
RS Stock No. 180-0503
Mfr. Part No.USBR-A-D-S-O-TH
BrandSamtec
TWD79.20
Each (In a Pack of 5)
units
Female Through Hole Solder 2.0 - - 1 - 30 V ac - USBR-A - Phosphor Bronze -50°C
RS Stock No. 164-4212
Mfr. Part No.5787745-4
TWD81.00
Each (In a Tray of 528)
units
Female Through Hole Solder 2.0 Right Angle - 2 - - - - - Copper Alloy -
RS Stock No. 174-7663
Mfr. Part No.UA-20BFM-SA7A02
BrandAmphenol
TWD544.00
Each
units
- - - - - IP67 - - - - - - - -
RS Stock No. 174-7667
Mfr. Part No.UA-30AFM-LD7B01
BrandAmphenol
TWD408.00
Each
units
- - - - - IP67 - 1A - - - - - -20°C
RS Stock No. 172-5375
Mfr. Part No.692121130100
TWD75.10
Each (On a Reel of 300)
units
Female Through Hole Solder 3.0 Right Angle - - 250mA 30 V ac - WR-COM - Phosphor Bronze -20°C