Memory & SIM Card Connectors

Memory and SIM card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

Features and benefits of memory and SIM card connectors

Which memory and SIM card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

  • For memory card connectors – push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
  • For SIM and memory card connectors – connection points for easy and secure soldering to a printed circuit board.

Applications of memory and SIM card connectors

Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Read more Read less

Filters

Viewing 1 - 20 of 92 products
Results per page
Description Price Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS Stock No. 896-7487
Mfr. Part No.78646-3001
BrandMolex
TWD21.40
Each (In a Pack of 5)
units
Micro SIM Female Push/Pull 6 1 1.27mm Horizontal Surface Mount Copper Alloy Gold over Nickel Push In Liquid Crystal Polymer 15.45mm 13.05mm
RS Stock No. 800-6873
Mfr. Part No.47553-0001
BrandMolex
TWD53.00
Each
units
Mini SIM Card Female Push/Push 6 - 1.27mm Horizontal Surface Mount Copper Alloy Gold Solder Thermoplastic 26.5mm 19.35mm
RS Stock No. 487-9327
Mfr. Part No.500998-0900
BrandMolex
TWD175.00
Each
units
SD Card Female - 9 1 2.5mm Right Angle Surface Mount Copper Alloy Gold Solder Polymer 28.9mm 3.1mm
RS Stock No. 777-7451
Mfr. Part No.503960-0694
BrandMolex
TWD107.80
Each (In a Pack of 5)
units
Micro SIM Female - 6 2 1mm Horizontal Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm
RS Stock No. 161-7992
Mfr. Part No.503960-0694
BrandMolex
TWD77,749.00
1 Reel of 1600
Reel(s)
Micro SIM Female - 6 2 1mm Horizontal Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm
RS Stock No. 670-2298
Mfr. Part No.91228-3002
BrandMolex
TWD62.00
Each
units
SIM Female Push/Push 6 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 25mm 3mm
RS Stock No. 179-6482
Mfr. Part No.502774-0891-TR250
BrandMolex
TWD70.70
Each (On a Reel of 250)
units
- Male Push/Push 8 - 1.1mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.3mm 15mm
RS Stock No. 179-6577
Mfr. Part No.78727-0001-TR300
BrandMolex
TWD29.50
Each (On a Reel of 300)
units
Micro SIM Female Push/Pull 6 - 2.54mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 15.07mm 14.53mm
RS Stock No. 720-6072
Mfr. Part No.502774-0891
BrandMolex
TWD65.00
Each
units
MicroSD Male - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.6mm 1.8mm
RS Stock No. 771-9133
Mfr. Part No.78727-0001
BrandMolex
TWD26.00
Each
units
Micro SIM Female - 6 1 2.54mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.53mm 1.4mm
RS Stock No. 800-6924
Mfr. Part No.67600-8001
BrandMolex
TWD103.00
Each
units
SD Card Female Push/Push 9 - 1.625 x 2 mm, 2.5 x 7 mm Horizontal Surface Mount Brass Gold Solder Thermoplastic 27.9mm 30.5mm
RS Stock No. 179-6424
Mfr. Part No.503398-1892-TR600
BrandMolex
TWD53.20
Each (On a Reel of 600)
units
- Male Push/Push 8 - 1.1mm - Surface Mount Copper Alloy - Solder Liquid Crystal Polymer 13.1mm 14.05mm
RS Stock No. 880-1277
Mfr. Part No.503398-1892
BrandMolex
TWD77.00
Each
units
MicroSD Male - 8 1 1.1mm Straight Surface Mount Phosphor Bronze Gold Solder Glass Filled Liquid Crystal Polymer 13.1mm 14.05mm
RS Stock No. 896-7560
Mfr. Part No.104031-0811
BrandMolex
TWD49.00
Each (In a Pack of 2)
units
MicroSD Female Push/Pull 8 1 1.1mm Straight Surface Mount Phosphor Bronze Gold Push In Liquid Crystal Polymer 11.95mm 11.4mm
RS Stock No. 179-6586
Mfr. Part No.78800-0001-TR1200
BrandMolex
TWD46,950.00
1 Reel of 1200
Reel(s)
Micro SIM Female Push/Pull 6 - 2.54mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 16.96mm 13.85mm
RS Stock No. 786-5312
Mfr. Part No.78800-0001
BrandMolex
TWD25.80
Each (In a Pack of 5)
units
Micro SIM Female Hinged Cover - - 1.4mm Vertical Surface Mount Phosphor Bronze Gold SMT - - -
RS Stock No. 486-7037
Mfr. Part No.55359-5029
BrandMolex
TWD248.00
Each
units
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 47.23mm 6mm
RS Stock No. 123-2527
Mfr. Part No.104642-1610
BrandMolex
TWD38.80
Each (On a Reel of 1500)
units
Micro SIM, MicroSD Female - 8 1 1.1 (microSD) mm, 2.54 (micro-SIM) mm Straight Surface Mount Copper Alloy Gold over Palladium Nickel Solder Liquid Crystal Polymer 13.2mm 2.1mm
RS Stock No. 896-7412
Mfr. Part No.47308-0001
BrandMolex
TWD22.20
Each (In a Pack of 5)
units
SIM Female - 6 1 2.54mm Vertical Surface Mount Phosphor Bronze Gold Push In Thermoplastic - -
RS Stock No. 161-9610
Mfr. Part No.47308-0001
BrandMolex
TWD19,542.00
1 Reel of 1000
Reel(s)
SIM Female - 6 1 2.54mm Vertical Surface Mount Phosphor Bronze Gold Push In Thermoplastic - -