Memory & SIM Card Connectors

Memory and SIM card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.

Features and benefits of memory and SIM card connectors

Which memory and SIM card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:

  • For memory card connectors – push-push eject designs for smooth card extraction and easy insertion and a card detection switch.
  • For SIM and memory card connectors – connection points for easy and secure soldering to a printed circuit board.

Applications of memory and SIM card connectors

Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Read more Read less

Filters

Viewing 1 - 20 of 276 products
Results per page
Description Price Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS Stock No. 435-689
Mfr. Part No.MM60-52-B1-B1
BrandJAE
TWD80.00
Each (In a Pack of 5)
units
Mini PCIe, PCI Female - 52 2 0.8mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder - 29.7mm 3.9mm
RS Stock No. 435-683
Mfr. Part No.MM60-52-B1-E1
BrandJAE
TWD79.20
Each (In a Pack of 5)
units
Mini PCIe, PCI Female - 52 2 0.8mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder - 29.7mm 5.9mm
RS Stock No. 896-7487
Mfr. Part No.78646-3001
BrandMolex
TWD37.20
Each (In a Pack of 5)
units
Micro SIM Female Push/Pull 6 1 1.27mm Horizontal Surface Mount Copper Alloy Gold over Nickel Push In Liquid Crystal Polymer 15.45mm 13.05mm
RS Stock No. 172-2523
Mfr. Part No.DM2B-DSFW-PEJ-S
BrandHirose
TWD45.70
Each (On a Reel of 800)
units
Mini SD Female - 11 1 1.3mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 21.1mm 23.3mm
RS Stock No. 828-1881
Mfr. Part No.DM2B-DSFW-PEJ-S
BrandHirose
TWD93.00
Each
units
Mini SD Female - 11 1 1.3mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 21.1mm 23.3mm
RS Stock No. 237-704
Mfr. Part No.FMS006Z-2001-1
BrandYamaichi
TWD246.00
Each
units
SIM Male - 8 2 1.27mm Right Angle Surface Mount - Gold over Nickel Solder Liquid Crystal Polymer 20.85mm 2.4mm
RS Stock No. 487-9327
Mfr. Part No.500998-0900
BrandMolex
TWD195.00
Each
units
SD Card Female - 9 1 2.5mm Right Angle Surface Mount Copper Alloy Gold Solder Polymer 28.9mm 3.1mm
RS Stock No. 800-6873
Mfr. Part No.47553-0001
BrandMolex
TWD122.00
Each
units
Mini SIM Card Female Push/Push 6 - 1.27mm Horizontal Surface Mount Copper Alloy Gold Solder Thermoplastic 26.5mm 19.35mm
RS Stock No. 493-2068
Mfr. Part No.NMS011-2101-1
BrandYamaichi
TWD90.00
Each
units
SD Card Male - 11 1 1.3mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 23.2mm 2.2mm
RS Stock No. 173-8711
Mfr. Part No.7434L0825S01LF
TWD122.20
Each (In a Tray of 50)
units
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Tin Lead Alloy over Nickel Solder Thermoplastic 62mm 9mm
RS Stock No. 161-7992
Mfr. Part No.503960-0694
BrandMolex
TWD90.40
Each (On a Reel of 1600)
units
Micro SIM Female - 6 2 1mm Horizontal Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm
RS Stock No. 777-7451
Mfr. Part No.503960-0694
BrandMolex
TWD167.60
Each (In a Pack of 5)
units
Micro SIM Female - 6 2 1mm Horizontal Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm
RS Stock No. 827-3584
Mfr. Part No.N7E50-7516PG-20
Brand3M
TWD339.00
Each
units
Compact Flash Card Male - 50 2 0.635mm Right Angle Surface Mount Copper Alloy Gold SMT Liquid Crystal Polymer 46.6mm 26.5mm
RS Stock No. 542-7898
Mfr. Part No.7434L0825S01LF
TWD145.00
Each
units
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Tin Lead Alloy over Nickel Solder Thermoplastic 62mm 9mm
RS Stock No. 179-6482
Mfr. Part No.502774-0891-TR250
BrandMolex
TWD78.90
Each (On a Reel of 250)
units
- Male Push/Push 8 - 1.1mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.3mm 15mm
RS Stock No. 170-8857
Mfr. Part No.7111S2015X02LF
TWD21.00
Each (On a Reel of 1000)
units
SIM Female - 6 1 2.54mm Horizontal Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 29.5mm 17.2mm
RS Stock No. 670-2298
Mfr. Part No.91228-3002
BrandMolex
TWD172.00
Each
units
SIM Female Push/Push 6 2 2.54mm Straight Surface Mount Phosphor Bronze Gold over Palladium Nickel Solder Liquid Crystal Polymer 25mm 3mm
RS Stock No. 720-6072
Mfr. Part No.502774-0891
BrandMolex
TWD114.00
Each
units
MicroSD Male - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.6mm 1.8mm
RS Stock No. 800-6924
Mfr. Part No.67600-8001
BrandMolex
TWD103.00
Each
units
SD Card Female Push/Push 9 - 1.625 x 2 mm, 2.5 x 7 mm Horizontal Surface Mount Brass Gold Solder Thermoplastic 27.9mm 30.5mm
RS Stock No. 880-1277
Mfr. Part No.503398-1892
BrandMolex
TWD84.00
Each
units
MicroSD Male - 8 1 1.1mm Straight Surface Mount Phosphor Bronze Gold Solder Glass Filled Liquid Crystal Polymer 13.1mm 14.05mm