Memory Card Connectors

Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.


Features of memory card connectors


Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:



  • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.

  • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.


Applications of memory card connectors


Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Read more Read less

Filters

Viewing 241 - 260 of 262 products
Results per page
Description Price Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS Stock No. 178-9377
Mfr. Part No.47603-0001
BrandMolex
TWD64.20
Each (On a Reel of 700)
units
SIM Male Push/Push 8 1 1.27mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 26.3mm 19.35mm
RS Stock No. 179-2016
Mfr. Part No.91228-3006
BrandMolex
TWD327.00
Each
units
Chip SIM Female Push/Push 6 - 2.54mm - Surface Mount Copper Alloy Gold over Nickel, Tin Solder Thermoplastic 26.0mm 22.8mm
RS Stock No. 237-619
Mfr. Part No.FMS006Z-2000-0
BrandYamaichi
TWD216.00
Each
units
SIM Male - 6 2 1.27mm Right Angle Surface Mount - Gold over Nickel Solder Liquid Crystal Polymer 20.85mm 2.4mm
RS Stock No. 685-0779
Mfr. Part No.DM1AA-SF-PEJ(72)
BrandHirose
TWD137.00
Each
units
SD Card Female - 9 1 2.5mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 30.5mm 30.0mm
RS Stock No. 138-5623
Mfr. Part No.SCZW-7SA-1K(HF)
BrandJST
TWD110.00
Each
units
Smart Card Male Flip Cover 6 2 4.3mm Straight PCB Mount Copper Alloy Gold, Nickel Solder Resin 11.6mm 13.4mm
RS Stock No. 121-3815
Mfr. Part No.104168-1620
BrandMolex
TWD96.00
Each
units
Micro SIM, MicroSD Female - 8 1 1.1 (microSD) mm, 2.54 (micro-SIM) mm Straight Surface Mount Copper Alloy Gold Solder Liquid Crystal Polymer 13.0mm 2.28mm
RS Stock No. 178-9468
Mfr. Part No.47603-0001
BrandMolex
TWD100.80
Each (In a Pack of 5)
units
SIM Male Push/Push 8 1 1.27mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 26.3mm 19.35mm
RS Stock No. 763-6791
Mfr. Part No.693061010911
TWD175.00
Each
units
SD Card - - - - - - - - - - - - -
RS Stock No. 178-9376
Mfr. Part No.47388-3001
BrandMolex
TWD43.50
Each (On a Reel of 800)
units
SIM Female - 6 2 2.54mm Right Angle Surface Mount Copper Alloy Tin Solder Thermoplastic - -
RS Stock No. 906-0115
Mfr. Part No.SDHR-8BRS-K-363-A0-P-ETB(HF)(A)
BrandJST
TWD60.50
Each (In a Pack of 2)
units
MicroSD Female - 8 1 1.1mm Straight PCB Mount Copper Alloy Gold over Nickel Snap-In Resin 13.3mm 15.3mm
RS Stock No. 666-2314
Mfr. Part No.CCM03-3004 LFT R102
BrandC & K
TWD94.80
Each (In a Pack of 4)
units
SAM, SIM - - 8 2 2.54mm - Surface Mount Copper Alloy Gold Solder Thermoplastic 29.65mm 17.2mm
RS Stock No. 162-1824
Mfr. Part No.614004190021
TWD31.80
Each (In a Tray of 60)
units
- Female - 4 1 2.0mm Straight Through Hole Brass Gold Solder Phosphor Bronze 15.7mm 14.15mm
RS Stock No. 166-4880
Mfr. Part No.DM1AA-SF-PEJ(82)
BrandHirose
TWD80.80
Each (On a Reel of 450)
units
SD Card Female - 9 1 2.5mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 30.5mm 28.0mm
RS Stock No. 821-8903
Mfr. Part No.5535655-2
TWD855.00
Each
units
Memory Card Male - 68 2 1.27mm Right Angle Through Hole Brass Gold over Nickel Solder Liquid Crystal Polymer 61.98mm 35.0mm
RS Stock No. 161-8689
Mfr. Part No.5788667-1
TWD129.10
Each (On a Reel of 500)
units
Compact Flash Card Male - 50 2 1.27mm Right Angle Surface Mount Brass Gold over Nickel Solder Liquid Crystal Polymer 45.57mm -
RS Stock No. 763-6808
Mfr. Part No.693071010811
TWD94.00
Each
units
MicroSD - - - - - - - - - - - - -
RS Stock No. 252-226
Mfr. Part No.7431E0225S01LF
TWD156.00
Each
units
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Gold over Nickel Solder Thermoplastic 55.5mm 5.4mm
RS Stock No. 162-1823
Mfr. Part No.685119248123
TWD57.20
Each (On a Reel of 1000)
units
- - - 19 2 0.2mm Straight Through Hole Copper Alloy Gold Solder Phosphor Bronze 6.5mm 7.5mm
RS Stock No. 909-7551
Mfr. Part No.2041021-3
TWD85.00
Each
units
SD Card Female Push/Pull 9 1 1.7mm Straight Surface Mount Phosphor Bronze Gold Solder Thermoplastic 27.9mm 25.0mm
RS Stock No. 763-6794
Mfr. Part No.693063010911
TWD109.00
Each
units
SD Card - - - - - - - - - - - - -