IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 81 - 100 of 268 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 164-8522
Mfr. Part No.1658615-2
TWD331.00
Each (In a Tube of 40)
units
Male 25 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 53.09 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 53.09mm
RS Stock No. 827-7680
Mfr. Part No.8315-6003
Brand3M
TWD297.00
Each
units
Female 15 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 39.4 x 16.5 x 12.4mm 8300 - 12.4mm 39.4mm
RS Stock No. 642-4890
BrandRS PRO
TWD139.00
Each
units
Female 15 Straight 1.27mm - Gold Metal 1A - - - - - -
RS Stock No. 259-9316
Mfr. Part No.013579
BrandProvertha
TWD536.00
Each
units
Female 37 Right Angle 1.27mm - - Steel 1A - 69.3 x 26 x 12.5mm TMC-SK - 12.5mm 69.3mm
RS Stock No. 422-7776
Mfr. Part No.101A0-6000 EL
Brand3M
TWD463.00
Each
units
Male 100 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A 150 V ac, 200 V dc 72.8 x 12.7 x 9.1mm 101 - 9.1mm 72.8mm
RS Stock No. 409-3309
Mfr. Part No.1658613-3
TWD305.00
Each
units
Male 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 39.14 x 18.57 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS Stock No. 426-4359
Mfr. Part No.09663286700
BrandHARTING
TWD405.00
Each
units
Male 25 Right Angle 2.77mm - Gold Metal - - 53.09 x 12.55 x 18.35mm D-Sub Standard - 18.35mm 53.09mm
RS Stock No. 821-2891
Mfr. Part No.MH10591
TWD262.00
Each
units
Female 9 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 30.81 x 12.55 x 15.5mm MH105 - 15.5mm 30.81mm
RS Stock No. 426-4371
Mfr. Part No.09664186500
BrandHARTING
TWD545.00
Each
units
Female 37 Right Angle 2.77mm - - Metal 2A - 69.4 x 12.55 x 18.2mm - - 18.2mm 69.4mm
RS Stock No. 812-6163
Mfr. Part No.F25P15-K49
BrandFCT
TWD438.00
Each
units
Male 25 Straight 1.27mm Copper Alloy Gold over Nickel Steel 1.5A - 53 x 12.5 x 15.5mm F series - 15.5mm 53mm
RS Stock No. 782-9457
Mfr. Part No.1-745494-6
TWD305.00
Each
units
Male 15 Straight 1.27mm Phosphor Bronze Gold Alloy Steel 2.4A 250 V ac - AMPLIMITE HDE-20 2 - -
RS Stock No. 173-5529
Mfr. Part No.1658608-4
TWD225.80
Each (In a Tube of 40)
units
Male 9 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS Stock No. 409-3337
Mfr. Part No.1658612-4
TWD160.00
Each
units
Female 9 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 30.88 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS Stock No. 821-2898
Mfr. Part No.MH10593
TWD365.00
Each
units
Female 25 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 53.04 x 12.55 x 15.5mm MH105 - 15.5mm 53.04mm
RS Stock No. 822-4841
Mfr. Part No.1658611-2
TWD499.00
Each
units
Male 25 Right Angle 1.27mm Phosphor Bronze Gold Thermoplastic 1.25A - 2.09 x 0.731 x 0.496in AMPLIMITE HDF-20 20 0.496in 2.09in
RS Stock No. 749-4812
Mfr. Part No.8309-6003
Brand3M
TWD253.00
Each
units
- 9 Right Angle 2.8mm Copper Alloy - Steel 1A - - 8300 - - -
RS Stock No. 164-2219
Mfr. Part No.2-745496-0
TWD401.80
Each (In a Bag of 336)
units
Male 25 Straight 2.77mm Phosphor Bronze Gold Glass-Filled PET 3A 250 V ac 53.42 x 12.93 x 15.34mm AMPLIMITE HDE-20 20 15.34mm 53.42mm
RS Stock No. 812-6116
Mfr. Part No.F09S15-K49 / 1727040076
BrandFCT
TWD330.00
Each
units
Female 9 Straight 1.27mm Copper Alloy Gold over Nickel Steel 1.5A - 30.8 x 12.5 x 15.5mm F series - 15.5mm 30.8mm
RS Stock No. 492-632
BrandRS PRO
TWD66.60
Each (In a Pack of 5)
units
Male 15 Right Angle 2.77mm Brass Gold over Nickel Zinc Plated Steel 3A 250 V ac 39.2 x 17.58 x 12.55mm - - 12.55mm 39.2mm
RS Stock No. 170-2634
Mfr. Part No.L17DBFRA25P
BrandAmphenol
TWD103.00
Each (In a Bag of 48)
units
Male 25 Right Angle 2.77mm Brass Gold over Nickel Steel 5A 250 V ac - DFR - - 53.04mm