IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 61 - 80 of 268 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 812-6116
Mfr. Part No.F09S15-K49 / 1727040076
BrandFCT
TWD330.00
Each
units
Female 9 Straight 1.27mm Copper Alloy Gold over Nickel Steel 1.5A - 30.8 x 12.5 x 15.5mm F series - 15.5mm 30.8mm
RS Stock No. 192-0059
Mfr. Part No.1-745497-5
TWD411.20
Each (In a Pack of 56)
units
Female 37 - - Phosphor Bronze - Metal - - 2.74 x 0.8 x 0.509in Amplimite HDE 20 0.509in 2.74in
RS Stock No. 164-8521
Mfr. Part No.1658614-4
TWD185.40
Each (In a Tube of 40)
units
Female 9 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 30.88 x 12.59 x 18.61mm AMPLIMITE HDF-20 - 18.61mm 30.88mm
RS Stock No. 426-4393
Mfr. Part No.09662186500
BrandHARTING
TWD353.00
Each
units
Female 15 Right Angle 2.77mm - - Metal - - 39.1 x 12.55 x 18.2mm D-Sub Standard - 18.2mm 39.1mm
RS Stock No. 827-7236
Mfr. Part No.8237-8000
Brand3M
TWD265.00
Each (In a Pack of 200)
units
Male 37 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 69.4 x 16.5 x 12.4mm 8200 - 12.4mm 69.4mm
RS Stock No. 437-370
Mfr. Part No.DCSF-37P-K87
BrandITT Cannon
TWD502.00
Each
units
Male 37 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 69.3 x 16.2 x 12.9mm Speedy D - 12.9mm 69.3mm
RS Stock No. 164-2362
Mfr. Part No.745205-7
TWD179.00
Each (In a Bag of 448)
units
Female 15 Straight 2.768mm Phosphor Bronze Gold Thermoplastic - 250 V 1.541 x 0.824 x 0.509in Amplimite HDE-20 20 0.509in 1.541in
RS Stock No. 161-4495
Mfr. Part No.1658614-2
TWD247.50
Each (In a Tube of 40)
units
Female 25 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 53.08 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 53.08mm
RS Stock No. 137-963
BrandRS PRO
TWD110.80
Each (In a Pack of 5)
units
Female 37 - 1.27mm - Tin Metal 1A - - - - - -
RS Stock No. 173-5529
Mfr. Part No.1658608-4
TWD225.80
Each (In a Tube of 40)
units
Male 9 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 30.88 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.88mm
RS Stock No. 121-6769
Mfr. Part No.618009227221
TWD196.90
Each (In a Tray of 100)
units
Female 9 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 30.8 x 12.5 x 17.25mm 618 - 17.25mm 30.8mm
RS Stock No. 136-465
BrandRS PRO
TWD64.20
Each (In a Pack of 5)
units
Male 15 - 2.54mm - Tin Metal 1A - - - - - -
RS Stock No. 642-4783
BrandRS PRO
TWD94.00
Each
units
Female 37 Straight 2.77mm Copper Alloy Gold over Nickel Thermoplastic 3A 250 V ac 69.4 x 12.5 x 5.9mm - - 5.9mm 69.4mm
RS Stock No. 138-001
BrandRS PRO
TWD68.60
Each (In a Pack of 5)
units
Female 25 - 1.27mm Brass Tin Metal 1A 250 V ac 53.05 x 17.1 x 12.55mm - - 12.55mm 53.05mm
RS Stock No. 923-0427
Mfr. Part No.09663186500
BrandHARTING
TWD321.90
Each (In a Box of 100)
units
Female 25 Right Angle 2.77mm Copper Alloy Gold Steel 7.5A - 53.09 x 18.2 x 12.55mm - - 12.55mm 53.09mm
RS Stock No. 770-9022
Mfr. Part No.10168-6010EC
Brand3M
TWD282.00
Each
units
Male 68 Straight 1.27mm Beryllium Copper Gold over Nickel Steel 1A - 52.5 x 12.7 x 9.1mm 101 - 9.1mm 52.5mm
RS Stock No. 259-9265
Mfr. Part No.013576
BrandProvertha
TWD296.00
Each
units
Male 25 Right Angle 1.27mm - - Steel 1A - 53 x 25.9 x 12.5mm TMC-SK - 12.5mm 53mm
RS Stock No. 164-8522
Mfr. Part No.1658615-2
TWD331.00
Each (In a Tube of 40)
units
Male 25 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 53.09 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 53.09mm
RS Stock No. 170-2634
Mfr. Part No.L17DBFRA25P
BrandAmphenol
TWD103.00
Each (In a Bag of 48)
units
Male 25 Right Angle 2.77mm Brass Gold over Nickel Steel 5A 250 V ac - DFR - - 53.04mm
RS Stock No. 426-4387
Mfr. Part No.09664286700
BrandHARTING
TWD504.00
Each
units
Male 37 Right Angle 2.77mm Copper Alloy Gold Steel - - 69.4 x 18.35 x 12.55mm - - 12.55mm 69.4mm