IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 41 - 60 of 268 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 691-9008
Mfr. Part No.L17DCFRA37P
BrandAmphenol
TWD237.00
Each
units
Male 37 Right Angle 2.77mm Brass Gold over Nickel Steel 5A 250 V ac - DFR - - 69.32mm
RS Stock No. 121-0090
Mfr. Part No.8250-6005
Brand3M
TWD952.00
Each
units
Male 50 Right Angle 2.74mm Copper Alloy Gold over Nickel Steel 1A - 70.9 x 15.2 x 24.49mm 8200 - 24.49mm 70.9mm
RS Stock No. 749-4806
Mfr. Part No.8209-6003
Brand3M
TWD228.00
Each
units
Male 9 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A - 30.9 x 12.4 x 16.5mm 8200 - 16.5mm 30.9mm
RS Stock No. 162-0532
Mfr. Part No.L17DCFRA37P
BrandAmphenol
TWD197.60
Each (In a Bag of 32)
units
Male 37 Right Angle 2.77mm Brass Gold over Nickel Steel 5A 250 V ac - DFR - - 69.32mm
RS Stock No. 170-9425
Mfr. Part No.1658615-1
TWD357.30
Each (In a Tube of 40)
units
Male 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 69.39 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS Stock No. 642-4799
BrandRS PRO
TWD66.00
Each
units
Female 15 Straight 2.77mm Copper Alloy Gold over Nickel Thermoplastic 3A 250 V ac 39.2 x 12.5 x 5.9mm - - 5.9mm 39.2mm
RS Stock No. 691-9023
Mfr. Part No.L17DCFRA37S
BrandAmphenol
TWD286.00
Each
units
Female 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 5A 250 V ac 69.32 x 12.55 x 17.48mm DFR - 17.48mm 69.32mm
RS Stock No. 749-4803
Mfr. Part No.8309-6000
Brand3M
TWD196.00
Each
units
- 9 Right Angle 2.8mm Copper Alloy - Steel 1A - - 8300 - - -
RS Stock No. 454-3242
Mfr. Part No.144037
BrandERNI
TWD1,573.00
Each
units
Male 9 Right Angle - - - Galvanized Zinc Aluminium, Thermoplastic - - 64.6 x 16 x 47.4mm ERbic - 47.4mm 64.6mm
RS Stock No. 691-9017
Mfr. Part No.L17DEFRA09S
BrandAmphenol
TWD81.00
Each
units
Female 9 Right Angle 2.74mm Phosphor Bronze Gold over Nickel Steel 5A 250 V ac 30.84 x 12.55 x 17.48mm DFR - 17.48mm 30.84mm
RS Stock No. 162-0536
Mfr. Part No.L17DCFRA37S
BrandAmphenol
TWD238.80
Each (In a Bag of 32)
units
Female 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 5A 250 V ac 69.32 x 12.55 x 17.48mm DFR - 17.48mm 69.32mm
RS Stock No. 536-9742
Mfr. Part No.1-745493-4
TWD282.00
Each
units
Female 15 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel - 250 V 39.52 x 12.92 x 21.72mm AMPLIMITE HDE-20 - 21.72mm 39.52mm
RS Stock No. 827-7680
Mfr. Part No.8315-6003
Brand3M
TWD297.00
Each
units
Female 15 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 39.4 x 16.5 x 12.4mm 8300 - 12.4mm 39.4mm
RS Stock No. 170-2635
Mfr. Part No.L17DAFRA15S
BrandAmphenol
TWD83.80
Each (In a Bag of 72)
units
Female 15 Right Angle 2.74mm Phosphor Bronze Gold over Nickel Steel 5A 250 V ac 39.24 x 12.55 x 17.48mm DFR - 17.48mm 39.24mm
RS Stock No. 121-6768
Mfr. Part No.618025226221
TWD266.00
Each (In a Tray of 50)
units
Male 25 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 53.1 x 12.5 x 17.25mm 618 - 17.25mm 53.1mm
RS Stock No. 771-8240
Mfr. Part No.618009226221
TWD222.00
Each
units
Male 9 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 30.8 x 12.5 x 17.25mm 618 - 17.25mm 30.8mm
RS Stock No. 192-0412
Mfr. Part No.1-745491-9
TWD242.00
Each
units
Female 9 - 2.74mm Phosphor Bronze - Metal - - 1.22 x 0.8 x 0.509in Amplimite HDE 20 0.509in 1.22in
RS Stock No. 136-465
BrandRS PRO
TWD64.20
Each (In a Pack of 5)
units
Male 15 - 2.54mm - Tin Metal 1A - - - - - -
RS Stock No. 121-6769
Mfr. Part No.618009227221
TWD196.90
Each (In a Tray of 100)
units
Female 9 Straight 2.77 mm, 2.84 mm Copper Alloy Gold Steel 3A 250 V ac 30.8 x 12.5 x 17.25mm 618 - 17.25mm 30.8mm
RS Stock No. 821-2891
Mfr. Part No.MH10591
TWD262.00
Each
units
Female 9 Straight 2.77mm Copper Alloy Gold, Tin Steel 1.5A 1 kV 30.81 x 12.55 x 15.5mm MH105 - 15.5mm 30.81mm