IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 21 - 40 of 268 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 756-1004
Mfr. Part No.1658608-1
TWD408.00
Each
units
Male 37 Straight 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 69.39 x 12.6 x 5.84mm AMPLIMITE HDF-20 - 5.84mm 69.39mm
RS Stock No. 536-9736
Mfr. Part No.1-745491-7
TWD184.00
Each
units
Female 9 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel 3.7A 250 V ac 31.19 x 12.92 x 21.71mm AMPLIMITE HDE-20 - 21.71mm 31.19mm
RS Stock No. 162-0536
Mfr. Part No.L17DCFRA37S
BrandAmphenol
TWD238.80
Each (In a Bag of 32)
units
Female 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 5A 250 V ac 69.32 x 12.55 x 17.48mm DFR - 17.48mm 69.32mm
RS Stock No. 164-8518
Mfr. Part No.1658612-2
TWD265.40
Each (In a Tube of 40)
units
Female 25 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 53.09 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 53.09mm
RS Stock No. 749-4806
Mfr. Part No.8209-6003
Brand3M
TWD228.00
Each
units
Male 9 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A - 30.9 x 12.4 x 16.5mm 8200 - 16.5mm 30.9mm
RS Stock No. 121-0090
Mfr. Part No.8250-6005
Brand3M
TWD952.00
Each
units
Male 50 Right Angle 2.74mm Copper Alloy Gold over Nickel Steel 1A - 70.9 x 15.2 x 24.49mm 8200 - 24.49mm 70.9mm
RS Stock No. 691-9017
Mfr. Part No.L17DEFRA09S
BrandAmphenol
TWD81.00
Each
units
Female 9 Right Angle 2.74mm Phosphor Bronze Gold over Nickel Steel 5A 250 V ac 30.84 x 12.55 x 17.48mm DFR - 17.48mm 30.84mm
RS Stock No. 923-0415
Mfr. Part No.09661286700
BrandHARTING
TWD232.50
Each (In a Box of 100)
units
Male 9 Right Angle 2.77mm Copper Alloy Gold Steel 7.5A - 30.8 x 18.35 x 12.55mm - - 12.55mm 30.8mm
RS Stock No. 165-0795
Mfr. Part No.1658610-1
TWD417.30
Each (In a Tube of 40)
units
Female 37 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 69.39 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS Stock No. 536-9742
Mfr. Part No.1-745493-4
TWD282.00
Each
units
Female 15 Straight 2.74mm Phosphor Bronze Gold over Nickel Steel - 250 V 39.52 x 12.92 x 21.72mm AMPLIMITE HDE-20 - 21.72mm 39.52mm
RS Stock No. 259-9243
Mfr. Part No.013572
BrandProvertha
TWD341.00
Each
units
Male 9 Right Angle 1.27mm - - Steel 1A - 30.8 x 25.9 x 12.5mm TMC-SK - 12.5mm 30.8mm
RS Stock No. 173-5548
Mfr. Part No.1658614-1
TWD331.20
Each (In a Tube of 40)
units
Female 37 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 69.39 x 12.59 x 18.61mm AMPLIMITE HDF-20 - 18.61mm 69.39mm
RS Stock No. 409-3365
Mfr. Part No.1658612-2
TWD332.00
Each
units
Female 25 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 53.09 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 53.09mm
RS Stock No. 691-9008
Mfr. Part No.L17DCFRA37P
BrandAmphenol
TWD237.00
Each
units
Male 37 Right Angle 2.77mm Brass Gold over Nickel Steel 5A 250 V ac - DFR - - 69.32mm
RS Stock No. 536-9714
Mfr. Part No.1-745496-7
TWD379.00
Each
units
Male 25 Straight 2.76mm Phosphor Bronze Gold over Nickel Steel - 250 V 53.41 x 12.92 x 22.58mm AMPLIMITE HDE-20 - 22.58mm 53.41mm
RS Stock No. 259-9293
Mfr. Part No.013575
BrandProvertha
TWD397.00
Each
units
Female 15 Right Angle 1.27mm - - Steel 1A - 39.1 x 26 x 12.5mm TMC-SK - 12.5mm 39.1mm
RS Stock No. 691-9023
Mfr. Part No.L17DCFRA37S
BrandAmphenol
TWD286.00
Each
units
Female 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 5A 250 V ac 69.32 x 12.55 x 17.48mm DFR - 17.48mm 69.32mm
RS Stock No. 718-3950
Mfr. Part No.1658610-1
TWD485.00
Each
units
Female 37 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 69.39 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS Stock No. 409-3236
Mfr. Part No.1658615-1
TWD437.00
Each
units
Male 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 69.39 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS Stock No. 170-6843
Mfr. Part No.013572
BrandProvertha
TWD261.60
Each (In a Box of 84)
units
Male 9 Right Angle 1.27mm - - Steel 1A - 30.8 x 25.9 x 12.5mm TMC-SK - 12.5mm 30.8mm