IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 261 - 268 of 268 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 923-0437
Mfr. Part No.09662186500
BrandHARTING
TWD284.20
Each (In a Box of 100)
units
Female 15 Right Angle 2.77mm - - Metal - - 39.1 x 12.55 x 18.2mm D-Sub Standard - 18.2mm 39.1mm
RS Stock No. 259-9271
Mfr. Part No.013578
BrandERNI
TWD831.00
Each
units
Male 37 Right Angle 1.27mm - - Steel 1A - 69.3 x 25.9 x 12.5mm TMC-SK - 12.5mm 69.3mm
RS Stock No. 121-0135
Mfr. Part No.8325-6009
Brand3M
TWD283.00
Each
units
Female 25 Right Angle 2.74mm Copper Alloy Gold over Nickel Steel 1A - - 8300 - 12.4mm 53.1mm
RS Stock No. 161-8704
Mfr. Part No.5746861-4
TWD313.90
Each (In a Tube of 40)
units
Female 9 Right Angle 2.77mm Phosphor Bronze Gold Steel 1 A, 1.5 A 250 V ac 30.89 x 18.62 x 12.6mm AMPLIMITE HDF-20 20 12.6mm 30.89mm
RS Stock No. 843-5928
Mfr. Part No.09185065324
BrandHARTING
TWD43.30
Each (In a Pack of 100)
units
Male 6 Straight 2.54mm - Au - 2A - 15.2 x 9.2 x 9.4mm SEK - 9.4mm 15.2mm
RS Stock No. 163-3291
Mfr. Part No.10126-6000EL
Brand3M
TWD305.00
Each
units
Male 26 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A 150 V ac, 200 V dc 25.8 x 12.7 x 9.1mm 101 - 9.1mm 25.8mm
RS Stock No. 161-8702
Mfr. Part No.1658615-3
TWD237.60
Each (In a Tube of 40)
units
Male 15 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Thermoplastic 1.25A 250 V ac 39.14 x 18.56 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS Stock No. 2509162141
Mfr. Part No.TE-9S
TWD135.00
Each
units
- - - - - - - - - - - - - -