IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 437-370
Mfr. Part No.DCSF-37P-K87
BrandITT Cannon
TWD502.00
Each
units
Male 37 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 69.3 x 16.2 x 12.9mm Speedy D - 12.9mm 69.3mm
RS Stock No. 437-386
Mfr. Part No.DCSF-37S-A197
BrandITT Cannon
TWD600.00
Each
units
Female 37 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 69.3 x 16.2 x 12.9mm Speedy D - 12.9mm 69.3mm
RS Stock No. 499-857
Mfr. Part No.DESF-9S-A197
BrandITT Cannon
TWD407.00
Each
units
Female 9 Right Angle 1.27mm Copper Alloy Gold Steel 1.5A - - Speedy D - - -
RS Stock No. 437-310
Mfr. Part No.DASF-15P-K87
BrandITT Cannon
TWD460.00
Each
units
Male 15 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 39.1 x 16.2 x 12.9mm Speedy D - 12.9mm 39.1mm
RS Stock No. 437-320
Mfr. Part No.DASF-15S-A197
BrandITT Cannon
TWD490.00
Each
units
Female 15 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 39.1 x 16.2 x 12.9mm Speedy D - 12.9mm 39.1mm
RS Stock No. 485-956
Mfr. Part No.115394-1004
BrandITT Cannon
TWD184.00
Each
units
Male 25 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS Stock No. 486-000
Mfr. Part No.115394-1007
BrandITT Cannon
TWD239.00
Each
units
Female 37 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS Stock No. 485-934
Mfr. Part No.DEW-9P2
BrandITT Cannon
TWD281.00
Each
units
Male 9 - 1.27mm Copper Alloy Gold Steel 3A - - D*W - - -
RS Stock No. 437-308
Mfr. Part No.DBSF-25S-A197
BrandITT Cannon
TWD569.00
Each
units
Female 25 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 53 x 22 x 12.9mm Speedy D - 12.9mm 53mm
RS Stock No. 437-326
Mfr. Part No.DBSF-25P-K87
BrandITT Cannon
TWD535.00
Each
units
Male 25 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1.5A 780 V ac 53 x 21.8 x 12.9mm Speedy D - 12.9mm 53mm
RS Stock No. 499-867
Mfr. Part No.DESF-9P-K87
BrandITT Cannon
TWD400.00
Each
units
Male 9 Right Angle 1.27mm Copper Alloy Gold Steel 1.5A - - Speedy D - - -