IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Read more Read less

Filters

Viewing 1 - 20 of 272 products
Results per page
Description Price Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS Stock No. 770-9026
Mfr. Part No.10180-6000EC
Brand3M
TWD393.00
Each
units
Male 80 Straight 1.27mm Beryllium Copper Gold over Nickel Steel 1A - 60.1 x 12.7 x 9.1mm 101 - 9.1mm 60.1mm
RS Stock No. 680-7762
Mfr. Part No.1658610-4
TWD289.00
Each
units
Female 9 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 30.89 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.89mm
RS Stock No. 164-8836
Mfr. Part No.1658610-4
TWD251.50
Each (In a Tube of 40)
units
Female 9 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 30.89 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 30.89mm
RS Stock No. 164-8517
Mfr. Part No.1658612-1
TWD392.50
Each (In a Tube of 40)
units
Female 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 69.39 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS Stock No. 409-3371
Mfr. Part No.1658612-1
TWD456.00
Each
units
Female 37 Right Angle 2.77mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 69.39 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS Stock No. 827-7551
Mfr. Part No.8337-6000
Brand3M
TWD357.00
Each
units
Female 37 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 69.4 x 16.5 x 12.4mm 8300 - 12.4mm 69.4mm
RS Stock No. 409-3321
Mfr. Part No.1658613-1
TWD549.00
Each
units
Male 37 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 69.39 x 18.57 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS Stock No. 163-3285
Mfr. Part No.10120-6000EL
Brand3M
TWD194.00
Each
units
Male 20 Right Angle 1.27mm Copper Alloy Gold over Nickel Steel 1A 150 V ac, 200 V dc 22 x 12.7 x 9.1mm 101 - 9.1mm 22mm
RS Stock No. 161-6322
Mfr. Part No.1658613-1
TWD486.50
Each (In a Tube of 40)
units
Male 37 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 69.39 x 18.57 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 69.39mm
RS Stock No. 164-8519
Mfr. Part No.1658612-3
TWD251.40
Each (In a Tube of 40)
units
Female 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 39.14 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS Stock No. 163-3308
Mfr. Part No.10136-6000EL
Brand3M
TWD259.00
Each
units
Male 36 Straight 1.27mm Copper Alloy Gold over Nickel Steel 1A 150 V ac, 200 V dc 32.2 x 12.7 x 9.1mm 101 - 9.1mm 32.2mm
RS Stock No. 121-0056
Mfr. Part No.8215-6009
Brand3M
TWD288.00
Each
units
Male 15 Right Angle 2.76mm Copper Alloy Gold over Nickel Steel 1A - 39.6 x 16.5 x 12.4mm 8200 - 12.4mm 39.6mm
RS Stock No. 923-0411
Mfr. Part No.09661186500
BrandHARTING
TWD249.30
Each (In a Box of 100)
units
Female 9 Right Angle 2.77mm - - Metal 2A - 30.8 x 12.55 x 18.2mm - - 18.2mm 30.8mm
RS Stock No. 492-654
BrandRS PRO
TWD66.60
Each (In a Pack of 5)
units
Female 15 Right Angle 2.77mm Brass Gold over Nickel Zinc Plated Steel 3A 250 V ac 39.2 x 17.58 x 12.55mm - - 12.55mm 39.2mm
RS Stock No. 409-3359
Mfr. Part No.1658612-3
TWD287.00
Each
units
Female 15 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 250 V ac 39.14 x 18.61 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 39.14mm
RS Stock No. 409-3315
Mfr. Part No.1658613-2
TWD348.00
Each
units
Male 25 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 53.09 x 18.57 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 53.09mm
RS Stock No. 426-4286
Mfr. Part No.09661186500
BrandHARTING
TWD310.00
Each
units
Female 9 Right Angle 1.27mm - - Metal 2A - 30.8 x 12.55 x 18.2mm - - 18.2mm 30.8mm
RS Stock No. 164-8520
Mfr. Part No.1658613-2
TWD287.50
Each (In a Tube of 40)
units
Male 25 Right Angle 2.76mm Phosphor Bronze Gold over Nickel Steel 1.25A 30 V ac 53.09 x 18.57 x 12.59mm AMPLIMITE HDF-20 - 12.59mm 53.09mm
RS Stock No. 827-7239
Mfr. Part No.8315-8000
Brand3M
TWD215.40
Each (In a Pack of 200)
units
Female 15 Right Angle 1.27mm Copper Alloy Gold over Nickel PBT 1A - 39.2 x 16.6 x 12.4mm 8300 - 12.4mm 39.2mm
RS Stock No. 536-9720
Mfr. Part No.1-745498-5
TWD592.00
Each
units
Male 37 Straight 2.76mm Phosphor Bronze Gold over Nickel Steel 3A 250 V 69.69 x 12.92 x 22.58mm AMPLIMITE HDE-20 - 22.58mm 69.69mm