D Sub Connectors

D-sub or D-subminiature connectors are common types of electrical components typically used in computing to help form connections on a circuit board. Taking their name from the characteristically designed D shaped metal shield, d-sub connectors have various different connection types from Crimp D-sub's to Spring Terminal D-sub's.



What are the types of D-sub Connectors we offer?




  • PCB (printed circuit board): D-Sub Connectors-Are specially designed D-subs that has built-in solder points to help assist the mounting of the connector on PCB's.

  • Crimp D-sub Connectors: Can help attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors.

  • IDC (insulation displacement contact)D-sub Connectors: Are designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable (a cable with many conducting wires running parallel to each other on the same flat plane).

  • Leaded D-sub Connectors: Are connectors with wires/ leads already attached, ready for connection to boards from purchase.

  • Screw Terminal D-sub Connectors: Are most commonly used in building wiring for the distribution of electricity, for example, connecting electrical switches to the mains, or to connect major appliances such as ovens.

  • Solder D-sub Connectors: As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solder and a soldering iron.

  • Spring Terminal D-sub Connectors: Create an electrical connection that's established by clamping individual stripped wires or cables using a spring.

  • Wire Wrap D-sub Connectors: are connected to PCBs (printed circuit boards) using wires wrapped around the connectors' wire posts.

  • D-sub Connector Kits: D-sub connector kits usually have nuts that accept screws and are used to lock the components together and offer mechanical strain relief. Hood- the exterior shell/casing of the connector, usually made from a hard and durable metal such as zinc. Screws and inserts for securing parts together.


...
Read more Read less

Filters

Viewing 1 - 20 of 4907 products
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Termination Method Current Rating Mixed Contact Layout Housing Material Voltage Rating
RS Stock No. 484-919
Mfr. Part No.FM7W2P-K120 / 1731070059
TWD142.00
Each
units
2 (Power), 5 (Signal) Male Straight Panel Mount - - Mixed Contact D-Sub A - Solder - 7W2 Steel -
RS Stock No. 481-077
BrandRS PRO
TWD123.00
Each
units
37 Male Straight Cable Mount - - - - - Crimp 5.0A - Steel 470 V dc
RS Stock No. 718-4007
Mfr. Part No.205204-9
TWD51.00
Each
units
9 Male Straight Cable Mount - - - - - Crimp - - Steel 250 V ac
RS Stock No. 121-7453
Mfr. Part No.DA7W2SA00LF
TWD220.70
Each (In a Tray of 100)
units
7 Female Straight Panel Mount - - Mixed Contact D-Sub A - Solder - 7W2 Steel 300.0 V
RS Stock No. 542-7551
Mfr. Part No.DA7W2SA00LF
TWD285.00
Each
units
7 Female Straight Panel Mount - - Mixed Contact D-Sub A - Solder - 7W2 Steel 300 V ac
RS Stock No. 525-2329
Mfr. Part No.DAU-15PF-F0
BrandJAE
TWD296.00
Each
units
15 Male Straight Cable Mount - - - - - Crimp 5.0A - Steel -
RS Stock No. 406-644
Mfr. Part No.086-0030-000
BrandITT Cannon
TWD789.00
Each
units
156 Female Straight - - - - - - - 5A - Thermoplastic 1.2 kV ac
RS Stock No. 680-8825
Mfr. Part No.205206-9
TWD85.00
Each
units
15 Male Straight Cable Mount - - - - - Crimp - - Steel 250 V ac
RS Stock No. 719-5776
Mfr. Part No.DBC09SS-NW
TWD25.80
Each (In a Pack of 5)
units
9 Female Straight Cable Mount 2.77mm - - - - Crimp 5.0A - Steel 250 V ac
RS Stock No. 173-5418
Mfr. Part No.205206-9
TWD62.90
Each (In a Pack of 400)
units
15 Male Straight Cable Mount - - - - - Crimp - - Steel 250.0 V
RS Stock No. 484-981
Mfr. Part No.FM7W2S-K121 / 1731070060
TWD235.00
Each
units
2 (Power), 5 (Signal) Female Straight Panel Mount - - Mixed Contact D-Sub A - Solder - 7W2 Steel -
RS Stock No. 725-5443
Mfr. Part No.DH40-27S
BrandHirose
TWD424.00
Each
units
27 Female Straight Cable Mount 1mm - - - - Solder 500mA - PA 125 V ac
RS Stock No. 749-4856
Mfr. Part No.10226-6212PC
Brand3M
TWD250.00
Each
units
26 Female Straight Through Hole 1.27mm - - - - Solder 1.0A - Glass Fibre Reinforced PET -
RS Stock No. 164-8947
Mfr. Part No.5749069-9
TWD812.70
Each (In a Tube of 6)
units
100 Female Straight Through Hole 2.54mm - - - Rails and Latchblocks Solder - - Thermoplastic -
RS Stock No. 680-7712
Mfr. Part No.5749069-9
TWD813.00
Each
units
100 Female Straight Through Hole 2.54mm - - - Rails and Latchblocks Solder - - Thermoplastic -
RS Stock No. 171-1348
Mfr. Part No.121073-2040 D
BrandITT Cannon
TWD250.80
Each (In a Pack of 84)
units
9 Male Straight Panel Mount - - Standard D-Sub E - Solder - - Steel -
RS Stock No. 719-5809
Mfr. Part No.DBC37SP-NW
TWD72.80
Each (In a Pack of 5)
units
37 Male Straight Cable Mount 2.77mm - - - - Crimp 5.0A - Steel 250 V ac
RS Stock No. 765-9488
Mfr. Part No.MHDM9-DM9S-K
TWD369.00
Each
units
9 - Straight - - - - - - Solder - - Steel -
RS Stock No. 749-4853
Mfr. Part No.10280-6212 PC
Brand3M
TWD482.00
Each
units
80 Female Straight Through Hole 1.27mm - - - - Solder 1.0A - Glass Fibre Reinforced PET -
RS Stock No. 164-0063
Mfr. Part No.5205208-1
TWD43.80
Each (In a Bag of 800)
units
25 Male Straight Cable Mount - - - - - Crimp - - Steel 250.0 V