D-sub Connector Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Read more Read less

Filters

Viewing 1 - 20 of 58 products
Results per page
Description Price Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
RS Stock No. 183-8224
Mfr. Part No.1727040156
BrandMolex
TWD113.50
Each (In a Pack of 2)
units
Female - - - - 12 → 8 AWG - - 12AWG FCT - 8AWG 40A -
RS Stock No. 183-7698
Mfr. Part No.1727040149
BrandMolex
TWD108.70
Each (In a Box of 500)
units
Male - - - - 12 → 10 AWG - - 12AWG FCT - 10AWG 30A -
RS Stock No. 183-8262
Mfr. Part No.1731120080
BrandMolex
TWD127.60
Each (In a Pack of 5)
units
Female - - - - - - - - FCT - - 20A -
RS Stock No. 183-8264
Mfr. Part No.1731120194
BrandMolex
TWD453.00
Each
units
Female - - - - - - - - FCT - - - -
RS Stock No. 183-7852
Mfr. Part No.1731120054
BrandMolex
TWD290.00
Each
units
Male - - - - - - - - FCT - - - -
RS Stock No. 183-7823
Mfr. Part No.1727040131
BrandMolex
TWD183.00
Each (In a Box of 100)
units
Female - - - - - - - - FCT - - - -
RS Stock No. 183-8096
Mfr. Part No.1731120201
BrandMolex
TWD25.90
Each (In a Pack of 10)
units
Male Copper Alloy Gold over Nickel - - 24 → 20 AWG - - 24AWG FCT - 20AWG 7.5A Crimp
RS Stock No. 183-7785
Mfr. Part No.1727040129
BrandMolex
TWD424.00
Each (In a Box of 100)
units
Male - - - - - - - - FCT - - - -
RS Stock No. 183-7699
Mfr. Part No.1727040157
BrandMolex
TWD132.50
Each (In a Box of 500)
units
Female - - - - 12 → 10 AWG - - 12AWG FCT - 10AWG 30A -
RS Stock No. 183-8033
Mfr. Part No.1731120215
BrandMolex
TWD41.80
Each (In a Pack of 10)
units
Female Copper Alloy Gold over Nickel - - 24 → 20 AWG - - 24AWG FCT - 20AWG 7.5A Crimp
RS Stock No. 183-8210
Mfr. Part No.1727040187
BrandMolex
TWD102.00
Each (In a Pack of 5)
units
Male - - - - 12 → 8 AWG - - 12AWG FCT - 8AWG 40A -
RS Stock No. 183-7704
Mfr. Part No.1727040133
BrandMolex
TWD163.10
Each (In a Box of 500)
units
Female - - - - - - - - FCT - - - -
RS Stock No. 183-7822
Mfr. Part No.1727040128
BrandMolex
TWD206.10
Each (In a Box of 100)
units
Male - - - - - - - - FCT - - - -
RS Stock No. 183-7815
Mfr. Part No.1731120081
BrandMolex
TWD76.70
Each (In a Box of 100)
units
Male - - - - 12 → 8 AWG - - 12AWG FCT - 8AWG 40A -
RS Stock No. 183-8019
Mfr. Part No.1727040157
BrandMolex
TWD219.00
Each (In a Pack of 2)
units
Female - - - - 12 → 10 AWG - - 12AWG FCT - 10AWG 30A -
RS Stock No. 183-7786
Mfr. Part No.1731120196
BrandMolex
TWD385.70
Each (In a Box of 100)
units
Male - - - - - - - - FCT - - - -
RS Stock No. 183-8276
Mfr. Part No.1731120081
BrandMolex
TWD92.00
Each (In a Pack of 5)
units
Male - - - - 12 → 8 AWG - - 12AWG FCT - 8AWG 40A -
RS Stock No. 183-8293
Mfr. Part No.1727040129
BrandMolex
TWD590.00
Each
units
Male - - - - - - - - FCT - - - -
RS Stock No. 183-8087
Mfr. Part No.1727040133
BrandMolex
TWD238.00
Each (In a Pack of 2)
units
Female - - - - - - - - FCT - - - -
RS Stock No. 126-6929
Mfr. Part No.830000083
BrandMolex
TWD36.30
Each (In a Pack of 10)
units
Female Beryllium Copper Gold, Tin - - 28 → 26 AWG Signal - 28AWG CMD - 26AWG - Compression, Crimp