Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Read more Read less

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS Stock No. 843-6069
Mfr. Part No.09670505601
BrandHARTING
TWD90.00
Each
units
50 Male Straight - - D-Sub Standard - - - - 67 x 15.4 x 17.5mm 67mm 17.5mm 15.4mm
RS Stock No. 923-5066
Mfr. Part No.09670155601
BrandHARTING
TWD50.30
Each (In a Box of 100)
units
15 Male Straight Metal - - - - - - 39.1 x 12.5 x 17.7mm 39.1mm 17.7mm 12.5mm
RS Stock No. 692-7829
Mfr. Part No.09670155601
BrandHARTING
TWD64.80
Each (In a Pack of 5)
units
15 Male Straight Metal - - - - - - 39.1 x 12.5 x 17.7mm 39.1mm 17.7mm 12.5mm
RS Stock No. 692-7368
Mfr. Part No.09562005601
BrandHARTING
TWD110.00
Each
units
26 Male Straight Steel - - - - 2.29mm 2A 39.5 x 12.93 x 15.91mm 39.5mm 15.91mm 12.93mm
RS Stock No. 100-7759
Mfr. Part No.09670255601
BrandHARTING
TWD70.00
Each
units
25 Male Straight Metal - - - - - - 53.2 x 12.5 x 17.7mm 53.2mm 17.7mm 12.5mm
RS Stock No. 923-0705
Mfr. Part No.09564005601
BrandHARTING
TWD305.50
Each (In a Box of 50)
units
62 Male Straight Steel - - - - 2.41mm 2A 69.8 x 12.93 x 15.82mm 69.8mm 15.82mm 12.93mm
RS Stock No. 740-7275
Mfr. Part No.09670095601
BrandHARTING
TWD59.00
Each
units
9 Male Straight Steel - - - - - - 30.8 x 12.5 x 17.7mm 30.8mm 12.5mm 17.7mm
RS Stock No. 843-6072
Mfr. Part No.09565004701
BrandHARTING
TWD440.00
Each
units
78 Female Straight - - D-Sub High Density - - 2.41mm - 67 x 15.35 x 15.2mm 67mm 15.2 (Without Center Plate)mm 15.35mm
RS Stock No. 923-0691
Mfr. Part No.09561005601
BrandHARTING
TWD52.00
Each (In a Box of 100)
units
15 Male Straight Steel - - - - 2.29mm 2A 31.3 x 12.93 x 15.91mm 31.3mm 15.91mm 12.93mm
RS Stock No. 693-1036
Mfr. Part No.09693120172
BrandHARTING
TWD175.00
Each
units
2 (Power/Coax), 15 (Signal) Male Straight Steel - - - - - 5A 53 x 12.5 x 16.7mm 53mm 16.7mm 12.5mm
RS Stock No. 692-7370
Mfr. Part No.09564005601
BrandHARTING
TWD370.00
Each
units
62 Male Straight Steel - - - - 2.41mm 2A 69.8 x 12.93 x 15.82mm 69.8mm 15.82mm 12.93mm
RS Stock No. 923-0932
Mfr. Part No.09670254701
BrandHARTING
TWD56.90
Each (In a Box of 100)
units
25 Female Straight Metal - - - - - - 53 x 12.5 x 17.9mm 53mm 17.9mm 12.5mm
RS Stock No. 693-1026
Mfr. Part No.09692120072
BrandHARTING
TWD185.00
Each
units
2 (Power/Coax), 5 (Signal) Male Straight Steel - - - - - 5A 39.1 x 12.5 x 16.7mm 39.1mm 16.7mm 12.5mm
RS Stock No. 692-7364
Mfr. Part No.09561005601
BrandHARTING
TWD67.00
Each
units
15 Male Straight Steel - - - - 2.29mm 2A 31.3 x 12.93 x 15.91mm 31.3mm 15.91mm 12.93mm
RS Stock No. 923-0708
Mfr. Part No.09563005601
BrandHARTING
TWD188.90
Each (In a Box of 100)
units
44 Male Straight Steel - - - - 2.29mm 2A 53.5 x 12.93 x 15.91mm 53.5mm 15.91mm 12.93mm
RS Stock No. 923-5211
Mfr. Part No.09692020072
BrandHARTING
TWD160.20
Each (In a Box of 50)
units
2 (Power/Coax), 5 (Signal) Female Straight Steel - - - - - 5A 39.1 x 12.5 x 16.9mm 39.1mm 16.9mm 12.5mm
RS Stock No. 693-1032
Mfr. Part No.09693120133
BrandHARTING
TWD187.00
Each
units
3 (Power/Coax), 10 (Signal) Male Straight Steel - - - - - 5A 53 x 12.5 x 16.7mm 53mm 16.7mm 12.5mm
RS Stock No. 923-0935
Mfr. Part No.09670255601
BrandHARTING
TWD54.80
Each (In a Box of 100)
units
25 Male Straight Metal - - - - - - 53.2 x 12.5 x 17.7mm 53.2mm 17.7mm 12.5mm
RS Stock No. 693-1001
Mfr. Part No.09693020172
BrandHARTING
TWD188.00
Each
units
2 (Power/Coax), 15 (Signal) Female Straight Steel - - - - - 5A 53 x 12.5 x 16.9mm 53mm 16.9mm 12.5mm
RS Stock No. 100-7765
Mfr. Part No.09670375601
BrandHARTING
TWD84.00
Each
units
37 Male Straight Metal - - - - - - 69.3 x 12.5 x 17.8mm 69.3mm 17.8mm 12.5mm