Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS Stock No. 797-8846
Mfr. Part No.19705-4301
BrandMolex
TWD3.40
Each (In a Pack of 100)
units
- 6.35 x 0.81mm Straight - - Uninsulated 7.9mm Brass Tin - 1 0.81mm 6.35mm
RS Stock No. 167-6441
Mfr. Part No.19705-4301
BrandMolex
TWD3,100.00
1 Bag of 1000
Bag(s)
- 6.35 x 0.81mm Straight - - Uninsulated 7.9mm Brass Tin - 1 0.81mm 6.35mm
RS Stock No. 178-9797
Mfr. Part No.19705-4001
BrandMolex
TWD2,771.00
1 Bag of 1000
Bag(s)
19705 6.35 x 0.81mm Straight PCB Mount - Uninsulated 14.22mm Brass Tin - 1 0.81mm 6.35mm
RS Stock No. 797-6575
Mfr. Part No.19705-4201
BrandMolex
TWD5.10
Each (In a Pack of 10)
units
- 6.35 x 0.81mm Straight - - Uninsulated 7.9mm Brass Tin - 1 0.81mm 6.35mm
RS Stock No. 179-0813
Mfr. Part No.19705-4001
BrandMolex
TWD4.90
Each (In a Pack of 50)
units
19705 6.35 x 0.81mm Straight PCB Mount - Uninsulated 14.22mm Brass Tin - 1 0.81mm 6.35mm