Solder Tab Terminals

Solder tab terminals are used to connect circuits. They can be easily welded onto the end of a wire and can be attached to a click connector. There are two types of click connector – male and female, which fit together. This means you can connect two wires by attaching a solder tab with opposing click connectors to each. Solder tab terminals are easily disconnected. Tab terminals differ from ring terminals in that they don't need to be bolted to a board, but function like a socket.

What are solder tab terminals used for?

You can use solder tab terminals as a wire extension. They can connect a circuit to a power supply, or be used to link an antenna to a radio signal or WiFi. They're also used to earth electrical currents.

Types of solder tab terminals

Solder tab terminals can be made from various metals. The contact plating can be tin, tin over copper or tin over nickel over copper, while the contact material is brass. They come in a range of sizes and can be straight (for extensions) or right angle (for space efficiency).


...
Read more Read less

Filters

Viewing 1 - 20 of 85 products
Results per page
Description Price Series Tab Size Tab Angle Mounting Type Stud Size Insulation Overall Length Contact Material Contact Plating Colour Number of Tabs Tab Thickness Tab Width
RS Stock No. 284-8466
Mfr. Part No.62409-1
TWD2.70
Each (In a Pack of 100)
units
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS Stock No. 164-8668
Mfr. Part No.62409-1
TWD31,024.00
1 Bag of 20000
Bag(s)
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 15.8mm Brass Tin over Copper Grey 1 0.83mm 6.35mm
RS Stock No. 680-3114
Mfr. Part No.725964-2
TWD23.00
Each (In a Pack of 50)
units
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS Stock No. 164-0091
Mfr. Part No.725964-2
TWD16,027.00
1 Bag of 1000
Bag(s)
FASTON .250 6.3 x 0.8mm Straight - - Uninsulated 16.5mm Brass Tin Silver 1 0.8mm 6.3mm
RS Stock No. 534-834
BrandRS PRO
TWD1.30
Each (In a Pack of 100)
units
- 7.9 x 6.4mm - - - Uninsulated 16.5mm Brass Tin Grey 1 0.8mm 6.4mm
RS Stock No. 681-1783
Mfr. Part No.216843-1
TWD155.00
1 Pack of 10
Pack(s)
- - - - - - - Phosphor Bronze Tin over Nickel - - - -
RS Stock No. 173-5298
Mfr. Part No.216843-1
TWD10.60
Each (In a Box of 1250)
units
- - - - - - - Phosphor Bronze Tin over Nickel - - - -
RS Stock No. 719-7202
Mfr. Part No.1217754-1
TWD6.20
Each (In a Pack of 50)
units
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel Silver 1 0.83mm 6.35mm
RS Stock No. 164-2765
Mfr. Part No.1217754-1
TWD9,913.00
1 Bag of 2000
Bag(s)
FASTON .250 6.35 x 0.83mm Right Angle - - Uninsulated 20.32mm Brass Tin over Nickel Silver 1 0.83mm 6.35mm
RS Stock No. 680-5915
Mfr. Part No.726387-2
TWD10.00
Each (In a Pack of 100)
units
FASTON .250 6.3 x 0.8mm Right Angle - - Uninsulated 16mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 6.3mm
RS Stock No. 184-1821
Mfr. Part No.7471212
TWD9,306.00
1 Bag of 2000
Bag(s)
- - - - - - 7mm Brass - - - - -
RS Stock No. 683-1560
Mfr. Part No.63849-1
TWD3.60
Each (In a Pack of 50)
units
FASTON .250 6.35 x 0.84mm Straight - - Uninsulated 14.02mm Brass Tin over Nickel over Copper - 1 0.84mm 6.35mm
RS Stock No. 136-1936
Mfr. Part No.726388-2
TWD21,527.00
1 Box of 5000
Box(es)
FASTON .187 4.8 x 0.5mm Straight - - Uninsulated 13.8mm Copper Zinc Alloy Tin over Copper - 1 0.5mm 4.8mm
RS Stock No. 184-2264
Mfr. Part No.7474966
TWD13.60
Each (In a Pack of 20)
units
- - - - - - 14.99mm Brass - - - - -
RS Stock No. 136-2025
Mfr. Part No.63951-1
TWD31,312.00
1 Box of 10000
Box(es)
FASTON .250 6.35 x 0.83mm - - - Uninsulated 20.32mm Brass Tin over Nickel - - 0.83mm 6.35mm
RS Stock No. 164-0090
Mfr. Part No.725963-2
TWD63,364.00
1 Box of 10000
Box(es)
FASTON .110 2.8 x 0.8mm Right Angle - - Uninsulated 13.4mm Copper Zinc Alloy Tin over Copper - 1 0.8mm 2.8mm
RS Stock No. 184-1823
Mfr. Part No.7471266
TWD8,985.00
1 Bag of 1000
Bag(s)
- - - - - - 20mm Brass - - - - -
RS Stock No. 178-8405
BrandRS PRO
TWD0.50
Each (In a Bag of 100)
units
- - - - - - 13.8mm Brass Tin - - - -
RS Stock No. 683-1500
Mfr. Part No.63824-1
TWD2.30
Each (In a Pack of 100)
units
FASTON .250 6.35 x 0.83mm Straight - - Uninsulated 14.02mm Brass Tin over Copper/Nickel Silver 1 0.83mm 6.35mm
RS Stock No. 160-3414
Mfr. Part No.1257
BrandKeystone
TWD6.10
Each (In a Bag of 100)
units
- 6.4 x 0.81mm - - - Uninsulated 8.7mm Brass - - - 6.4mm 0.81mm