Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Read more Read less

Filters

Viewing 21 - 40 of 555 products
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS Stock No. 178-8723
BrandRS PRO
TWD4.00
Each (In a Bag of 100)
units
- Insulated Vinyl 7.2mm 4mm² 6mm² 12AWG 10AWG - 4.3mm - Yellow - 24.4mm
RS Stock No. 164-3330
Mfr. Part No.52431-1
TWD27.60
Each (In a Box of 500)
units
PIDG Insulated Nylon 9.52mm 2.6mm² 6.6mm² 12AWG 10AWG Unshrouded M4 (#8) - Yellow Tin 28.819mm
RS Stock No. 161-5192
Mfr. Part No.53125-1
TWD7,963.00
1 Box of 1000
Box(es)
Solistrand Uninsulated - 10.31mm 1mm² 2.6mm² 16AWG 14AWG Unshrouded M5 - - Tin 17.4mm
RS Stock No. 457-5053
Mfr. Part No.326859
TWD18.80
Each (In a Pack of 100)
units
PIDG Insulated Nylon 7.92mm 2.6mm² 6.6mm² 12AWG 10AWG - M3.5 - Yellow Tin 27.81mm
RS Stock No. 825-2105
Mfr. Part No.325197
TWD38.60
Each (In a Pack of 10)
units
325197 Insulated Nylon 7.92mm 2.6mm² 6.6mm² 12AWG 10AWG - M4 (#8) - Yellow Tin 33.38mm
RS Stock No. 165-0564
Mfr. Part No.322451
TWD9.40
Each (In a Box of 500)
units
- Uninsulated - 7.16mm 2.6mm² 6.6mm² 12AWG 10AWG - M3.5 - - Tin 16.03mm
RS Stock No. 178-8728
BrandRS PRO
TWD2.20
Each (In a Bag of 100)
units
- Insulated Vinyl 6.4mm 1.5mm² 2.5mm² 16AWG 14AWG - 4.3mm - Blue - 22.5mm
RS Stock No. 602-7540
Mfr. Part No.2-YS3A
BrandJST
TWD170.00
1 Bag of 100
Bag(s)
- Uninsulated - 6.4mm 1mm² 2.6mm² 16AWG 14AWG - 3.5mm - - - 15.4mm
RS Stock No. 164-8612
Mfr. Part No.32056
TWD7,663.00
1 Box of 1000
Box(es)
PIDG Insulated Nylon 9.53mm 1.25mm² 2mm² 16AWG 14AWG - M4 - Blue Tin 23.06mm
RS Stock No. 534-610
BrandRS PRO
TWD2.40
Each (In a Pack of 100)
units
- Insulated Vinyl 9.5mm 1.5mm² 2.5mm² 16AWG 14AWG - M5 - Blue Tin 20.5mm
RS Stock No. 166-7473
Mfr. Part No.FVWS1.25-YS4A(LF)
BrandJST
TWD4,196.00
1 Box of 1000
Box(es)
FVWS1.25 Insulated Vinyl 6.4mm 0.2mm² 1.65mm² 22AWG 16AWG - M4 (#8) - Red - 19.6mm
RS Stock No. 170-9430
Mfr. Part No.34080
TWD9,157.00
1 Box of 1000
Box(es)
PIDG Insulated Nylon 7.54mm - - 22AWG 16AWG - M3.5 - Red Tin 19.13mm
RS Stock No. 149-300
BrandRS PRO
TWD365.00
1 Reel of 800
Reel(s)
- Insulated Vinyl 6.4mm 0.5mm² 1.5mm² 22AWG 16AWG - M4 - Red Tin 15.5mm
RS Stock No. 166-7354
Mfr. Part No.FVWS1.25-B3A(LF)
BrandJST
TWD3,480.00
1 Box of 1000
Box(es)
A Insulated Vinyl 5.8mm 0.2mm² 1.65mm² 22AWG 16AWG Shrouded 3mm - Red - 20mm
RS Stock No. 837-7058
Mfr. Part No.BFV10-10Q
Brand3M
TWD17.00
Each (In a Pack of 25)
units
BFV Insulated Vinyl 8.13mm - - 12AWG 10AWG Unshrouded #10 - Yellow Tin 26.16mm
RS Stock No. 669-2282
Mfr. Part No.32498
TWD24.90
Each (In a Pack of 50)
units
PIDG Insulated Nylon 10.57mm 0.3mm² 1.4mm² 22AWG 16AWG - M4 - Red Tin 21.08mm
RS Stock No. 178-8704
BrandRS PRO
TWD1.40
Each (In a Bag of 100)
units
- Uninsulated - 5.7mm 0.5mm² 1.5mm² 22AWG 16AWG - 3.2mm - - Tin 14.65mm
RS Stock No. 164-7716
Mfr. Part No.160212
TWD8,483.00
1 Box of 1000
Box(es)
PLASTI-GRIP Insulated - 7.46mm 1.25mm² 2mm² 16AWG 14AWG - M4 - Blue Tin 19.81mm
RS Stock No. 822-1252
Mfr. Part No.19099-0032
BrandMolex
TWD5.80
Each (In a Pack of 100)
units
19099 Insulated PVC 7.87mm 1mm² 2.5mm² 16AWG 14AWG Shrouded M4 (#8) - Blue Tin 22.12mm
RS Stock No. 688-1221
Mfr. Part No.FVWS1.25-S4A(LF)
BrandJST
TWD6.40
Each (In a Pack of 100)
units
FVWS1.25 Insulated Vinyl 7.2mm 0.2mm² 1.65mm² 22AWG 16AWG - M4 (#8) - Red - 20mm