Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS Stock No. 804-6962
Mfr. Part No.3240038
TWD10.00
Each
units
C-FCI 2.5/M3.5 Uninsulated - 5.7mm 1.5mm² 2.5mm² - - Unshrouded M3.5 - Blue - 22.5mm
RS Stock No. 804-6969
Mfr. Part No.3240034
TWD9.50
Each (In a Pack of 100)
units
C-FCI 1.5/M4 Uninsulated - 7.2mm 0.5mm² 1.5mm² - - Unshrouded M4 - Red - 22mm
New
RS Stock No. 190-3335
Mfr. Part No.3240038
TWD8.20
Each (In a Bag of 100)
units
C-FCI 2.5/M3.5 Uninsulated - 5.7mm 1.5mm² 2.5mm² - - Unshrouded M3.5 - Blue - 22.5mm
RS Stock No. 804-6966
Mfr. Part No.3240039
TWD9.50
Each (In a Pack of 100)
units
C-FCI 2.5/M4 Uninsulated - 7.2mm 1.5mm² 2.5mm² - - Unshrouded M4 - Blue - 22.5mm