Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Read more Read less

Filters

Viewing 1 - 20 of 254 products
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
RS Stock No. 163-8430
Mfr. Part No.34155
TWD5,420.00
1 Box of 1000
Box(es)
PLASTI-GRIP Insulated Vinyl 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 - Red Tin 23.37mm
RS Stock No. 841-996
Mfr. Part No.34155
TWD6.80
Each (In a Pack of 100)
units
PLASTI-GRIP Insulated Vinyl 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 - Red Tin 23.37mm
RS Stock No. 161-1516
Mfr. Part No.130531
TWD19.40
Each (In a Box of 100)
units
PIDG Insulated Nylon 6.35mm 1mm² 2.6mm² 16AWG 14AWG - M4 (#8) - Blue Tin 20.65mm
RS Stock No. 161-6144
Mfr. Part No.32588
TWD10.60
Each (In a Box of 500)
units
PIDG Insulated Nylon 10.31mm 2.6mm² 6.6mm² 12AWG 10AWG - M4 - Yellow Tin 27.81mm
RS Stock No. 457-5069
Mfr. Part No.32588
TWD11.10
Each (In a Pack of 100)
units
PIDG Insulated Nylon 10.31mm 2.6mm² 6.6mm² 12AWG 10AWG - M4 - Yellow Tin 27.81mm
RS Stock No. 163-9097
Mfr. Part No.130531
TWD15,350.00
1 Box of 1000
Box(es)
PIDG Insulated Nylon 6.35mm 1mm² 2.6mm² 16AWG 14AWG - M4 (#8) - Blue Tin 20.65mm
RS Stock No. 163-9857
Mfr. Part No.130517
TWD6,300.00
1 Box of 1000
Box(es)
130517 Insulated Nylon 7.1mm 0.26mm² 1.65mm² 22AWG 16AWG Unshrouded M4 (#8) - Red Tin 20.8mm
RS Stock No. 164-2819
Mfr. Part No.171551-1
TWD7,360.00
1 Box of 1000
Box(es)
PLASTI-GRIP Insulated - 6.4mm 0.26mm² 1mm² 22AWG 16AWG - M4 - Red Tin 22mm
RS Stock No. 795-2188
Mfr. Part No.53125-1
TWD8.80
Each (In a Pack of 50)
units
Solistrand Uninsulated - 10.31mm 1mm² 2.6mm² 16AWG 14AWG Unshrouded M5 - - Tin 17.4mm
RS Stock No. 795-1740
Mfr. Part No.52931
TWD21.70
Each (In a Pack of 25)
units
PIDG Insulated Nylon 10.31mm 0.26mm² 1.65mm² 22AWG 16AWG Unshrouded M5 - Red Tin 23.06mm
New
RS Stock No. 190-3809
Mfr. Part No.52930
TWD142,339.00
1 Pack of 10000
Pack(s)
PIDG Insulated Nylon 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 - Red Tin 21.84mm
RS Stock No. 710-5515
Mfr. Part No.160212
TWD16.00
Each (In a Pack of 5)
units
PLASTI-GRIP Insulated - 7.46mm 1.25mm² 2mm² 16AWG 14AWG - M4 - Blue Tin 19.81mm
RS Stock No. 795-1891
Mfr. Part No.53127-1
TWD12.20
Each (In a Pack of 50)
units
Solistrand Uninsulated - 9.53mm 2.6mm² 6.6mm² 12AWG 10AWG Unshrouded M4 (#8) - - Tin 18.52mm
New
RS Stock No. 190-3739
Mfr. Part No.32053
TWD78,479.00
1 Pack of 5000
Pack(s)
PIDG Insulated Nylon 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG Unshrouded M4 (#8) - Red Tin 23.06mm
RS Stock No. 161-6227
Mfr. Part No.321463
TWD8,950.00
1 Box of 1000
Box(es)
Solistrand Uninsulated - 5.54mm 0.26mm² 1.65mm² 22AWG 16AWG Unshrouded M2.5 (#4) - - Tin 11.46mm
RS Stock No. 163-8431
Mfr. Part No.34156
TWD6,100.00
1 Box of 1000
Box(es)
PLASTI-GRIP Insulated Vinyl 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG - M5 - Red Tin 23.37mm
RS Stock No. 163-8680
Mfr. Part No.165019
TWD9.10
Each (In a Box of 500)
units
PLASTI-GRIP Insulated PVC 13.5mm 2.6mm² 6.6mm² 12AWG 10AWG - M6 - Yellow Tin 32.6mm
RS Stock No. 161-8642
Mfr. Part No.52963
TWD14.00
Each (In a Box of 500)
units
52963 Insulated Vinyl 10.31mm 2.6mm² 6.6mm² 12AWG 10AWG - #10 - Yellow Tin 27.94mm
RS Stock No. 164-3220
Mfr. Part No.32059
TWD8,470.00
1 Box of 1000
Box(es)
PIDG Insulated Nylon 9.78mm 1.25mm² 2mm² 16AWG 14AWG Unshrouded M4 (#8) - Blue Tin 23.06mm
RS Stock No. 164-2208
Mfr. Part No.2-320665-1
TWD28,300.00
1 Reel of 5000
Reel(s)
PLASTI-GRIP Insulated Vinyl 7.54mm 0.26mm² 1.65mm² 22AWG 16AWG - M3.5 (#6) - Red Tin 19.43mm