Crimp Closed End Connectors

A crimp closed end connector is a type of solderless electrical connection used to terminate and seal stranded wire.

In general, crimping is a method in which metal is bent around a joint and squeezed together, which then forms a connection. Because crimping is a cold-working technique needing only a simple handheld crimp tool, strong bonds are made between the metallic parts (typically wire) and other non-metallic components without the usual need for solder.

What are crimp closed end connectors used for?

Crimp closed end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

Types of crimp closed end connectors

Crimp closed end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Read more Read less

Filters

Viewing 1 - 20 of 61 products
Results per page
Description Price Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Insulation Material Shrouded/Unshrouded Contact Material Contact Plating Thickness Colour
RS Stock No. 825-2287
Mfr. Part No.329251
TWD5.40
Each (In a Pack of 100)
units
- 22 → 12 AWG - 31.75mm 11.56mm - Insulated - PVC Shrouded Copper Tin - Translucent
RS Stock No. 164-2244
Mfr. Part No.329251
TWD4,129.00
1 Box of 1000
Box(es)
- 22 12 AWG - 31.75mm 11.56mm - Insulated - PVC Shrouded Copper Tin - Translucent
New
RS Stock No. 190-3868
Mfr. Part No.328730
TWD44,331.00
1 Pack of 4000
Pack(s)
- 22 → 10 AWG - 18.29mm - - Insulated - - - Copper Tin - Clear
New
RS Stock No. 190-4006
Mfr. Part No.35653
TWD40,628.00
1 Pack of 6000
Pack(s)
- 22 → 10 AWG - 19.69mm 11.25mm - Insulated - Nylon Shrouded Copper Tin - Natural
RS Stock No. 178-8395
BrandRS PRO
TWD1.30
Each (In a Bag of 100)
units
- 1.25 mm², 22 → 16 AWG 1.25mm² 15.2mm 6mm 22AWG Insulated 16AWG Nylon - Copper - 0.5mm Natural
RS Stock No. 165-7981
Mfr. Part No.CE-1
BrandJST
TWD3,344.00
1 Box of 1000
Box(es)
- 0.5 1.75 mm², 22 16 AWG - 20.8mm - - Insulated - Nylon Shrouded - - - -
RS Stock No. 756-0751
Mfr. Part No.35653
TWD10.90
Each (In a Pack of 10)
units
- 22 10 AWG - 19.69mm 11.25mm - Insulated - Nylon Shrouded Copper Tin - Natural
RS Stock No. 710-5528
Mfr. Part No.34308
TWD13.80
Each (In a Pack of 5)
units
- 22 10 AWG - 24.77mm - - - - PVC - Copper Tin - Yellow
RS Stock No. 718-7527
Mfr. Part No.328730
TWD11.00
Each (In a Pack of 5)
units
- 22 10 AWG - 18.29mm - - Insulated - - - Copper Tin - Clear
RS Stock No. 838-8409
Mfr. Part No.2-SDW
BrandJST
TWD5.30
Each (In a Pack of 100)
units
- 1.5 → 3 mm², 16 → 14 AWG - 17.1mm - - Insulated - Nylon Shrouded - - - -
RS Stock No. 164-7776
Mfr. Part No.328309
TWD14,533.00
1 Box of 1000
Box(es)
- 12 → 10 AWG - 12.14mm - - Insulated - - - Copper Tin - Yellow
RS Stock No. 165-7939
Mfr. Part No.CE-2
BrandJST
TWD3,455.00
1 Box of 1000
Box(es)
- 1 → 3 mm², 16 → 14 AWG - 21mm - - Insulated - Nylon Shrouded - - - -
New
RS Stock No. 190-3847
Mfr. Part No.324485
TWD11,419.00
1 Pack of 1000
Pack(s)
- - - 13.08mm - - Insulated - - - Copper Tin - Red
RS Stock No. 178-8396
BrandRS PRO
TWD1.10
Each (In a Bag of 100)
units
- 1.25 mm², 22 → 16 AWG 1.25mm² 15.2mm 6mm 22AWG Insulated 16AWG Nylon - Copper - 0.35mm Natural
RS Stock No. 165-7960
Mfr. Part No.CE-5
BrandJST
TWD6.20
Each (In a Box of 500)
units
- 2.5 → 6 mm², 12 → 10 AWG - 27mm - - Insulated - Nylon Shrouded - - - -
RS Stock No. 822-1325
Mfr. Part No.19160-0002
BrandMolex
TWD4.90
Each (In a Pack of 100)
units
- 16 → 10 AWG - 22.8mm 11.4mm - Insulated - Nylon Shrouded Copper Tin - Natural
New
RS Stock No. 190-3767
Mfr. Part No.36965
TWD39,811.00
1 Box of 5000
Box(es)
- 22 → 10 AWG - 28.58mm 7.92mm - Insulated - - - Copper Tin - Purple
RS Stock No. 534-913
BrandRS PRO
TWD5.60
Each (In a Pack of 100)
units
2.5mm² 2.5 → 6 mm² 6mm² 24.1mm 10.5mm 10 AWG, 12 AWG Insulated - Nylon Shrouded Copper Tin - Clear
RS Stock No. 795-6492
Mfr. Part No.1-35115-0
TWD10.00
Each (In a Pack of 50)
units
- 22 → 14 AWG - 17.27mm 8.71mm - Insulated - - Unshrouded Copper Tin 5.08mm Transparent
RS Stock No. 710-5332
Mfr. Part No.328308
TWD31.80
Each (In a Pack of 5)
units
- 16 → 14 AWG - 11.3mm - - Insulated - - - Copper Tin - Blue