Interface Modules

Interface Modules


Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.


What are interface modules used for?


The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.


Types of interface modules


Interface module categories include:



  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive-interface modules include flat cable, D-subminiature, resistor and diode modules.

  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.


...
Read more Read less

Filters

Viewing 1 - 20 of 291 products
Results per page
Description Price Gender Model Number Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length
RS Stock No. 403-314
BrandRS PRO
TWD1,421.00
Each
units
- - - 20 IDC - DIN Rail Mount - 50 V 1A 4mm² 70 x 70 x 62mm 62mm 70mm
RS Stock No. 648-4050
Mfr. Part No.2962638
TWD14,677.00
Each
units
Male - 26 → 16 AWG 64 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 186 x 50 x 45mm 45mm 186mm
RS Stock No. 249-5185
Mfr. Part No.5733071
TWD17,191.00
Each
units
Male - 24 → 12 AWG 50 Flat Ribbon Cable - DIN Rail Mount 2.5kV ac 250 V ac/dc 5A 0.2 → 4mm² 271 x 68 x 123mm 123mm 271mm
RS Stock No. 900-1263
Mfr. Part No.5723.2
BrandAltech
TWD1,638.00
Each
units
Female - 0.5 → 4 mm² 20 SD-F37 - DIN Rail Mount - 250 V ac 3A - 68 x 87 x 70 (TS35 x 7.5) mm, 68 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 68mm
RS Stock No. 181-4844
Mfr. Part No.289-457
BrandWago
TWD1,767.00
Each
units
Female - 22 → 14 AWG 25 D-sub Straight DIN Rail Mount - 125 V ac/dc 1A 0.08 → 2.5mm² 79 x 63.5 x 19mm 19mm 79mm
RS Stock No. 760-8822
Mfr. Part No.CIM/RJ45
BrandCAMDENBOSS
TWD735.00
Each
units
Female - 30 → 12 AWG 9 Screw Terminal Straight DIN Rail Mount - 125 V dc 500mA 0.2 → 4mm² 34 x 83 x 45mm 45mm 34mm
RS Stock No. 667-0030
Mfr. Part No.2315133
TWD2,330.00
Each
units
Male - 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 62mm 69mm
RS Stock No. 667-0062
Mfr. Part No.2315188
TWD2,331.00
Each
units
Female - 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 69mm 57.4mm
RS Stock No. 648-3984
Mfr. Part No.2962586
TWD7,470.00
Each
units
Male - 26 → 16 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 90 x 50 x 45mm 45mm 90mm
RS Stock No. 648-4022
Mfr. Part No.2293572
TWD9,060.00
Each
units
Male - 24 → 14 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 2.5mm² 126 x 50 x 45mm 45mm 126mm
RS Stock No. 667-0009
Mfr. Part No.2315081
TWD2,995.00
Each
units
Female - 24 → 12 AWG 50 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 68.8 x 60.8 x 92.7mm 92.7mm 68.8mm
RS Stock No. 868-884
Mfr. Part No.2281050
TWD8,241.00
Each
units
Male - 24 → 12 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 78.8 x 58.5 x 77mm 77mm 78.8mm
New
RS Stock No. 220-0855
Mfr. Part No.1492-IFM20F-FS120A-4
TWD6,104.00
Each
units
- 1492-IFM20F-FS120A-4 22 → 12 AWG 20 - - DIN Rail Mount - - - - - - -
RS Stock No. 666-9951
Mfr. Part No.2315010
TWD1,337.00
Each
units
Male - 24 → 12 AWG 10 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 34.7 x 56 x 65.5mm 65.5mm 34.7mm
New
RS Stock No. 220-0856
Mfr. Part No.1492-IFM20F-FS-2
TWD3,287.00
Each
units
- 1492-IFM20F-FS-2 22 → 12 AWG 20 - - DIN Rail Mount - - - - - - -
New
RS Stock No. 220-0865
Mfr. Part No.1492-IFM40D24
TWD5,968.00
Each
units
- 1492-IFM40D24 22 → 12 AWG 40 - - DIN Rail Mount - - - - - - -
RS Stock No. 760-8828
Mfr. Part No.CIM/USBB
BrandCAMDENBOSS
TWD589.00
Each
units
Female - 30 → 12 AWG 4 Screw Terminal Straight DIN Rail Mount - 30 V dc 100mA 0.2 → 4mm² 26 x 83 x 41mm 41mm 26mm
RS Stock No. 802-8056
Mfr. Part No.2959586
TWD3,920.00
Each
units
Female - 24 → 12 AWG 15 D-sub Straight DIN Rail Mount 800V 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 147 x 25 x 45mm 45mm 147mm
New
RS Stock No. 220-0857
Mfr. Part No.1492-IFM20F-FS240-4
TWD6,556.00
Each
units
- 1492-IFM20F-FS240-4 22 → 12 AWG 20 - - DIN Rail Mount - - - - - - -
RS Stock No. 184-9989
Mfr. Part No.DX30AM-20P
BrandHirose
TWD253.50
Each (In a Tray of 105)
units
Male - 28 AWG 20 - Straight - - 250 V ac, 500 V 500mA - 20.9 x 12.6 x 9.1mm 9.1mm 20.9mm