Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block. 


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide reliable connection. The term “contact” refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. They’re also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS Stock No. 804-5758
Mfr. Part No.3240253
TWD148.50
Each (In a Pack of 25)
units
- - - - - - - - - - - - - -
RS Stock No. 804-5749
Mfr. Part No.3240252
TWD121.90
Each (In a Pack of 25)
units
- - - - - - - - - - - - - -
RS Stock No. 804-5755
Mfr. Part No.3240255
TWD159.50
Each (In a Pack of 25)
units
- - - - - - - - - - - - - -
RS Stock No. 190-2112
Mfr. Part No.3240257
TWD5,788.00
1 Box of 25
Box(es)
- - - - - - - - Steel - - - 38 x 24 x 97mm 97mm
RS Stock No. 804-5764
Mfr. Part No.3240262
TWD398.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 804-5682
Mfr. Part No.3240171
TWD66.80
Each (In a Pack of 10)
units
24 - Straight - - 1 M3 12 → 18 AWG Polyamide - 32A 450 V 117 x 18.6 x 15mm 15mm