Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 81 - 100 of 2699 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 687-9414
Mfr. Part No.3209510
TWD32.70
Each (In a Pack of 10)
units
PT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Push In 800 V - - - - -
RS Stock No. 872-5628
BrandRS PRO
TWD68.40
Each (In a Pack of 10)
units
1056.2 22 → 12 AWG - Green, Yellow - Single Screw - - -40°C +105°C - -
RS Stock No. 123-7883
Mfr. Part No.XW5T-P4.0-1.1-1BL
BrandOmron
TWD63.80
Each (In a Pack of 10)
units
XW5T 24 → 10 AWG, 24 → 12 (with Ferrule) AWG 4mm² Blue 30 (UL) A, 32 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 889-8748
Mfr. Part No.1897005
TWD222.00
Each (In a Box of 50)
units
EMC 1.5/ 8-GF-3.81 - - - 8A - Press Fit 250 V 3.81mm - - - -
RS Stock No. 648-3546
Mfr. Part No.2775184
TWD169.00
Each
units
UDK 4-PE 24 → 10 AWG - Green/Yellow - Double Screw Down - - - - - -
RS Stock No. 668-3894
Mfr. Part No.8WA1011-1DG11
BrandSiemens
TWD39.80
Each (In a Pack of 10)
units
8WA 4 mm² 4mm² Brown 32A Single Screw Down 800 V 6.5mm -25°C +55°C - -
RS Stock No. 813-3230
Mfr. Part No.249-117
BrandWago
TWD121.00
1 Bag of 5
Bag(s)
249 - - Grey - - - - - - - - -
RS Stock No. 335-4164
Mfr. Part No.ZDU 16 -1745230000
BrandWeidmuller
TWD223.60
Each (In a Pack of 5)
units
ZDU 14 → 4 AWG 16mm² Brown 98A Single Clamp 1 kV - -50°C +120°C - -
RS Stock No. 123-7878
Mfr. Part No.XW5T-P1.5-2.2-1
BrandOmron
TWD35.10
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey 15 (UL) A, 17.5 (IEC) A Single Push In 600 V - -40°C +55°C - -
RS Stock No. 826-3218
Mfr. Part No.1016500000
BrandWeidmuller
TWD364.00
Each
units
W 26 → 12 AWG 1.5mm² Green, Yellow - Single Screw 800 V - -50°C +120°C - -
RS Stock No. 830-2944
Mfr. Part No.BNH30W
BrandIdec
TWD73.00
Each
units
BNH 18 → 10 AWG - - 30A - Screw Down 600 V 18mm - - - -
RS Stock No. 826-3199
Mfr. Part No.1041910000
BrandWeidmuller
TWD354.00
Each (In a Pack of 2)
units
W 26 → 10 AWG - Dark Beige 32A Double Screw 800 V - -50°C +120°C - -
RS Stock No. 823-9745
Mfr. Part No.1033300000
TWD248.00
Each
units
W 26 → 12 AWG 2.5mm² Dark Beige 1 (ATEX)A Single Screw 55 V 10.2mm -50°C +120°C - -
RS Stock No. 463-3834
Mfr. Part No.2771010
TWD94.80
Each (In a Pack of 5)
units
UKKB3 24 → 12 AWG 0.2 → 2.5mm² Grey 24A Double Screw Down 500 V - - - - -
RS Stock No. 463-3840
Mfr. Part No.2771146
TWD96.60
Each (In a Pack of 5)
units
UKKB 5 24 → 12 AWG 0.2 → 4mm² Grey 32A Double Screw Down 500 V - - - - -
RS Stock No. 123-7892
Mfr. Part No.XW5T-S35-1.1-1
BrandOmron
TWD176.30
Each (In a Pack of 10)
units
XW5T 10 → 1/0 AWG, 10 → 2 (with Ferrule) AWG 35mm² Grey 124 (IEC) A, 150 (UL) A Single Screw 800 V - -40°C +55°C - -
RS Stock No. 501-998
BrandRS PRO
TWD139.60
Each (In a Pack of 5)
units
RKD 22 → 10 AWG 0.2 → 4mm² Brown 32A Double Screw Down 500 V 6mm -40°C +105°C - -
RS Stock No. 123-7893
Mfr. Part No.XW5T-S35-1.1-1BL
BrandOmron
TWD176.30
Each (In a Pack of 10)
units
XW5T 10 → 1/0 AWG, 10 → 2 (with Ferrule) AWG 35mm² Blue 124 (IEC) A, 150 (UL) A Single Screw 800 V - -40°C +55°C - -
RS Stock No. 454-615
Mfr. Part No.SAKK 4 -9502600000
BrandWeidmuller
TWD145.40
Each (In a Pack of 5)
units
SAKK 22 → 10 AWG 4mm² Brown 41A Single Screw Down 800 V - -60°C +130°C - -
RS Stock No. 856-4880
Mfr. Part No.3062003
TWD4,830.00
1 Box of 10
Box(es)
PPC 1.5/S-NS/25 (24GY/1GNYE) 0.14 → 1.5 mm² - Grey, Yellow 17.5A Single Push In 500 V - - - - -