Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 61 - 80 of 2693 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 123-7880
Mfr. Part No.XW5T-P2.5-1.1-1
BrandOmron
TWD53.60
Each (In a Pack of 10)
units
XW5T 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² Grey 20 (UL) A, 24 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 335-4158
Mfr. Part No.1746750000
BrandWeidmuller
TWD148.00
Each (In a Pack of 5)
units
ZDU 16 → 6 AWG 10mm² Brown 72A Single Clamp 1 kV - -50°C +120°C - -
RS Stock No. 829-4562
Mfr. Part No.2CSM211000R0721
BrandABB
TWD615.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 507-6866
Mfr. Part No.2016-1201
BrandWago
TWD65.30
Each (In a Pack of 10)
units
2016 20 → 4 AWG 16mm² Grey 85A - Push In 800 V - - - - -
RS Stock No. 857-9854
Mfr. Part No.3005841
TWD4,408.00
1 Box of 50
Box(es)
UK 1.5 N VT 0.14 → 1.5 mm² - Violet 17.5A Single Screw 500 V - - - - -
RS Stock No. 708-1734
Mfr. Part No.3212125
TWD142.80
Each (In a Pack of 5)
units
PT 4-DIO 1N 5408/R-L 24 → 10 AWG 0.2 → 6mm² Grey 1.5 (Nominal)A Single Push In 800 V - - - - -
RS Stock No. 123-7879
Mfr. Part No.XW5T-P1.5-2.2-1BL
BrandOmron
TWD35.10
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Blue 15 (UL) A, 17.5 (IEC) A Single Push In 600 V - -40°C +55°C - -
RS Stock No. 829-8775
Mfr. Part No.SAKD 2.5/35
TWD77.30
Each (In a Pack of 10)
units
SAK 28 → 12 AWG 2.5mm² Beige 24A Single Screw 500 V - -50°C +100°C - -
RS Stock No. 426-2690
Mfr. Part No.1753280000
BrandWeidmuller
TWD97.40
Each (In a Pack of 5)
units
WDU 26 → 14 AWG 1.5mm² Brown 17.5A Single Screw Down 400 V - -50°C +120°C - -
RS Stock No. 668-3894
Mfr. Part No.8WA1011-1DG11
BrandSiemens
TWD39.80
Each (In a Pack of 10)
units
8WA 4 mm² 4mm² Brown 32A Single Screw Down 800 V 6.5mm -25°C +55°C - -
RS Stock No. 123-7878
Mfr. Part No.XW5T-P1.5-2.2-1
BrandOmron
TWD35.10
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey 15 (UL) A, 17.5 (IEC) A Single Push In 600 V - -40°C +55°C - -
RS Stock No. 468-3659
Mfr. Part No.1SNA125118R1300
BrandEntrelec
TWD51.50
Each (In a Pack of 10)
units
SNA - 6mm² Blue 41A Single Screw 1 kV ac 8mm -5°C +40°C - -
RS Stock No. 758-1694
Mfr. Part No.2002-1404
BrandWago
TWD41.10
Each (In a Pack of 10)
units
2002 22 → 12 AWG 0.25 → 2.5mm² Blue 22A Single Cage Clamp 550 V 5.2mm - - - -
RS Stock No. 303-6412
Mfr. Part No.1SNA115320R2700
BrandEntrelec
TWD90.00
Each
units
SNA - 10mm² Grey 41A Single Screw Clamp 800 V ac 10mm -5°C +40°C - -
RS Stock No. 803-6710
Mfr. Part No.2002-2208
BrandWago
TWD77.60
Each (In a Pack of 5)
units
2002 22 → 12 AWG 2.5mm² Grey 28A Double Cage Clamp 500 V - - - - -
RS Stock No. 829-4559
Mfr. Part No.2CSM210000R0721
BrandABB
TWD542.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 826-3199
Mfr. Part No.1041910000
BrandWeidmuller
TWD354.00
Each (In a Pack of 2)
units
W 26 → 10 AWG - Dark Beige 32A Double Screw 800 V - -50°C +120°C - -
RS Stock No. 763-7479
BrandRS PRO
TWD38.80
Each (In a Pack of 10)
units
ZRK 20 → 10 AWG 4mm² Blue 35A Double Spring 600 V - -40°C +120°C - -
RS Stock No. 687-9414
Mfr. Part No.3209510
TWD32.70
Each (In a Pack of 10)
units
PT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Push In 800 V - - - - -
RS Stock No. 463-3890
Mfr. Part No.3104013
TWD145.60
Each (In a Pack of 5)
units
MTK-P/P 24 → 12 AWG 0.2 → 2.5mm² Grey 16A Single Screw Down 400 V - - - - -