Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 41 - 60 of 2698 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 463-3890
Mfr. Part No.3104013
TWD145.60
Each (In a Pack of 5)
units
MTK-P/P 24 → 12 AWG 0.2 → 2.5mm² Grey 16A Single Screw Down 400 V - - - - -
RS Stock No. 388-7355
Mfr. Part No.869-321
BrandWago
TWD26.10
Each (In a Pack of 10)
units
869 0.08 → 4 mm² 0.08 → 2.5mm² Grey 24A - - 500 V 5mm - - - -
RS Stock No. 803-6710
Mfr. Part No.2002-2208
BrandWago
TWD77.60
Each (In a Pack of 5)
units
2002 22 → 12 AWG 2.5mm² Grey 28A Double Cage Clamp 500 V - - - - -
RS Stock No. 758-1694
Mfr. Part No.2002-1404
BrandWago
TWD41.10
Each (In a Pack of 10)
units
2002 22 → 12 AWG 0.25 → 2.5mm² Blue 22A Single Cage Clamp 550 V 5.2mm - - - -
RS Stock No. 426-2690
Mfr. Part No.1753280000
BrandWeidmuller
TWD97.40
Each (In a Pack of 5)
units
WDU 26 → 14 AWG 1.5mm² Brown 17.5A Single Screw Down 400 V - -50°C +120°C - -
RS Stock No. 297-5956
Mfr. Part No.260-106
BrandWago
TWD77.80
Each (In a Pack of 5)
units
260 28 → 16 AWG 0.08 → 1.5mm² Grey 18A Double Clamp 400 V 5mm - - - -
RS Stock No. 101-2751
Mfr. Part No.3003347
TWD85.50
Each (In a Pack of 10)
units
UK 2.5 N 24 → 12 AWG 0.2 to 2.5mm² Grey 24A Single Screw Down 800 V - - - ATEX -
RS Stock No. 388-7361
Mfr. Part No.869-324
BrandWago
TWD27.40
Each (In a Pack of 10)
units
869 28 → 14 AWG 0.08 → 4mm² Blue 25A - - 500 V 5mm - - - -
RS Stock No. 857-9854
Mfr. Part No.3005841
TWD4,408.00
1 Box of 50
Box(es)
UK 1.5 N VT 0.14 → 1.5 mm² - Violet 17.5A Single Screw 500 V - - - - -
RS Stock No. 193-130
Mfr. Part No.WPE 6 -1010200000
BrandWeidmuller
TWD155.60
Each (In a Pack of 5)
units
WPE 20 → 8 AWG 0.5 → 10mm² Green/Yellow - Single Screw Down 800 V - -50°C +120°C ATEX -
RS Stock No. 624-3837
Mfr. Part No.1SNA290201R1100
BrandEntrelec
TWD30.70
Each (In a Pack of 10)
units
SNA - 2.5mm² Grey 24A Single Screw 800 V ac 5mm -5°C +40°C - -
RS Stock No. 648-3546
Mfr. Part No.2775184
TWD169.00
Each
units
UDK 4-PE 24 → 10 AWG - Green/Yellow - Double Screw Down - - - - - -
RS Stock No. 123-7880
Mfr. Part No.XW5T-P2.5-1.1-1
BrandOmron
TWD53.60
Each (In a Pack of 10)
units
XW5T 26 → 12 AWG, 26 → 14 (with Ferrule) AWG 2.5mm² Grey 20 (UL) A, 24 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 811-3735
Mfr. Part No.58.503.0055.0 - WT 2,5
BrandWieland
TWD30.70
Each (In a Pack of 10)
units
WT 2.5 26 → 12 AWG 2.5mm² Grey 24A Single Screw 1 kV 5mm - +120°C ATEX CSA, GL, VDE
RS Stock No. 864-8499
Mfr. Part No.769-176
BrandWago
TWD74.30
Each (In a Pack of 10)
units
769 28 → 12 AWG - Grey 32A - Cage Clamp 500 V - - - - -
RS Stock No. 829-4562
Mfr. Part No.2CSM211000R0721
BrandABB
TWD615.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 391-0073
Mfr. Part No.PUW-20
BrandToyogiken
TWD59.80
Each (In a Pack of 5)
units
PUW 2 mm² 2mm² - 22A Double Screw Down 600 V ac/dc - - - - -
RS Stock No. 220-5421
Mfr. Part No.1010200000
TWD156.00
Each
units
WPE 20 → 8 AWG 0.5 → 10mm² Green/Yellow - Single Screw Down 800 V - -50°C +120°C ATEX -
RS Stock No. 383-0056
Mfr. Part No.WDK 2.5N -1041600000
BrandWeidmuller
TWD220.00
Each (In a Pack of 5)
units
WDK 30 → 12 AWG 2.5mm² Brown 28A Double Screw Down 800 V - -50°C +120°C - -
RS Stock No. 123-7878
Mfr. Part No.XW5T-P1.5-2.2-1
BrandOmron
TWD35.10
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey 15 (UL) A, 17.5 (IEC) A Single Push In 600 V - -40°C +55°C - -