Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 21 - 40 of 2691 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 364-8958
Mfr. Part No.285-195
BrandWago
TWD827.00
Each
units
285 4 → 000 AWG 25 → 95mm² Grey 232A - - 1 kV - - - - -
RS Stock No. 784-0476
Mfr. Part No.2003-7641
BrandWago
TWD101.40
Each (In a Pack of 5)
units
2003 22 → 12 AWG - Grey 32A - Clamp 400 V 5.2mm - - - -
RS Stock No. 391-0051
Mfr. Part No.PTU-20
BrandToyogiken
TWD17.40
Each (In a Pack of 5)
units
PTU 2 mm² 2mm² - 22A - Screw Down 600 V ac/dc - -25°C +60°C - -
RS Stock No. 823-9607
Mfr. Part No.WTR 4 STB BL -7910220000
BrandWeidmuller
TWD124.40
Each (In a Pack of 5)
units
W 22 → 10 AWG - Blue 32A Single Screw 400 V 6.1mm -50°C +120°C - -
RS Stock No. 501-803
BrandRS PRO
TWD21.10
Each (In a Pack of 10)
units
- 0.2 → 4 mm² 0.2 → 4mm² Grey 32A Single - 800 V - -40°C +105°C - -
RS Stock No. 648-3596
Mfr. Part No.3006182
TWD190.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 857-4956
Mfr. Part No.3049233
TWD4,285.00
1 Box of 25
Box(es)
RTO 5-T 0.1 → 6 mm² - Grey 41A Single Bolt 1 kV - - +120°C - -
RS Stock No. 458-7696
Mfr. Part No.1780850000
BrandWeidmuller
TWD400.00
Each
units
WF 14 → 2 AWG 35mm² Brown 125A Single Threaded Stud 1 kV - - - - -
RS Stock No. 830-2953
Mfr. Part No.BN15MW
BrandIdec
TWD52.00
Each
units
BN 22 → 14 AWG - Black 10 A, 16 A, 22 A - Crimp, Screw Down 600 V, 660 V 8mm -25°C +55°C - -
RS Stock No. 815-701
BrandRS PRO
TWD58.40
Each (In a Pack of 10)
units
RKD 22 → 12 AWG 0.5 → 4mm² Brown 32A Double Screw Down 500 V - -40°C +105°C - -
RS Stock No. 323-5912
Mfr. Part No.281-681
BrandWago
TWD45.00
Each (In a Pack of 5)
units
281 28 → 12 AWG 4mm² - 32A - - 800 V - - - - -
RS Stock No. 687-9411
Mfr. Part No.3209536
TWD103.10
Each (In a Pack of 10)
units
PT 2.5-PE 26 → 12 AWG 0.14 → 4mm² Green/Yellow - Single Push In - - - - ATEX -
RS Stock No. 823-9739
Mfr. Part No.1024300000
BrandWeidmuller
TWD242.00
Each
units
W 26 → 12 AWG 2.5mm² Dark Beige 1 (ATEX)A Single Screw 55 V 10.2mm -50°C +120°C - -
RS Stock No. 425-190
Mfr. Part No.WDU 2.5 -1020000000
BrandWeidmuller
TWD59.20
Each (In a Pack of 10)
units
WDU 30 → 12 AWG 2.5mm² Beige 32A Single Screw Down 800 V - -50°C +120°C ATEX -
RS Stock No. 762-2540
BrandRS PRO
TWD89.20
Each (In a Pack of 10)
units
SSL 10 → 6 AWG 10mm² Green/Yellow - Single Screw Down - 10.1mm -40°C +120°C - -
RS Stock No. 878-7531
BrandRS PRO
TWD22.80
Each (In a Pack of 10)
units
CDU 4 22 → 8 AWG 4mm² - 32 (IEC) A, 35 (UL/CSA) A Single Screw 600 V - - - - -
RS Stock No. 823-9672
Mfr. Part No.7910300000
TWD148.00
Each
units
W 26 → 10 AWG - Beige 32A Single Screw 500 V 6.1mm -50°C +120°C - -
RS Stock No. 335-4158
Mfr. Part No.1746750000
BrandWeidmuller
TWD148.00
Each (In a Pack of 5)
units
ZDU 16 → 6 AWG 10mm² Brown 72A Single Clamp 1 kV - -50°C +120°C - -
RS Stock No. 123-7883
Mfr. Part No.XW5T-P4.0-1.1-1BL
BrandOmron
TWD63.80
Each (In a Pack of 10)
units
XW5T 24 → 10 AWG, 24 → 12 (with Ferrule) AWG 4mm² Blue 30 (UL) A, 32 (IEC) A Single Push In 800 V - -40°C +55°C - -
RS Stock No. 687-9414
Mfr. Part No.3209510
TWD32.70
Each (In a Pack of 10)
units
PT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Push In 800 V - - - - -