Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 2501 - 2520 of 2704 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 857-5252
Mfr. Part No.3244632
TWD3,885.00
1 Box of 5
Box(es)
RBO 16 BU 25 → 300 mm² - Blue 520A Single Bolt 1 kV - - - - -
RS Stock No. 832-8983
Mfr. Part No.Z2.803.5110.0
BrandWieland
TWD215.50
Each (In a Pack of 2)
units
WST - - - - Single Spring Clamp - 19mm - - - -
RS Stock No. 824-0035
Mfr. Part No.1933940000
TWD273.00
Each (In a Pack of 5)
units
P 0.5 → 6 mm² 0.5 → 6mm² Dark Beige 24A - Push In 500 V 5.1mm -50°C +120°C - -
RS Stock No. 823-9653
Mfr. Part No.WTL 6/1/STB/TNSC/EN -1938820000
BrandWeidmuller
TWD132.00
Each
units
W 20 → 8 AWG - Brown 57A Single Screw 630 V 7.9mm -50°C +120°C - -
RS Stock No. 123-7887
Mfr. Part No.XW5T-S16-1.1-1BL
BrandOmron
TWD195.60
Each (In a Pack of 10)
units
XW5T 12 → 4 AWG, 12 → 6 (with Ferrule) AWG 16mm² Blue 76 (IEC) A, 85 (UL) A Single Screw 1 kV - -40°C +55°C - -
RS Stock No. 627-3743
Mfr. Part No.3044092
TWD104.50
Each (In a Pack of 10)
units
UT 2.5-PE 26 → 12 AWG 0.14 → 4mm² Green/Yellow - Single Screw Down - - -50°C +110°C ATEX -
RS Stock No. 832-8892
Mfr. Part No.56.703.2255.0 - WKFN 2,5 2P/2F-SL
BrandWieland
TWD149.40
Each (In a Pack of 5)
units
WKFN 24 → 12 AWG - Green, Yellow 32A Single Clamp, Plug In 500 V 5mm - +120°C - -
RS Stock No. 687-9641
Mfr. Part No.3210981
TWD134.00
Each (In a Pack of 5)
units
PTTB 2.5-PE/N 26 → 12 AWG 0.14 → 4mm² Grey 24A Double Push In 500 V - - - - -
RS Stock No. 501-897
BrandRS PRO
TWD145.00
Each
units
IK 0.2 → 2.5 mm² 0.2 → 2.5mm² Red 24A Triple - 24 V dc 5mm - - - -
RS Stock No. 220-4204
Mfr. Part No.1020580000
BrandWeidmuller
TWD317.90
Each (In a Pack of 10)
units
WDU 12 → 1 AWG 35mm² Blue 150A - Screw Down 1 kV - - - - -
RS Stock No. 181-0956
Mfr. Part No.BB11-10
BrandToyogiken
TWD64.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 857-9955
Mfr. Part No.0719168
TWD1,647.00
1 Box of 50
Box(es)
UK3 N BK 0.2 → 4 mm² - Black 24A Single Screw 800 V - - - - -
RS Stock No. 624-7047
Mfr. Part No.3044649
TWD72.00
Each (In a Pack of 5)
units
UTTB 2.5 BU 26 → 12 AWG 0.14 → 4mm² Blue 24A Double Screw Down 500 V - - - - -
RS Stock No. 832-8974
Mfr. Part No.Z2.803.4110.0 - WST 13,5 / C
BrandWieland
TWD276.50
Each (In a Pack of 2)
units
WST - - - - Single Spring Clamp - 19mm - - - -
RS Stock No. 825-1284
Mfr. Part No.1SNK508425R0000
BrandEntrelec
TWD153.20
Each (In a Pack of 10)
units
SNK - 4mm² Grey 6.3A Double Screw 800 V ac 8mm -5°C +40°C - -
RS Stock No. 180-9895
Mfr. Part No.EF2-D30-1
BrandHirose
TWD720.00
Each
units
EF2 - 1.25 mm², 2 mm², 3.5 mm², 5.5 mm² Black 16 A, 21 A, 30 A, 40 A 1 Crimp 600 V ac/dc - -25°C +105°C - -
RS Stock No. 865-1340
Mfr. Part No.57.503.8855.0 - WWK 2,5-3 D/U /V0
BrandWieland
TWD196.00
Each
units
5-3 D / U, WK 2 22 → 12 AWG - Grey 25A Triple Screw 400 V 6mm - - - -
RS Stock No. 824-5548
Mfr. Part No.NSYTRV42
TWD50.10
Each (In a Pack of 50)
units
NSYTRV 0.14 → 6 mm² 0.14 → 6mm² Grey 32A Single Screw 1 kV - -40°C +130°C - -
RS Stock No. 181-0800
Mfr. Part No.PCN7-1H40
BrandToyogiken
TWD1,949.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 648-3079
Mfr. Part No.3031306
TWD44.00
Each
units
ST 2.5-QUATTRO 28 → 12 AWG 2.5mm² Grey 28A - - 800 V - - - - -