Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1 - 17 of 17 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 668-3888
Mfr. Part No.8WA1011-1DF11
BrandSiemens
TWD35.00
Each (In a Pack of 10)
units
8WA 2.5 mm² 2.5mm² Brown 24A Single Screw Down 800 V 6mm -25°C +55°C - -
RS Stock No. 668-3894
Mfr. Part No.8WA1011-1DG11
BrandSiemens
TWD39.80
Each (In a Pack of 10)
units
8WA 4 mm² 4mm² Brown 32A Single Screw Down 800 V 6.5mm -25°C +55°C - -
RS Stock No. 187-5215
Mfr. Part No.5ST3763
BrandSiemens
TWD256.00
Each
units
5ST37 - 10mm² Blue 63A - - 400 V ac 18mm - - - -
RS Stock No. 187-5216
Mfr. Part No.5ST3764
BrandSiemens
TWD783.00
Each
units
5ST37 - 10mm² Blue 63A - - 400 V ac 18mm - - - -
RS Stock No. 187-5213
Mfr. Part No.5ST3760
BrandSiemens
TWD182.00
Each
units
5ST37 - 10mm² Grey - - - - - - - - -
RS Stock No. 668-3901
Mfr. Part No.8WA1011-1DH11
BrandSiemens
TWD54.30
Each (In a Pack of 10)
units
8WA 6 mm² 6mm² Brown 41A Single Screw Down 800 V 8mm -25°C +55°C - -
RS Stock No. 668-3913
Mfr. Part No.8WA1011-1PH00
BrandSiemens
TWD130.60
Each (In a Pack of 10)
units
8WA 6 mm² 6mm² Green/Yellow - Double Screw Down - 8mm -25°C +55°C - -
RS Stock No. 668-3822
Mfr. Part No.8WH2000-0CF07
BrandSiemens
TWD107.80
Each (In a Pack of 10)
units
8WH 0.14 → 4 mm² - Green/Yellow - Single Spring - 5.2mm -25°C +35°C - -
RS Stock No. 187-5184
Mfr. Part No.5ST3668
BrandSiemens
TWD362.00
Each
units
5ST36 - 16mm² - 80A - - 400 V ac 18mm - - - -
RS Stock No. 187-5226
Mfr. Part No.5ST3771-1
BrandSiemens
TWD222.00
Each
units
5SM6/5SV6 - 25mm² - - - - - - - - - -
RS Stock No. 668-3897
Mfr. Part No.8WA1011-1BF23
BrandSiemens
TWD36.40
Each (In a Pack of 10)
units
8WA 2.5 mm² 2.5mm² Blue 24A Single Screw Down 800 V 6mm -25°C +55°C - -
RS Stock No. 668-3862
Mfr. Part No.8WH2000-0CH07
BrandSiemens
TWD159.60
Each (In a Pack of 10)
units
8WH 0.2 → 10 mm² - Green/Yellow - Single Spring - 8.2mm -25°C +35°C - -
RS Stock No. 127-1497
Mfr. Part No.3RV2915-5B
BrandSiemens
TWD483.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 668-3819
Mfr. Part No.8WH2000-0AE00
BrandSiemens
TWD29.90
Each (In a Pack of 10)
units
8WH 1.5 mm² 1.5mm² Grey 17.5A Single Spring 500 V 4.2mm -25°C +55°C - -
RS Stock No. 187-5214
Mfr. Part No.5ST3761
BrandSiemens
TWD182.00
Each
units
5ST37 - 10mm² Blue - - - - - - - - -
RS Stock No. 668-3890
Mfr. Part No.8WA1011-1PF01
BrandSiemens
TWD104.30
Each (In a Pack of 10)
units
8WA 2.5 mm² 2.5mm² Green/Yellow - Single Screw Down - 6mm -25°C +55°C - -
RS Stock No. 187-5183
Mfr. Part No.5ST3667
BrandSiemens
TWD242.00
Each
units
5ST36 - 10mm² - 63A - - 400 V ac 18mm - - - -