Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Read more Read less

Filters

Viewing 1 - 20 of 2700 products
Results per page
Description Price Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS Stock No. 813-8888
Mfr. Part No.1SNA112098R1600
BrandEntrelec
TWD125.60
Each (In a Pack of 5)
units
SNA - 2.5mm² Grey 3A Single Screw 380 V ac 5.08mm -5°C +40°C - -
RS Stock No. 501-639
BrandRS PRO
TWD26.80
Each (In a Pack of 10)
units
- 0.2 → 2.5 mm² 0.2 → 2.5mm² Grey 24A Single - 800 V - -40°C +105°C - -
RS Stock No. 627-3737
Mfr. Part No.3044076
TWD36.30
Each (In a Pack of 10)
units
UT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS Stock No. 867-718
Mfr. Part No.282-681
BrandWago
TWD387.00
1 Pack of 5
Pack(s)
282 24 → 10 AWG 6mm² Grey 41A - Clamp 800 V - - - - -
RS Stock No. 867-689
Mfr. Part No.282-901
BrandWago
TWD219.00
1 Pack of 5
Pack(s)
282 14 → 10 AWG 6mm² - 100A - - 600 V - - - - -
RS Stock No. 494-1191
Mfr. Part No.264-724
BrandWago
TWD38.40
Each (In a Pack of 10)
units
264 0.08 → 2.5 mm² 0.08 → 2.5mm² - 20A - - 600 V 10mm - - - -
RS Stock No. 648-3164
Mfr. Part No.3031377
TWD38.00
Each
units
ST 4 BU 28 → 10 AWG 0.2 → 6mm² Blue 32A Single Spring 800 V - - - - -
RS Stock No. 889-8808
Mfr. Part No.1897270
TWD171.80
Each (In a Box of 50)
units
EMC 1.5/ 5-GF-3.5 - - - 8A - Press Fit 250 V 3.5mm - - - -
RS Stock No. 802-783
BrandRS PRO
TWD24.10
Each (In a Pack of 10)
units
RK 22 → 12 AWG 0.2 → 2.5mm² Blue 24A - Screw Down 800 V - -40°C +105°C - -
RS Stock No. 323-5956
Mfr. Part No.281-907
BrandWago
TWD104.20
Each (In a Pack of 5)
units
281 14 → 12 AWG 4mm² - 100A - - 600 V - - - - -
RS Stock No. 867-730
Mfr. Part No.282-687
BrandWago
TWD921.00
1 Pack of 5
Pack(s)
282 24 → 10 AWG 6mm² Green/Yellow - Triple Clamp - - - - - -
RS Stock No. 323-5877
Mfr. Part No.281-901
BrandWago
TWD33.40
Each (In a Pack of 5)
units
281 14 → 12 AWG 4mm² - 100A - - 600 V - - - - -
RS Stock No. 425-285
Mfr. Part No.1020080000
TWD56.40
Each (In a Pack of 10)
units
WDU 30 → 12 AWG 2.5mm² Blue 32A Single Screw Down 800 V - -50°C +120°C ATEX -
RS Stock No. 829-4537
Mfr. Part No.2CSM110000R0711
BrandABB
TWD426.00
Each
units
- - - - - - - - - - - - -
RS Stock No. 123-7872
Mfr. Part No.XW5T-P1.5-1.1-1
BrandOmron
TWD22.50
Each (In a Pack of 10)
units
XW5T 26 → 18 (with Ferrule) AWG, 28 → 14 AWG 1.5mm² Grey 15 (UL) A, 17.5 (IEC) A Single Push In 600 V - -40°C +55°C - -
RS Stock No. 507-6535
Mfr. Part No.2002-1201
BrandWago
TWD22.80
Each (In a Pack of 10)
units
2002 22 → 12 AWG 2.5mm² Grey 24A - Push In 800 V - - - - -
RS Stock No. 823-9720
Mfr. Part No.1024200000
BrandWeidmuller
TWD242.00
Each
units
W 26 → 12 AWG 2.5mm² Brown 1 (ATEX)A Single Screw 55 V 10.2mm -50°C +120°C - -
RS Stock No. 484-3895
Mfr. Part No.264-721
BrandWago
TWD31.20
Each (In a Pack of 10)
units
264 0.08 → 2.5 mm² 0.08 → 2.5mm² - 20A - - 600 V 10mm - - - -
RS Stock No. 323-5912
Mfr. Part No.281-681
BrandWago
TWD45.00
Each (In a Pack of 5)
units
281 28 → 12 AWG 4mm² - 32A - - 800 V - - - - -
RS Stock No. 742-7398
Mfr. Part No.2964296
TWD1,492.00
Each
units
DEK-OV- 24DC/24DC/3/AKT 24 → 12 AWG - Green - - Screw Down 24 V dc - -20°C +60°C - -