Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Read more Read less

Filters

Viewing 81 - 100 of 213 products
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS Stock No. 607-7898
Mfr. Part No.2962560
TWD5,587.00
Each
units
Male 26 → 16 AWG 16 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 64 x 50 x 45mm 45mm 64mm -
RS Stock No. 802-8056
Mfr. Part No.2959586
TWD3,620.00
Each
units
Female 24 → 12 AWG 15 D-sub Straight DIN Rail Mount 800V 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 147 x 25 x 45mm 45mm 147mm -
RS Stock No. 741-7351
Mfr. Part No.IE-XM-ST/ST -8808340000
BrandWeidmuller
TWD1,688.00
Each
units
- - 2 ST - DIN Rail Mount - - - - 60 x 45 x 17.5mm 17.5mm 60mm -
RS Stock No. 648-3805
Mfr. Part No.2293679
TWD5,587.00
Each
units
Female 24 → 14 AWG 15 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 65 x 50 x 45mm 45mm 65mm -
RS Stock No. 802-8129
Mfr. Part No.2976297
TWD12,276.00
Each
units
Male 24 → 12 AWG 38 ELCO Straight DIN Rail Mount - 25 V ac, 60 V dc 2A 0.2 → 2.5mm² 77 x 101.5 x 58.5mm 58.5mm 77mm -
RS Stock No. 292-9543
Mfr. Part No.2962748
TWD8,738.00
Each
units
Female 26 → 16 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 90 x 42 x 45mm 45mm 90mm -
RS Stock No. 607-7876
Mfr. Part No.2962544
TWD4,613.00
Each
units
Male 26 → 16 AWG 10 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 54 x 50 x 45mm 45mm 54mm -
RS Stock No. 648-3782
Mfr. Part No.2293611
TWD4,613.00
Each
units
Male 24 → 14 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 54 x 50 x 45mm 45mm 54mm -
RS Stock No. 666-9961
Mfr. Part No.2315036
TWD1,474.00
Each
units
Male 24 → 12 AWG 16 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 45 x 56 x 65.5mm 65.5mm 45mm -
RS Stock No. 403-409
BrandRS PRO
TWD1,924.00
Each
units
Male - 37 D-sub - DIN Rail Mount - 50 V 1A 4mm² 110 x 70 x 62mm 62mm 110mm -
RS Stock No. 292-9593
Mfr. Part No.2962780
TWD6,800.00
Each
units
Male 26 → 16 AWG 15 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 65 x 42 x 45mm 45mm 65mm -
RS Stock No. 308-1276
Mfr. Part No.2964500
TWD829.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 665-9692
BrandRS PRO
TWD1,830.00
Each
units
Female 22 → 14 AWG 25 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 78 x 61 x 47mm 47mm 78mm -
RS Stock No. 403-415
BrandRS PRO
TWD1,880.00
Each
units
Female - 37 D-sub - DIN Rail Mount - 50 V 1A 4mm² 110 x 70 x 62mm 62mm 110mm -
RS Stock No. 648-3978
Mfr. Part No.2293543
TWD5,339.00
Each
units
Male 24 → 14 AWG 20 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 2.5mm² 75 x 50 x 45mm 45mm 75mm -
RS Stock No. 648-4094
Mfr. Part No.2302366
TWD3,997.00
Each
units
- 24 → 12 AWG 14 - - DIN Rail Mount - 250 V ac/dc 32A 0.2 → 4mm² 67.5 x 52 x 77mm 77mm 67.5mm -
RS Stock No. 184-9988
Mfr. Part No.DX20M-20S(50)
BrandHirose
TWD265.70
Each (In a Tray of 60)
units
Female - 20 - Straight PCB Mount - 250 V ac, 500 V 500mA - 33.35 x 9 x 10.9mm 10.9mm 33.35mm -
RS Stock No. 184-9996
Mfr. Part No.FX2B-40SA-1.27R
BrandHirose
TWD238.10
Each (In a Tray of 60)
units
Female 28 AWG 40 - Straight - - 125 V ac, 300 V 500mA - 40.53 x 7 x 19.1mm 19.1mm 40.53mm -
RS Stock No. 648-3990
Mfr. Part No.2293556
TWD6,064.00
Each
units
Male 24 → 14 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 2.5mm² 90 x 50 x 45mm 45mm 90mm -
RS Stock No. 665-9655
BrandRS PRO
TWD1,186.00
Each
units
Male 22 → 14 AWG 16 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 51 x 61 x 47mm 47mm 51mm -