Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Read more Read less

Filters

Viewing 41 - 60 of 213 products
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS Stock No. 665-9651
BrandRS PRO
TWD1,061.00
Each
units
Male 22 → 14 AWG 14 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 46 x 61 x 47mm 47mm 46mm -
RS Stock No. 868-941
Mfr. Part No.2281144
TWD7,706.00
Each
units
Male 24 → 12 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 4mm² 78.8 x 58.5 x 77mm 77mm 78.8mm -
RS Stock No. 802-8043
Mfr. Part No.2959560
TWD3,216.00
Each
units
Female 24 → 12 AWG 9 D-sub Straight DIN Rail Mount 800V 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 117 x 25 x 45mm 45mm 117mm -
RS Stock No. 802-7996
Mfr. Part No.2322430
TWD3,998.00
Each
units
Female 24 → 12 AWG 62 D-sub Straight DIN Rail Mount - 25 V ac, 60 V dc 1A 0.2 → 2.5mm² 69 x 113.5 x 62mm 62mm 69mm -
RS Stock No. 741-7345
Mfr. Part No.IE-XM-RJ45/IDC -8808360000
BrandWeidmuller
TWD1,265.00
Each
units
- 22 → 26 AWG 8 IDC, RJ45 - DIN Rail Mount - - 1A 0.4 → 0.64mm² 60 x 45 x 17.5mm 17.5mm 60mm -
RS Stock No. 802-7924
Mfr. Part No.2322058
TWD2,748.00
Each
units
Male 24 → 12 AWG 14 FLK, IDC Straight DIN Rail Mount - 24 V dc 1A 0.2 → 2.5mm² 65.5 x 44.9 x 56mm 56mm 65.5mm -
RS Stock No. 403-336
BrandRS PRO
TWD2,062.00
Each
units
- - 40 IDC - DIN Rail Mount - 50 V 1A 4mm² 115 x 70 x 62mm 62mm 115mm -
RS Stock No. 185-0221
Mfr. Part No.FX8C-100S-SV5(71)
BrandHirose
TWD179.50
Each (In a Pack of 2)
units
Female - 100 - Straight Surface Mount 300 (1 min)V ac 100 V ac, 300 V 400mA - 36.6 x 7 x 8.95mm 8.95mm 36.6mm -
RS Stock No. 181-4838
Mfr. Part No.289-447
BrandWago
TWD1,611.00
Each
units
Male 22 → 14 AWG 25 D-sub Straight DIN Rail Mount - 125 V ac/dc 1A 0.08 → 2.5mm² 79 x 63.5 x 19mm 19mm 79mm -
RS Stock No. 403-370
BrandRS PRO
TWD1,057.00
Each
units
Female - 9 D-sub - DIN Rail Mount - 50 V 1A 4mm² 45 x 70 x 62mm 62mm 45mm -
RS Stock No. 648-3934
Mfr. Part No.2962816
TWD16,502.00
Each
units
Male 26 → 16 AWG 50 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 156 x 42 x 45mm 45mm 156mm -
RS Stock No. 184-9995
Mfr. Part No.FX2B-32SA-1.27R
BrandHirose
TWD213.70
Each (In a Tray of 80)
units
Female 28 AWG 32 - Straight - - 125 V ac, 300 V 500mA - 35.45 x 7 x 19.1mm 19.1mm 35.45mm -
RS Stock No. 802-7974
Mfr. Part No.2322317
TWD2,915.00
Each
units
Male 26 → 14 AWG 50 FLK, IDC Straight DIN Rail Mount - 60 V ac/dc 1A 0.14 → 1.5mm² 65.5 x 95.9 x 56mm 56mm 65.5mm -
RS Stock No. 665-9706
BrandRS PRO
TWD2,069.00
Each
units
Male 22 → 14 AWG 37 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 107 x 61 x 47mm 47mm 107mm -
RS Stock No. 667-0074
Mfr. Part No.2315191
TWD2,491.00
Each
units
Female 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm -
RS Stock No. 292-9593
Mfr. Part No.2962780
TWD6,800.00
Each
units
Male 26 → 16 AWG 15 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 65 x 42 x 45mm 45mm 65mm -
RS Stock No. 666-9995
Mfr. Part No.2315078
TWD2,457.00
Each
units
Male 24 → 12 AWG 40 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 77.4 x 60.8 x 68.8mm 68.8mm 77.4mm -
RS Stock No. 868-862
Mfr. Part No.2281034
TWD6,313.00
Each
units
Male 24 → 12 AWG 16 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 45 x 58.5 x 77mm 77mm 45mm -
RS Stock No. 184-9988
Mfr. Part No.DX20M-20S(50)
BrandHirose
TWD265.70
Each (In a Tray of 60)
units
Female - 20 - Straight PCB Mount - 250 V ac, 500 V 500mA - 33.35 x 9 x 10.9mm 10.9mm 33.35mm -
RS Stock No. 802-7983
Mfr. Part No.2322414
TWD3,085.00
Each
units
Female 24 → 12 AWG 26 D-sub Straight DIN Rail Mount - 25 V ac, 60 V dc 1A 0.2 → 2.5mm² 69 x 52.3 x 62mm 62mm 69mm -