Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Read more Read less

Filters

Viewing 21 - 40 of 213 products
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS Stock No. 607-7911
Mfr. Part No.2962609
TWD2,201.00
Each
units
Male 26 → 16 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 126 x 50 x 45mm 45mm 126mm -
RS Stock No. 665-9695
BrandRS PRO
TWD1,858.00
Each
units
Female 22 → 14 AWG 37 D-sub - DIN Rail Mount 0.6kV 125 V ac/dc 1.5A 0.2 → 2.5mm² 107 x 61 x 47mm 47mm 107mm -
RS Stock No. 185-0359
Mfr. Part No.DX30AM-20P
BrandHirose
TWD272.00
Each
units
Male 28 AWG 20 - Straight - - 250 V ac, 500 V 500mA - 20.9 x 12.6 x 9.1mm 9.1mm 20.9mm -
RS Stock No. 802-8113
Mfr. Part No.2970565
TWD3,110.00
Each
units
Male 24 → 12 AWG 64 DIN 41612, IEC603 Straight DIN Rail Mount - 125 V ac/dc 1A 0.2 → 2.5mm² 77 x 135 x 72mm 72mm 77mm -
RS Stock No. 648-3912
Mfr. Part No.2962764
TWD4,329.00
Each
units
Female 26 → 16 AWG 50 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 156 x 42 x 45mm 45mm 156mm -
RS Stock No. 667-0028
Mfr. Part No.2315120
TWD1,065.00
Each
units
Male 24 → 12 AWG 15 D-sub Straight - - 25 V ac, 60 V dc 2A - 45 x 45.1 x 65.5mm 65.5mm 45mm -
RS Stock No. 425-112
BrandRS PRO
TWD1,653.00
Each
units
Female - 25 D-sub - DIN Rail Mount - 50 V 1A 4mm² 90 x 70 x 62mm 62mm 90mm -
RS Stock No. 802-7937
Mfr. Part No.2322100
TWD3,036.00
Each
units
Male 24 → 12 AWG 40 FLK, IDC Straight DIN Rail Mount - 24 V dc 1A 0.2 → 2.5mm² 69 x 77.8 x 62mm 62mm 69mm -
RS Stock No. 802-8043
Mfr. Part No.2959560
TWD1,162.00
Each
units
Female 24 → 12 AWG 9 D-sub Straight DIN Rail Mount 800V 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 117 x 25 x 45mm 45mm 117mm -
RS Stock No. 803-7085
Mfr. Part No.2280336
TWD2,342.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 802-8078
Mfr. Part No.2965143
TWD2,221.00
Each
units
Male 26 → 14 AWG 28 FLK Straight DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.14 → 1.5mm² 45 x 98 x 50mm 50mm 45mm -
RS Stock No. 648-4123
Mfr. Part No.2972136
TWD5,039.00
Each
units
- 24 → 10 AWG 24 - - DIN Rail Mount - 250 V ac/dc 16A 0.2 → 6mm² 77 x 123.8 x 72mm 72mm 77mm -
RS Stock No. 665-9661
BrandRS PRO
TWD1,577.00
Each
units
Male 22 → 14 AWG 34 Flat Ribbon Cable - DIN Rail Mount 0.67kV ac 125 V ac/dc 1A 0.2 → 2.5mm² 96 x 61 x 47mm 47mm 96mm -
RS Stock No. 760-8847
Mfr. Part No.CIM/8W-D10
BrandCAMDENBOSS
TWD1,011.00
Each
units
- - 8 Screw Terminal Straight DIN Rail Mount 1000V 250 V dc 1A - - - 45mm -
RS Stock No. 741-7351
Mfr. Part No.IE-XM-ST/ST -8808340000
BrandWeidmuller
TWD1,643.00
Each
units
- - 2 ST - DIN Rail Mount - - - - 60 x 45 x 17.5mm 17.5mm 60mm -
RS Stock No. 184-9997
Mfr. Part No.FX8C-100S-SV5(71)
BrandHirose
TWD136.90
Each (In a Tray of 108)
units
Female - 100 - Straight Surface Mount 300 (1 min)V ac 100 V ac, 300 V 400mA - 36.6 x 7 x 8.95mm 8.95mm 36.6mm -
RS Stock No. 648-6933
Mfr. Part No.2280271
TWD2,633.00
Each
units
- 24 → 12 AWG 40 IDC - Panel Mount - 50 V ac, 60 V dc 40A 0.2 → 4mm² 128.4 x 39 x 49mm 49mm 128.4mm -
RS Stock No. 403-364
BrandRS PRO
TWD1,016.00
Each
units
Male - 9 D-sub - DIN Rail Mount - 50 V 1A 4mm² 45 x 70 x 62mm 62mm 45mm -
RS Stock No. 667-0074
Mfr. Part No.2315191
TWD1,597.00
Each
units
Female 24 → 12 AWG 37 D-sub Straight - - 25 V ac, 60 V dc 2A - 72.7 x 62 x 69mm 69mm 72.7mm -
RS Stock No. 185-0221
Mfr. Part No.FX8C-100S-SV5(71)
BrandHirose
TWD171.00
Each (In a Pack of 2)
units
Female - 100 - Straight Surface Mount 300 (1 min)V ac 100 V ac, 300 V 400mA - 36.6 x 7 x 8.95mm 8.95mm 36.6mm -