Interface Modules

Interface modules connect electronic devices to electrical systems at the control level. These modules perform signal transmission and distribution functions within the device and the system. Interface modules are DIN rail mounted and give a reliable 'plug and play' interface for any industrial control system. These modules come with both male and female connectors for maximum flexibility.

What are interface modules used for?

The primary function of an interface module is to facilitate and optimise wiring operations. They are an integral part of wiring applications in most tool rooms, factories and manufacturing plants.

Types of interface modules

Interface module categories include:

  • Passive modules, which have up to 60 output poles that can be produced from a single cable input. These modules are easy to connect with simple mounting functionality and come with or without LED signalling features. Examples of passive interface modules include flat cable, D-subminiature, resistor and diode modules.
  • Relay modules or modular modules amplify and isolate output signals by cleaning and protecting them from signal interference. Relay modules have galvanic isolation, which prevents static charge. These modules have DIN rail mounting or AC/DC features to reduce installation and maintenance time.

...
Read more Read less

Filters

Viewing 1 - 20 of 213 products
Results per page
Description Price Gender Wire Size Number of Contacts Connector Type Body Orientation Mounting Type Test Proof Voltage Voltage Rating Current Rating Cable CSA Dimensions Depth Length CAD Drawing
RS Stock No. 403-314
BrandRS PRO
TWD1,447.00
Each
units
- - 20 IDC - DIN Rail Mount - 50 V 1A 4mm² 70 x 70 x 62mm 62mm 70mm -
RS Stock No. 648-4050
Mfr. Part No.2962638
TWD3,339.00
Each
units
Male 26 → 16 AWG 64 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 186 x 50 x 45mm 45mm 186mm -
RS Stock No. 249-5185
Mfr. Part No.5733071
TWD17,097.00
Each
units
Male 24 → 12 AWG 50 Flat Ribbon Cable - DIN Rail Mount 2.5kV ac 250 V ac/dc 5A 0.2 → 4mm² 271 x 68 x 123mm 123mm 271mm -
RS Stock No. 667-0009
Mfr. Part No.2315081
TWD2,081.00
Each
units
Female to Male 24 → 12 AWG 50 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 68.8 x 60.8 x 92.7mm 92.7mm 68.8mm -
RS Stock No. 667-0030
Mfr. Part No.2315133
TWD1,386.00
Each
units
Male 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 62mm 69mm -
RS Stock No. 868-884
Mfr. Part No.2281050
TWD2,185.00
Each
units
Male 24 → 12 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 4mm² 78.8 x 58.5 x 77mm 77mm 78.8mm -
RS Stock No. 648-4022
Mfr. Part No.2293572
TWD2,357.00
Each
units
Male 24 → 14 AWG 40 Flat Ribbon Cable - DIN Rail Mount 500V ac 50 V ac, 60 V dc 1A 0.2 → 2.5mm² 126 x 50 x 45mm 45mm 126mm -
RS Stock No. 181-4844
Mfr. Part No.289-457
BrandWago
TWD1,758.00
Each
units
Female 22 → 14 AWG 25 D-sub Straight DIN Rail Mount - 125 V ac/dc 1A 0.08 → 2.5mm² 79 x 63.5 x 19mm 19mm 79mm -
RS Stock No. 648-3984
Mfr. Part No.2962586
TWD1,750.00
Each
units
Male 26 → 16 AWG 26 Flat Ribbon Cable - DIN Rail Mount 500V ac 25 V ac, 60 V dc 1A 0.14 → 1.5mm² 90 x 50 x 45mm 45mm 90mm -
RS Stock No. 760-8822
Mfr. Part No.CIM/RJ45
BrandCAMDENBOSS
TWD720.00
Each
units
Female 30 12 AWG - Screw Terminal Straight DIN Rail Mount - 125 V dc 500mA 0.2 4mm² 34 x 83 x 45mm 45mm 34mm -
RS Stock No. 900-1263
Mfr. Part No.5723.2
BrandAltech
TWD1,581.00
Each
units
Female 0.5 → 4 mm² 20 SD-F37 - DIN Rail Mount - 250 V ac 3A - 68 x 87 x 70 (TS35 x 7.5) mm, 68 x 87 x 75 (TS32 x 15) mm 70 (TS35 x 7.5) mm, 75 (TS32 x 15) mm 68mm -
RS Stock No. 667-0062
Mfr. Part No.2315188
TWD1,386.00
Each
units
Female 24 → 12 AWG 25 D-sub Straight - - 25 V ac, 60 V dc 2A - 57.4 x 62 x 69mm 69mm 57.4mm -
RS Stock No. 666-9986
Mfr. Part No.2315052
TWD1,607.00
Each
units
Male 24 → 12 AWG 26 Flat Ribbon Cable Straight - - 60 V ac/dc 1A - 57.1 x 62 x 69mm 69mm 57.1mm -
RS Stock No. 802-8100
Mfr. Part No.2970057
TWD4,500.00
Each
units
Male 24 → 12 AWG 64 DIN 41612, IEC603 Straight DIN Rail Mount - 125 V 1A 0.2 → 2.5mm² 77 x 135 x 62.5mm 62.5mm 77mm -
RS Stock No. 648-3849
Mfr. Part No.2293682
TWD2,501.00
Each
units
Female 24 → 14 AWG 25 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.2 → 2.5mm² 90 x 50 x 45mm 45mm 90mm -
RS Stock No. 802-7980
Mfr. Part No.2322401
TWD1,891.00
Each
units
Female 24 → 12 AWG 15 D-sub Straight DIN Rail Mount - 25 V ac, 60 V dc 1A 0.2 → 2.5mm² 65.5 x 44.9 x 45.1mm 45.1mm 65.5mm -
RS Stock No. 292-9587
Mfr. Part No.2962777
TWD1,172.00
Each
units
Male 26 → 16 AWG 9 D-sub - DIN Rail Mount 800V ac 25 V ac, 60 V dc 2.5A 0.14 → 1.5mm² 54 x 42 x 45mm 45mm 54mm -
RS Stock No. 667-0028
Mfr. Part No.2315120
TWD1,062.00
Each
units
Male 24 → 12 AWG 15 D-sub Straight - - 25 V ac, 60 V dc 2A - 45 x 45.1 x 65.5mm 65.5mm 45mm -
RS Stock No. 403-320
BrandRS PRO
TWD1,474.00
Each
units
- - 26 IDC - DIN Rail Mount - 50 V 1A 4mm² 90 x 70 x 62mm 62mm 90mm -
RS Stock No. 648-6933
Mfr. Part No.2280271
TWD1,906.00
Each
units
- 24 → 12 AWG 40 IDC - Panel Mount - 50 V ac, 60 V dc 40A 0.2 → 4mm² 128.4 x 39 x 49mm 49mm 128.4mm -