Earth Blocks

Earth Blocks
Earth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.
Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.
The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.
Applications
Earth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Read more Read less

Filters

Viewing 21 - 40 of 87 products
Results per page
Description Price Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS Stock No. 878-7575
BrandRS PRO
TWD40.00
Each (In a Pack of 5)
units
DIN Rail 26 10 AWG 0.2 4mm² Green/Yellow 2 Screw - - - - 42.8mm 45.3mm 6.2mm -
RS Stock No. 193-118
Mfr. Part No.EK 2.5N -474360000
BrandWeidmuller
TWD173.60
Each (In a Pack of 5)
units
EK 2.5 26 12 AWG - Green/Yellow 2 Screw Down Nylon - 25A 800 V 36.5mm 6mm 46.5mm +80°C
RS Stock No. 384-7004
BrandRS PRO
TWD173.00
Each
units
- 20 8 AWG 6mm² Green/Yellow 2 Screw Down Nylon - 41A 800 V 54mm 8mm 61.5mm -
RS Stock No. 762-2531
BrandRS PRO
TWD82.20
Each (In a Pack of 10)
units
- 22 8 AWG 6mm² Green/Yellow - Screw Down - - - - - - - +120°C
RS Stock No. 864-8376
Mfr. Part No.280-837
BrandWago
TWD180.00
Each
units
- 28 12 AWG - - 4 Cage Clamp - - - - 75mm 5mm 28mm -
RS Stock No. 878-7550
BrandRS PRO
TWD104.00
Each
units
DIN Rail 16 6 AWG 1.5 10mm² Green/Yellow 2 Screw - - - - 56.7mm 46mm 10.5mm -
RS Stock No. 501-859
BrandRS PRO
TWD76.80
Each (In a Pack of 5)
units
G Rail 0.2 4 mm² 2.5mm² Green/Yellow 2 Screw Down Nylon - - - 48mm 6mm 51.7mm -
RS Stock No. 225-9989
Mfr. Part No.ZPE 4 -1632080000
BrandWeidmuller
TWD284.20
Each (In a Pack of 5)
units
ZPE4 DIN Rail 26 10 AWG - Green 2 Clamp Wemid - - 800 V 64mm 6.1mm 43.5mm +100°C
RS Stock No. 502-008
BrandRS PRO
TWD144.80
Each (In a Pack of 5)
units
G Rail 2.5 → 25 mm² 16mm² Green/Yellow 2 Screw Down Nylon - - - 50mm 12mm 63mm -
RS Stock No. 335-4186
Mfr. Part No.ZPE 10 -1746770000
BrandWeidmuller
TWD505.60
Each (In a Pack of 5)
units
ZPE 10 16 6 AWG - Green 2 Clamp Wemid - - 800 V 73.5mm 10.1mm 50.5mm +100°C
RS Stock No. 708-1687
Mfr. Part No.3211867
TWD117.60
Each (In a Pack of 5)
units
PTS 2.5-PE 26 12 AWG - Green/Yellow 2 Push In Polyamide - - - 49mm 5.2mm 50.5mm +130°C
RS Stock No. 867-1004
BrandRS PRO
TWD134.00
Each
units
CE (BS EN 60998) 0 16 mm - - 5 Screw Down Brass - - - 59.7mm 18mm 12mm -
RS Stock No. 458-7668
Mfr. Part No.1706090000
BrandWeidmuller
TWD277.60
Each (In a Pack of 5)
units
ZPE 2.5-2/3AN 26 → 14 AWG - Green 3 Clamp Wemid - 300A 800 V 50.5mm 5.1mm 44mm +100°C
RS Stock No. 452-388
Mfr. Part No.0354660000
BrandWeidmuller
TWD198.20
Each (In a Pack of 5)
units
EK 10 14 8 AWG - Green/Yellow 2 Screw Down Nylon - - 800 V 40mm 10mm 51.5mm +100°C
RS Stock No. 335-4192
Mfr. Part No.1745250000
BrandWeidmuller
TWD196.80
Each (In a Pack of 5)
units
ZPE 16 14 4 AWG - Green 2 Clamp Wemid - - 800 V 82.5mm 12.1mm 51.5mm +100°C
RS Stock No. 840-7749
Mfr. Part No.UGB2/0-414-6
BrandPanduit
TWD1,042.00
Each
units
UGB2/0 14 4 AWG - - 6 Screw Electrolytic Copper - - - 125mm 15.7mm 12.2mm -
RS Stock No. 869-102
Mfr. Part No.3001705
TWD141.20
Each (In a Pack of 5)
units
MT1.5-TWIN-PE 26 16 AWG - - 3 Screw Down Polyamide - - - 28mm 4.2mm 30mm +130°C
RS Stock No. 708-1652
Mfr. Part No.3211780
TWD160.80
Each (In a Pack of 5)
units
PT 4-TWIN-PE 24 10 AWG - Green/Yellow 3 Push In Polyamide - - - 66.5mm 6.2mm 44mm +130°C
RS Stock No. 708-1674
Mfr. Part No.3211809
TWD203.00
Each (In a Pack of 5)
units
PT 4-QUATTRO-PE 24 10 AWG - Green/Yellow 4 Push In Polyamide - - - 77mm 6.2mm 44mm +130°C
RS Stock No. 708-1680
Mfr. Part No.3211854
TWD270.00
Each
units
PTTB 4-PE 24 10 AWG - Green/Yellow 4 Push In Polyamide - - - 83.5mm 6.2mm 55mm +130°C