Earth Blocks

Earth Blocks
Earth blocks are also referred to as ground terminal blocks and earth terminals. They are used for grounding and earthing wires to protect people and equipment from interference such as electrical or magnetic fields.
Earth blocks are easily identifiable with a green and yellow housing and can be mounted onto a DIN rail. Connection methods for the wires include screw and clamp.
The terminals have excellent electrical, mechanical and chemical characteristics even at high temperatures.
Applications
Earth blocks are used worldwide in distribution boards, control centres and machine control systems such as ships and power stations.

...
Read more Read less

Filters

Viewing 1 - 20 of 87 products
Results per page
Description Price Earth Block Type Wire Size Cable CSA Colour Number of Ways Termination Method Housing Material IP Rating Current Rating Voltage Rating Length Width Height Maximum Operating Temperature
RS Stock No. 260-1942
Mfr. Part No.1010500000
BrandWeidmuller
TWD547.00
Each
units
WPE 35 12 2 AWG - - 2 Screw Down Wemid - - 800 V 56mm 16mm 63mm +100°C
RS Stock No. 462-9172
Mfr. Part No.0441119
TWD348.40
Each (In a Pack of 10)
units
DIN Rail 24 12 AWG - Green/Yellow 2 Screw Down Polyamide - 24A 750 V 42.5mm 5.2mm 49.5mm +130°C
RS Stock No. 283-0768
BrandRS PRO
TWD189.60
Each (In a Pack of 5)
units
Double Screw 0 16 mm² 0 16mm² Grey 6 Screw Down Brass - - - 67.45mm 19mm 12mm -
RS Stock No. 864-8502
Mfr. Part No.769-237
BrandWago
TWD128.40
Each (In a Pack of 5)
units
- 28 12 AWG - - 1 Cage Clamp - - - - 52.5mm 5mm 28.5mm -
RS Stock No. 290-2728
Mfr. Part No.0790527
TWD267.80
Each (In a Pack of 5)
units
- 26 10 AWG - - 2 Screw Down Polyamide - 41A 800 V 43.5mm 11mm 59.5mm +130°C
RS Stock No. 458-0960
Mfr. Part No.0444019
TWD502.00
Each (In a Pack of 5)
units
USLKG 35 18 0 AWG - Green/Yellow 2 Screw Down Polyamide - 150A 750 V 50mm 15.2mm 62mm +130°C
RS Stock No. 878-7562
BrandRS PRO
TWD45.60
Each (In a Pack of 5)
units
DIN Rail 26 12 AWG 0.2 2.5mm² Green/Yellow 2 Screw - - - 600 V 42.8mm 45.3mm 5.2mm -
RS Stock No. 502-008
BrandRS PRO
TWD144.80
Each (In a Pack of 5)
units
G Rail 2.5 → 25 mm² 16mm² Green/Yellow 2 Screw Down Nylon - - - 50mm 12mm 63mm -
RS Stock No. 193-124
Mfr. Part No.WPE 2.5 -1010000000
BrandWeidmuller
TWD308.60
Each (In a Pack of 5)
units
WPE 2.5 30 12 AWG - Green/Yellow 2 Screw Down Wemid - - 800 V 60mm 5.1mm 47mm +120°C
RS Stock No. 864-8376
Mfr. Part No.280-837
BrandWago
TWD180.00
Each
units
- 28 12 AWG - - 4 Cage Clamp - - - - 75mm 5mm 28mm -
RS Stock No. 708-1652
Mfr. Part No.3211780
TWD160.80
Each (In a Pack of 5)
units
PT 4-TWIN-PE 24 10 AWG - Green/Yellow 3 Push In Polyamide - - - 66.5mm 6.2mm 44mm +130°C
RS Stock No. 865-1347
Mfr. Part No.57.504.9255.0 - WK 4 E SL / U /V0
BrandWieland
TWD301.00
Each
units
Top Hat 22 → 12 AWG - Green/Yellow 4 Screw Thermoplastic - - 300 V 59mm 6.2mm 70.7mm -
RS Stock No. 864-8354
Mfr. Part No.261-337
BrandWago
TWD22.60
Each (In a Pack of 10)
units
- 28 14 AWG - - 4 Cage Clamp - - - - 28mm 10mm 18mm -
RS Stock No. 458-1367
Mfr. Part No.0443023
TWD224.40
Each (In a Pack of 5)
units
USLKG 16 N 12 4 AWG - Green/Yellow 2 Screw Down Polyamide - 101A 750 V 42.5mm 12.2mm 61.5mm +130°C
RS Stock No. 425-544
BrandRS PRO
TWD153.80
Each (In a Pack of 5)
units
Double Screw 0 16 mm² 0 16mm² Grey 4 Screw Down Brass - - - 50.8mm 19mm 12mm -
RS Stock No. 489-5240
Mfr. Part No.EK 16 -374660000
BrandWeidmuller
TWD276.80
Each (In a Pack of 5)
units
EK 16 10 6 AWG - Green/Yellow 2 Screw Down Nylon - 80A 800 V 50mm 12mm 57.5mm +80°C
RS Stock No. 624-7104
Mfr. Part No.3044597
TWD148.80
Each (In a Pack of 5)
units
UT 4-QUATTRO-PE 26 → 10 AWG - Green/Yellow 4 Screw Down Polyamide - - - 65.4mm 6.2mm 55mm +130°C
RS Stock No. 840-7743
Mfr. Part No.UGB2/0-414-12
BrandPanduit
TWD2,011.00
Each
units
UGB2/0 14 4 AWG - - 12 Screw Electrolytic Copper - - - 210.3mm 15.7mm 12.2mm -
RS Stock No. 815-773
BrandRS PRO
TWD87.80
Each (In a Pack of 5)
units
Top Hat 22 11 AWG 4mm² Green/Yellow 2 Screw Down Nylon - - - 56mm 8mm 47mm +105°C
RS Stock No. 878-7575
BrandRS PRO
TWD40.00
Each (In a Pack of 5)
units
DIN Rail 26 10 AWG 0.2 4mm² Green/Yellow 2 Screw - - - - 42.8mm 45.3mm 6.2mm -