Distribution Blocks

The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device. 


What are distribution blocks used for?

Distribution blocks are used in various industries:

  • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
  • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets. 
  • Solar, wind and turbine as the power supply to distribute energy.
  • Electrical vehicles for charging stations.
  • Electronic automation, including elevators, lifting equipment and conveyor systems.

Types of distribution blocks

The two main types of distribution block are:

  • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
  • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

...
Read more Read less

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Number of Ways Termination Method Wire Size Housing Material IP Rating Current Rating Voltage Rating Cable CSA Length Width Height Colour Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 441-4330
BrandRS PRO
TWD2,750.00
Each
units
12 Screw Down - PC - 160A 500 V 16 mm², 25 mm², 50 mm² 150mm 84mm 48mm Clear - -
RS Stock No. 138-3490
Mfr. Part No.1562210000
BrandWeidmuller
TWD991.00
1 Pack of 1
Pack(s)
2 (Input), 5 (Output) Screw 10 AWG Wemid - 150 (UR) A, 192 A 1 kV ac/dc, 600 V 16 mm², 25 mm², 70 mm² 41mm 50.4mm 74.5mm Grey +130°C -50°C
RS Stock No. 100-3923
Mfr. Part No.1SNL325010R0000
BrandEntrelec
TWD2,483.00
Each
units
12 Screw Down 2 → 250 (End 1) Kcmil, 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG Polyamide IP10 250A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 35 → 120 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
RS Stock No. 138-3492
Mfr. Part No.1562100000
BrandWeidmuller
TWD1,602.00
1 Pack of 1
Pack(s)
2 (Input), 9 (Output) Screw 4 AWG Wemid - 200 (UR) A, 250 A 1 kV ac, 1.5 kV dc, 600 V 16 mm², 25 mm², 35 mm², 120 mm² 52.5mm 67mm 94mm Grey +130°C -50°C
RS Stock No. 868-0780
BrandRS PRO
TWD259.00
Each
units
- - - PC - - 250 V - 57mm 41.5mm 38mm Black +90°C -
RS Stock No. 100-3919
Mfr. Part No.1SNL308010R0000
BrandEntrelec
TWD537.00
Each
units
7 Screw Down 14 → 10 (End 2) AWG, 14 → 4 (End 1) AWG Polyamide IP20 80A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 1) mm², 2.5 → 16 (End 2) mm² 28.4mm 50.2mm 66mm Grey +110°C -55°C
RS Stock No. 675-8922
Mfr. Part No.0 371 71
BrandLegrand
TWD166.40
Each (In a Pack of 5)
units
1 Screw Down 10 AWG Metal - 23A 800 V 4mm² 52.2mm 6mm 46.4mm Green, Yellow +55°C -30°C
RS Stock No. 138-3487
Mfr. Part No.1562170000
BrandWeidmuller
TWD1,981.00
1 Pack of 1
Pack(s)
2 (Input), 5 (Output) Screw 12 → 2 AWG Wemid - 125A 1 kV ac/dc, 600 V 16 mm², 25 mm², 35 mm² 37.1mm 53.7mm 70mm Grey +130°C -50°C
RS Stock No. 383-1633
Mfr. Part No.1SNA115338R2500
BrandEntrelec
TWD1,658.00
Each
units
2 Clamp 6 AWG - - 200A 800 V 10-70 inputmm² 114mm - 56.7mm Grey - -
RS Stock No. 100-3924
Mfr. Part No.1SNL340010R0000
BrandEntrelec
TWD2,620.00
Each
units
12 Screw Down 3/0 AWG → 400 Kcmil (End 1), 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG Polyamide IP10 400A 1 kV ac, 1.5 kV dc 2.5 → 10 (End 2) mm², 2.5 → 16 (End 2) mm², 2.5 → 35 (End 2) mm², 95 → 185 (End 1) mm² 46mm 60mm 96mm Grey +110°C -55°C
RS Stock No. 138-3498
Mfr. Part No.1561100000
BrandWeidmuller
TWD270.20
Each (In a Pack of 5)
units
2 (Input), 2 (Output) Screw 14 → 4 AWG Wemid - 90 (UR) A, 152 A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Black +130°C -50°C
RS Stock No. 705-5537
Mfr. Part No.0 048 42
BrandLegrand
TWD379.00
Each
units
8 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 75mm - - Blue +40°C -5°C
RS Stock No. 277-9837
Mfr. Part No.0 048 36
BrandLegrand
TWD1,063.00
Each
units
22 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 176mm - - Green +40°C -5°C
RS Stock No. 138-3488
Mfr. Part No.1562190000
BrandWeidmuller
TWD2,381.00
1 Pack of 1
Pack(s)
3 (Input), 15 (Output) Screw - Wemid - 125A 1 kV ac/dc 16 mm², 25 mm², 35 mm² 108.3mm 53.7mm 70mm Grey +130°C -50°C
RS Stock No. 138-3495
Mfr. Part No.1560670000
BrandWeidmuller
TWD270.20
Each (In a Pack of 5)
units
2 (Input), 2 (Output) Screw 14 → 4 AWG Wemid - 90 (UR) A, 152 A 1 kV ac/dc, 600 V 16 mm², 25 mm² 17.8mm 49.3mm 55.7mm Blue +130°C -50°C
RS Stock No. 277-9764
Mfr. Part No.0 048 50
BrandLegrand
TWD314.00
Each
units
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Black +40°C -5°C
RS Stock No. 413-2331
Mfr. Part No.1SNA179535R2300
BrandEntrelec
TWD1,814.00
Each
units
11 Screw Down 4 → 2 AWG, 6 AWG, 8 AWG Copper Aluminium Alloy - 125A 600 V 35 inputmm² 128mm 85mm 60mm Grey - -
RS Stock No. 100-3922
Mfr. Part No.1SNL317510R0000
BrandEntrelec
TWD1,686.00
Each
units
12 Screw Down 6 → 2/0 (End 1) AWG, 14 → 6 (End 2) AWG Polyamide IP10 175A 1 kV ac, 1.5 kV dc 2.5 → 16 (End 2) mm², 10 → 70 (End 1) mm² 46.2mm 52.3mm 72.5mm Grey +110°C -55°C
RS Stock No. 277-9809
Mfr. Part No.0 048 30
BrandLegrand
TWD305.00
Each
units
4 Screw Down - PC IP20 80A 400 V ac 1.5 → 16mm² 47mm - - Green +40°C -5°C
RS Stock No. 277-9815
Mfr. Part No.0 048 34
BrandLegrand
TWD532.00
Each
units
13 Screw Down - PC IP20 100A 400 V ac 1.5 → 16 mm², 6 → 25 mm² 113mm - - Green +40°C -5°C