UFL Connectors

A miniature RS coaxial connector, the UFL connector is ideal when space saving is a concern. With this in mind, UFL connectors are often used on printed circuit boards, placed inside electronic devices that need a radio frequency connection. UFL connectors are commonly used to connect a WiFi antenna to a laptops internal circuitry.UFL are not suitable for similar usage as other RF connectors, as they are not designed for reconnection. Constant plugging and unplugging of a UFL connector will likely damage it. To this end, they are often used in applications where disconnections are un-necessary.The RS range of UFL connectors is available as ready to solder, or supplied as pre-wired for quick and convenient connections.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Operating Temperature Range Mating Type Operating Frequency Contact Plating Contact Material Impedance
RS Stock No. 166-4891
Mfr. Part No.U.FL-R-SMT-1(10)
BrandHirose
TWD21.20
Each (On a Reel of 2500)
units
Female Straight Solder Surface Mount Standard Silver Plated - -40 → +90 °C - 6GHz Gold Plated Brass 50Ω
RS Stock No. 557-981
Mfr. Part No.U.FL-R-SMT-1(10)
BrandHirose
TWD47.00
Each (In a Pack of 5)
units
Female Straight Solder Surface Mount - Silver - - - 0 → 6GHz Gold Brass 50Ω
RS Stock No. 144-0895
Mfr. Part No.A-1JB
BrandAmphenol
TWD26.60
Each (On a Reel of 10)
units
Female Straight Solder Surface Mount Standard Silver Micro Coaxial -40 → +90 °C Push-On 6GHz Gold Brass 50Ω
RS Stock No. 143-9687
Mfr. Part No.A-1JB
BrandAmphenol
TWD12.60
Each (On a Tape of 2500)
units
Female Straight Solder Surface Mount Standard Silver Micro Coaxial -40 → +90 °C Push-On 6GHz Gold Brass 50Ω
RS Stock No. 125-0330
Mfr. Part No.R302302000
BrandRadiall
TWD29.00
Each
units
Female Straight Solder PCB Mount Miniature Gold Coaxial - Snap On 0 → 6GHz Gold Brass 50Ω