Type 43 Connectors

What is it? Type 43 connectors or (SMZ) is a 75 Ω coaxial cable connector designed for British Telecom. Type 43 connectors are used in the digital network and exchange systems from 2 Mbit to 640 Mbit. Type 43 connectors have crimp inner contacts and outer ferrules, so no soldering is required. Type 43 connectors also feature gold plated inner and outer contact areas ensuring longevity. With their push-pull coupling mechanism, these robust connectors are ideal for field installable applications ensuring fast, secure connections saving valuable time and money.ApplicationsType 43 connectors were primarily designed for telecoms but have been used in other communication applications. Some of the most common uses are; LAN (Local Area Network) equipment Base stations Routers Telecoms Switching equipmentTypes Type 43 coaxial cable connectors are available as cable mount plugs and sockets with various contact materials, contact and body platings.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Series Gender Body Orientation Termination Method Mounting Type Body Plating Size Cable Type Impedance Mating Type Operating Frequency Contact Plating Contact Material
RS Stock No. 916-0445
Mfr. Part No.310-824-TNG BI
TWD181.00
Each
units
2100 Female Straight Crimp Cable Mount Nickel Standard Micro Coaxial 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS Stock No. 916-0435
Mfr. Part No.310-831-TNG RG179
TWD140.00
Each
units
- Male Straight Crimp Cable Mount Gold, Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Brass
RS Stock No. 916-0451
Mfr. Part No.310-824-TNG RA7000
TWD213.00
Each
units
2100 Female Straight Crimp Cable Mount Nickel Standard RA7000 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS Stock No. 916-0479
Mfr. Part No.310-832-TNG RG179
TWD115.00
Each
units
- Male Straight Crimp Cable Mount Gold, Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Brass
RS Stock No. 916-0463
Mfr. Part No.310-832-TNG BT3002
TWD118.00
Each
units
- Male Straight Crimp Cable Mount Gold, Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Brass
RS Stock No. 700-9631
Mfr. Part No.SMZ6112A6-3GT30G-6-75
BrandAmphenol
TWD328.00
Each
units
SMZ Male Right Angle Crimp Cable Mount Gold over Nickel over Copper - RG179/U, RG187 A/U - - - Gold over Nickel over Copper Beryllium Copper
RS Stock No. 916-0491
Mfr. Part No.310-825-TNG RG179
TWD230.00
Each
units
2100 Female Straight Crimp Cable Mount Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS Stock No. 916-0429
Mfr. Part No.310-831-TNG BT3002
TWD121.00
Each
units
- Male Straight Crimp Cable Mount Gold, Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Brass
RS Stock No. 916-0457
Mfr. Part No.310-824-TNG RG179
TWD218.00
Each
units
2100 Female Straight Crimp Cable Mount Nickel Standard RG179 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS Stock No. 916-0441
Mfr. Part No.310-824-TNG BT3002
TWD218.00
Each
units
2100 Female Straight Crimp Cable Mount Nickel Standard BT 3002 75Ω Quick Connect 0 → 3GHz Gold Beryllium Copper, Phosphor Bronze
RS Stock No. 161-7195
Mfr. Part No.SMZ6112A6-3GT30G-6-75
BrandAmphenol
TWD260.00
Each (In a Bag of 100)
units
- - - - - - - - - - - - -
RS Stock No. 916-0467
Mfr. Part No.310-832-TNG-BI
TWD124.00
Each
units
- Male Straight Crimp Cable Mount Gold Standard BI 75Ω Quick Connect DC-3GHz Gold Brass