TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Read more Read less

Filters

Viewing 1 - 20 of 29 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 112-2662
Mfr. Part No.J01013A2262
TWD348.00
Each
units
Female Straight Crimp Cable Mount - Nickel RG59 B/U - 75Ω - -65 °C +165 °C 0 → 4GHz Gold over Nickel over Copper
RS Stock No. 712-2968
Mfr. Part No.J01010A0051
TWD601.00
Each
units
Male Straight Crimp Cable Mount - Nickel RG213/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 712-2964
Mfr. Part No.J01010A0049
TWD699.00
Each
units
Male Straight Crimp Cable Mount - Nickel LMR-400 - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 712-2980
Mfr. Part No.J01011R0003
TWD389.00
Each
units
Female Straight Crimp Cable Mount - Nickel RG58 C/U - 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
RS Stock No. 193-8063
Mfr. Part No.J01011A2336
TWD301.00
Each
units
Female Straight - Panel Mount - Nickel RG178 B/U, RG196 A/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 712-2983
Mfr. Part No.J01011H2615
TWD200.00
Each
units
Female Straight Solder Panel Mount - Nickel - - 50Ω - - - 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 193-8271
Mfr. Part No.J01010A0006
TWD445.00
Each
units
Male Right Angle Crimp Cable Mount - Nickel RG142 B/U, RG223/U, RG400/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 712-2961
Mfr. Part No.J01010A0039
TWD352.00
Each
units
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 712-2974
Mfr. Part No.J01011A0058
TWD647.00
Each
units
Female Straight Solder Panel Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 161-5392
Mfr. Part No.J01010R0005
TWD195.00
Each (In a Bag of 5)
units
Male Straight Crimp Cable Mount - Nickel HPF 240, LMR240, RF 240 Reverse 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
RS Stock No. 517-8568
Mfr. Part No.J01010R0001
TWD262.00
Each
units
Male Straight Crimp Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 6GHz -
RS Stock No. 124-9183
Mfr. Part No.J01011A2223
TWD567.00
Each
units
Female Straight - Panel Mount - Nickel RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 193-8057
Mfr. Part No.J01011A2337
TWD257.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 193-8259
Mfr. Part No.J01010A2256
TWD306.00
Each
units
Male Straight Crimp Cable Mount - Nickel RG223/U, RG400/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 738-7547
Mfr. Part No.J01010A0065
TWD875.00
Each
units
Male Right Angle Solder Cable Mount - Nickel - Normal 50Ω - - - 0 → 11GHz Gold
RS Stock No. 125-0026
Mfr. Part No.J01010B0012
TWD659.00
Each
units
Male Straight Crimp Cable Mount - - RG316/U Normal 50 Ω, 75 Ω - - - - Gold
RS Stock No. 517-7559
Mfr. Part No.J01010R0002
TWD656.00
Each
units
Female Right Angle Crimp Cable Mount - Nickel RG58 C/U - 50Ω - -65 °C +165 °C 0 → 6GHz -
RS Stock No. 124-9997
Mfr. Part No.J01010A0011
TWD681.00
Each
units
Male Right Angle - Cable Mount - Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 712-2970
Mfr. Part No.J01010R0005
TWD470.00
Each
units
Male Straight Crimp Cable Mount - Nickel HPF 240, LMR240, RF 240 Reverse 50Ω - -65 °C +165 °C 0 → 6GHz Copper Nickel Gold Alloy
RS Stock No. 712-2952
Mfr. Part No.J01010A0037
TWD420.00
Each
units
Male Right Angle Crimp Cable Mount - Nickel 1.5/3.8, 1.5/3.8 FLEX - 50Ω - -65 °C +165 °C 0 → 11GHz Copper Nickel Gold Alloy