TNC Connectors

What is it?
The TNC connector or (Threaded Neill -Concelman) is a slightly smaller RF connector. Similar to the more common BNC, but with a threaded coupling instead of a bayonet coupling. TNC connectors have a 7-16-28 UNEF thread. Impedance is generally 50. However there are a few 75 Ω On the market. The TNC connector typically operates in the DC-11 GHz frequency range.
What does it do?
TNC connectors are used to connect RF coaxial cables to TNC sockets found on connecting pieces of equipment.
Applications
Due to the versatility of the TNC connector and its ability to be used with a wide variety of coaxial cables. The TNC connector can be utilised in many applications. With the threaded coupling mechanism and high resistance to vibration, the TNC connector is useful in tougher environments such as,
• Antenna mounts
• Military -Aviation control
• Telecommunications -Wireless base stations
• Industrial -machine to machine communications, security devices
• Commercial Vehicle GPS and Bluetooth
Types
TNC connectors come in various styles supporting a vast range of systems and designs.
• Gender -Male (Plug) and Female (sockets
• Body Orientation -Straight and right angle
• Polarity -Standard and reverse
• Impedance 50 Ω and 75 Ω
• Termination -Crimp, clamp and solder termination
• Mounting Type-Cable, panel and PCB
The range is also available as adapters and cable assemblies.

...
Read more Read less

Filters

Viewing 1 - 20 of 178 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Polarity Impedance Bulkhead Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 886-0737
Mfr. Part No.111-2223-001
TWD172.00
Each
units
- - - - - - - - - - - - - -
RS Stock No. 817-2147
Mfr. Part No.31-6507
BrandAmphenol
TWD757.00
Each
units
Female Straight Crimp, Solder Cable Mount - Nickel LMR-200 Normal 50Ω Yes - - 0 → 6GHz Gold
RS Stock No. 161-7217
Mfr. Part No.31-6507
BrandAmphenol
TWD654.50
Each (In a Bag of 25)
units
- - - - - - - - - - - - - -
RS Stock No. 488-9324
BrandRS PRO
TWD269.00
Each
units
Female Straight Crimp Panel Mount 33 mm Nickel RG174/U, RG188 A/U, RG316/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper
RS Stock No. 817-2138
Mfr. Part No.31-6506
BrandAmphenol
TWD756.00
Each
units
Female Straight Crimp, Solder Cable Mount - Nickel LMR-200 Reverse 50Ω - - - 0 → 6GHz Gold
RS Stock No. 713-1132
Mfr. Part No.1057780-1
TWD709.00
Each
units
Female Straight Solder Panel Mount Standard Nickel Coaxial - 50Ω - - - - Gold over Copper
RS Stock No. 164-1443
Mfr. Part No.1-1478417-0
TWD199.40
Each (In a Box of 50)
units
Female Straight Solder Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - - - 0 → 11GHz Silver
RS Stock No. 144-0924
Mfr. Part No.122192
BrandAmphenol
TWD194.00
Each
units
Female Straight Crimp Cable Mount Standard Nickel - Normal 50Ω Yes -40°C +85°C 11GHz Gold
RS Stock No. 712-2983
Mfr. Part No.J01011H2615
TWD217.00
Each
units
Female Straight Solder Panel Mount - Nickel - - 50Ω - - - 0 → 11GHz Copper Nickel Gold Alloy
RS Stock No. 819-4434
Mfr. Part No.56K504-200N5
TWD405.00
Each
units
Female Straight Solder Panel Mount - Flash White Bronze - - 50Ω Yes - - 0 → 10GHz Nickel/White Bronze
RS Stock No. 136-976
BrandRS PRO
TWD173.00
Each
units
Female Right Angle Solder PCB Mount - Nickel - Normal 50Ω - - - - Gold
RS Stock No. 165-0628
Mfr. Part No.5-1814801-3
TWD68.20
Each (In a Box of 50)
units
Male Straight - Cable Mount - Nickel RG140/U, RG210/U, RG59 B/U, RG62 A/U - 75Ω - - - 0 → 2GHz Gold
RS Stock No. 546-5216
BrandRS PRO
TWD93.00
Each
units
Male Straight Solder Cable Mount - - URM 43, URM 46 Normal 50Ω - - - - -
RS Stock No. 738-7547
Mfr. Part No.J01010A0065
TWD853.00
Each
units
Male Right Angle Solder Cable Mount - Nickel - Normal 50Ω - - - 0 → 11GHz Gold
RS Stock No. 512-0963
Mfr. Part No.1-1478021-0
TWD281.00
Each
units
Female Straight - Panel Mount - Silver RG141 A/U, RG58 C/U - 50Ω - -65 °C +165 °C 0 → 11GHz Silver
RS Stock No. 124-9199
Mfr. Part No.J01013A2224
TWD723.00
Each
units
Female Straight - Panel Mount - Nickel RG59 B/U - 75Ω - -65 °C +165 °C 0 → 4GHz Gold over Nickel over Copper
RS Stock No. 800-4334
BrandRS PRO
TWD175.00
Each
units
Male Straight Crimp Cable Mount - - - Reverse 50Ω - - - - -
RS Stock No. 122-2181
Mfr. Part No.108649
TWD433.00
Each
units
Male Straight Crimp Cable Mount Standard - RG213 Normal 50Ω Yes - - DC to 10GHz Gold
RS Stock No. 170-2556
Mfr. Part No.RT1121A1-NT3G-H155-50
BrandAmphenol
TWD176.00
Each (In a Bag of 100)
units
Male Straight Crimp Cable Mount - Nickel - Reverse 50Ω - - - 0 → 4GHz Gold
RS Stock No. 193-8192
BrandRS PRO
TWD802.00
Each
units
Male Straight - Cable Mount 47 x 17.5 mm Nickel RG213/U, RG214/U, RG393/U - 50Ω - -65 °C +165 °C 0 → 11GHz Gold over Nickel over Copper