SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS Stock No. 122-2156
Mfr. Part No.18K101-270L5
TWD252.00
Each
units
Female - Straight Crimp Cable Mount Subminiature Gold Semi Rigid 50Ω Yes - - - DC to 65GHz
RS Stock No. 819-4251
Mfr. Part No.19S102-400L5
TWD195.00
Each
units
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS Stock No. 123-6861
Mfr. Part No.SMP-PF-P-GF-ST-TH2
BrandSamtec
TWD303.00
Each
units
Male Full Detent Straight Through Hole PCB Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 40GHz
RS Stock No. 123-6863
Mfr. Part No.SMP-PL-P-GF-ST-TH2
BrandSamtec
TWD303.00
Each
units
Male Limited Detent Straight Through Hole PCB Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 40GHz
RS Stock No. 122-2157
Mfr. Part No.187629
TWD216.00
Each
units
Male Full Detent Straight Solder PCB Mount Subminiature Gold - 50Ω Yes - Snap-In - DC to 26GHz
RS Stock No. 819-4257
Mfr. Part No.19S102-40ML5
TWD394.00
Each
units
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS Stock No. 819-4254
Mfr. Part No.19S101-40ML5
TWD123.00
Each
units
Male Limited Detent Straight Solder PCB Mount - - - 50Ω - - Snap-On - 0 → 40GHz
RS Stock No. 846-3844
Mfr. Part No.R222M00080W
BrandRadiall
TWD162.00
Each
units
Male - Straight Solder Panel Mount - NPGR - 50Ω - - Snap-On - 0 → 6GHz
RS Stock No. 123-6866
Mfr. Part No.SMP-PS-P-GF-ST-TH2
BrandSamtec
TWD300.00
Each
units
Male Smooth Bore Straight Through Hole PCB Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 40GHz
RS Stock No. 170-6932
BrandRS PRO
TWD1,409.00
Each
units
Male - Straight Solder Cable Mount Standard - - 50Ω - -55°C Snap-On +165°C 65GHz
RS Stock No. 123-6874
Mfr. Part No.SMP-J-C-GF-RA-CS5
BrandSamtec
TWD656.00
Each
units
Female - Right Angle Crimp Cable Mount Standard Gold Flash Microwave 50Ω - - Snap-On - 20GHz
RS Stock No. 885-9576
Mfr. Part No.127-2701-201
TWD471.50
Each (In a Pack of 25)
units
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS Stock No. 547-821
Mfr. Part No.R222152000W
BrandRadiall
TWD1,000.00
Each
units
Male Full Detent Right Angle Solder Cable Mount - Gold over Nickel - 50Ω - -65 °C - +165 °C 0 → 26.5GHz
RS Stock No. 170-6933
BrandRS PRO
TWD979.00
Each
units
Male Full Detent Straight Solder Cable Mount Standard Gold - 50Ω - -55°C Snap-On +90°C 40GHz
RS Stock No. 161-9390
Mfr. Part No.73415-3031
BrandMolex
TWD249.60
Each (In a Bag of 50)
units
Female - Right Angle Solder PCB Mount Standard Gold RG405 50Ω - - Snap-On - -
RS Stock No. 906-0727
Mfr. Part No.511-RB84B
BrandYuetsu
TWD393.00
Each
units
Male - Straight Solder Edge Mount Standard Gold - 50Ω - - - - 0 40GHz
RS Stock No. 885-9579
Mfr. Part No.127-0701-201
TWD447.60
Each (In a Pack of 100)
units
Male - Straight Solder PCB Mount - - - 50Ω - - - - 0 → 12GHz
RS Stock No. 819-4229
Mfr. Part No.19K107-271L5
TWD296.00
Each
units
Female Full Detent Straight Solder Cable Mount - - Semi Rigid 50Ω - - Snap-On - 0 → 40GHz
RS Stock No. 885-9544
Mfr. Part No.127-0901-801
TWD973.00
Each
units
Female - Straight - Surface Mount - Gold over Nickel over Copper - 50Ω - - Quick Connect - 0 → 40GHz
RS Stock No. 885-9594
Mfr. Part No.127-1711-601
TWD958.00
Each (In a Pack of 25)
units
Male Limited Detent Straight Solder Feed Through - Gold over Nickel - 50Ω - - Quick Connect - 0 → 18GHz