N Connectors

What is it?
N Connector or N Type Connector is an RF (Radio Frequency) mid-sized weatherproof connector with screw coupling mechanism utilising a 5/8-24 UNEF (Unified Extra Fine) thread. N type connectors are primarily used to join coaxial cables together. Early connectors were designed to carry signals at frequencies up to 1 GHz. Modern day connectors can operate at frequencies up to 11 GHz some even going up to 18 GHz.
What does it do?
N Type connectors can be terminated on to various flexible and semi-rigid coaxial cables. They allow the transmission of radio frequencies from base stations, transmitters and receivers to their antennas. The robust design makes them useful in harsh environments that require good vibration resistance and weatherproofing.
Applications
Versatile N type coaxial cable connectors can be used in several applications such as antennas, base stations, radar systems, instrumentation, satellite and broadcast.
Types
N type connectors are available as male (plugs) or female (jacks) with 50 Ω or 75 Ω impedance. Mounting types come in various options including cable, panel, bulkhead and PCB. Different termination methods include crimp, solder and clamp.

...
Read more Read less

Filters

Viewing 1 - 20 of 270 products
Results per page
Description Price Gender Cable Type Mounting Type Termination Method Body Orientation Impedance Bulkhead Mating Type Operating Frequency Minimum Operating Temperature Size Body Plating Maximum Operating Temperature Contact Plating
RS Stock No. 394-1780
Mfr. Part No.1-1337417-0
TWD369.00
Each
units
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -65 °C - Silver +165 °C Silver
RS Stock No. 173-5540
Mfr. Part No.1-1337417-0
TWD206.60
Each (In a Pack of 125)
units
Female - Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS Stock No. 394-1796
Mfr. Part No.1-1337418-0
TWD241.00
Each
units
Female - Panel Mount Solder Straight 50Ω - - 0 → 11GHz -65 °C - Silver +165 °C Silver
RS Stock No. 164-1410
Mfr. Part No.1-1337418-0
TWD210.90
Each (In a Box of 25)
units
Female - Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Silver +165 °C Silver
RS Stock No. 112-2139
Mfr. Part No.J01021H1082
TWD217.00
Each
units
Female UG58/U Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 125-0846
Mfr. Part No.J01020A0110
TWD263.00
Each
units
Male RG214/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 295-6826
Mfr. Part No.R161256000W
BrandRadiall
TWD1,198.00
Each
units
Female RG141, RG142, RG223, RG400, RG58 Panel Mount Clamp Straight 50Ω - - 0 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 295-6860
Mfr. Part No.R161325000W
BrandRadiall
TWD628.00
Each
units
Female RG141, RG142, RG223, RG400, RG58 Panel Mount Clamp Straight 50Ω - - 0 11GHz -55 °C - Bronze +155 °C Gold over Nickel
RS Stock No. 656-3614
BrandRS PRO
TWD120.00
Each
units
Male - - Crimp Straight - - - - - - Nickel - Gold
RS Stock No. 546-2469
BrandRS PRO
TWD212.00
Each
units
Male URM 67 Cable Mount Solder Straight 50Ω - - 0 10GHz - - Nickel - Gold
RS Stock No. 819-4447
Mfr. Part No.53K501-200N5
TWD740.00
Each
units
Female - Panel Mount Solder Straight 50Ω Yes Screw On 0 11GHz - - - - Silver/White Bronze
RS Stock No. 112-2094
Mfr. Part No.J01020I1070
TWD371.00
Each
units
Male RG213/U, RG214/U, RG393/U Cable Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C -
RS Stock No. 712-3093
Mfr. Part No.J01021H1119
TWD606.00
Each
units
Female RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U Panel Mount Clamp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 164-1445
Mfr. Part No.1-1478418-0
TWD560.20
Each (In a Bag of 25)
units
Male RG213/U, RG8 A/U Cable Mount Solder Right Angle 50Ω - - 0 11GHz - - Silver - Silver
RS Stock No. 758-1604
BrandRS PRO
TWD235.00
Each
units
Male RG142, RG223, RG400 Cable Mount Crimp, Solder Straight 50Ω - Threaded 0 11GHz - Medium Nickel - Gold
RS Stock No. 423-2122
Mfr. Part No.1-1478418-0
TWD817.00
Each
units
Male RG213/U, RG8 A/U Cable Mount Solder Right Angle 50Ω - - 0 → 11GHz - - Silver - Silver
RS Stock No. 712-3068
Mfr. Part No.J01021A0151
TWD716.00
Each
units
Female UT141 Panel Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 886-0437
Mfr. Part No.27-8250
TWD134.00
Each
units
Female, Male - - - Straight 50Ω - Quick Connect 0 4GHz - - Nickel - Gold
RS Stock No. 177-1674
Mfr. Part No.J01020A0113
TWD269.00
Each
units
Male RG223/U, RG400/U Cable Mount Crimp Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy
RS Stock No. 112-2117
Mfr. Part No.J01020C1276
TWD357.00
Each
units
Male RG141 A/U, RG142 B/U, RG223/U, RG400/U, RG58 C/U Cable Mount Solder Straight 50Ω - - 0 11GHz -65 °C - Copper Nickel Alloy, White Bronze +165 °C Silver Alloy