Micro BNC Connectors

Micro BNC connectors are small cable devices designed for broadcast, telecom, HD, radio and CCTV markets. They're used where applications require high performance in a high-density package. The contact and body plating in micro BNC connectors may be a metal such as nickel or gold, with beryllium copper as the contact material.

What do Micro BNC connectors do?

Micro BNC connectors are miniature, quick connect and disconnect radio frequency connectors used for coaxial cable. Compared to other push-pull connectors they offer a much higher level of performance. They allow a conventional mating action and will remain mated even when exposed to high levels of strong and prolonged vibration.

How do Micro BNC connectors work?

Micro BNC connectors need a dedicated slim-line fitting and removal tool to mate and un-mate the connection. Their unique coupling nut means a special tool can disconnect the connectors when they are closely mounted. Splines – rectangular keys – are used as a method for turning the barrel to mate or un-mate the connector. These long-handled tools are also useful for positioning and engaging the connector onto the back of equipment in tight spaces.


...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Gender Mounting Type Termination Method Body Orientation Cable Type Operating Frequency Body Plating Contact Material Contact Plating Impedance
RS Stock No. 916-0606
Mfr. Part No.67-005-B66-FC
TWD265.00
Each
units
Male Cable Mount Crimp Straight BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 0 → 6GHz Nickel Beryllium Copper Gold 75Ω
RS Stock No. 916-0693
Mfr. Part No.67-454-D66
TWD108.00
Each
units
Male PCB Mount Solder Straight - 6GHz Gold Beryllium Copper Gold 75Ω
RS Stock No. 916-0592
Mfr. Part No.67-005-B66-FA
TWD258.00
Each
units
Male Cable Mount Crimp Straight BD SD01, BELDEN 1855ENH, Draka 0.6/2.8A/F, Image 360 0 → 6GHz Nickel Beryllium Copper Gold 75Ω
RS Stock No. 916-2703
Mfr. Part No.67-463-D66-1.6
TWD164.00
Each
units
Female PCB Mount Solder Straight - 6GHz Gold Beryllium Copper Gold 75Ω
RS Stock No. 916-0580
Mfr. Part No.67-005-B66-AB
TWD258.00
Each
units
Male Cable Mount Crimp Straight BELDEN 179DT, RG179, RG187 0 → 6GHz Nickel Beryllium Copper Gold 75Ω
RS Stock No. 916-2719
Mfr. Part No.67-863-B36
TWD671.00
Each
units
Male Cable Mount - Straight - 0 3GHz Nickel Beryllium Copper Gold 75Ω
RS Stock No. 916-0596
Mfr. Part No.67-005-B66-FB
TWD275.00
Each
units
Male Cable Mount Crimp Straight BELDEN 1505A, Draka 0.8/3.7 A/F, Image 720 0 → 6GHz Nickel Beryllium Copper Gold 75Ω
RS Stock No. 916-2700
Mfr. Part No.67-476-D66-8.3
TWD147.00
Each
units
Male PCB Mount Solder Straight - 6GHz Gold Beryllium Copper Gold 75Ω
RS Stock No. 916-2706
Mfr. Part No.67-468-D66
TWD164.00
Each
units
Female PCB Mount Solder Right Angle - 6GHz Gold Beryllium Copper Gold 75Ω
RS Stock No. 916-0599
Mfr. Part No.67-005-B66-BH
TWD267.00
Each
units
Male Cable Mount Crimp Straight BELDEN 735A, CT1320, Draka 0.41/1.9A/F 0 → 6GHz Nickel Beryllium Copper Gold 75Ω