MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.What does it do?The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.ApplicationsAutomotive GPSData and Communications Wireless LAN Wireless PAN (Bluetooth)Defence GPS Hand held equipmentTelecommunication GPS tracking and navigation Wireless base stations Wireless LANTypesThere are many variants of MCX connector, the choice depends on the application it is used for.Impedance 50 Ω and 75 ΩBody orientation Straight and right angle Termination method Crimp and solderMounting type Cable, PCB, panel and through hole

...
Read more Read less

Filters

Viewing 1 - 20 of 136 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS Stock No. 122-2159
Mfr. Part No.182261
TWD81.00
Each
units
Female Straight Solder PCB Mount Standard - Coaxial 50Ω Yes Snap-In - - DC to 6GHz Gold
RS Stock No. 738-5812
BrandRS PRO
TWD139.00
Each
units
Female Straight - Surface Mount - Gold - 50Ω - - - - 0 → 3 GHz, 0 → 6 GHz Gold
RS Stock No. 713-0931
Mfr. Part No.966851-1
TWD77.00
Each
units
Female Straight Solder Surface Mount - Gold - 50Ω - - - - - Gold over Nickel
RS Stock No. 885-9881
Mfr. Part No.133-3403-106
TWD96.60
Each (In a Pack of 250)
units
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG161, RG174, RG188, RG316 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS Stock No. 245-5042
Mfr. Part No.R113182000W
BrandRadiall
TWD197.00
Each
units
Male Right Angle Crimp Cable Mount - Gold over Nickel RG188, RG316 50Ω - - -55 °C +155 °C 0 6GHz Gold over Nickel
RS Stock No. 164-0926
Mfr. Part No.966851-1
TWD44.00
Each (On a Reel of 800)
units
Female Straight Solder Surface Mount - Gold - 50Ω - - - - - Gold over Nickel
RS Stock No. 280-9506
Mfr. Part No.R213664800W
BrandRadiall
TWD690.00
Each
units
Female Right Angle Solder Surface Mount - Gold over Nickel - 75Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 193-8956
Mfr. Part No.004.01.1420.021
BrandIMS
TWD242.00
Each
units
Male Right Angle Solder Cable Mount - Gold RG174/U, RG188 A/U, RG316/U 50Ω - - - - - Gold
RS Stock No. 245-5159
Mfr. Part No.R113664000W
BrandRadiall
TWD195.00
Each
units
Female Right Angle Solder Surface Mount - Gold over Nickel - 50Ω - - -55 °C +155 °C 0 → 6GHz Gold over Nickel
RS Stock No. 921-0225
BrandRS PRO
TWD101.00
Each
units
Female Straight Solder PCB Mount Micro Miniature Gold - 50Ω - Push-Pull - - 0 → 6GHz Gold
RS Stock No. 885-7536
Mfr. Part No.133-3701-211
TWD235.00
Each
units
Female Straight Solder PCB Mount - Gold over Nickel RG178, RG316 50Ω - Quick Connect - - 0 → 6GHz Gold
RS Stock No. 163-9369
Mfr. Part No.1-1337580-0
TWD310.00
Each (In a Box of 100)
units
Male Straight Crimp, Solder Cable Mount - Gold RG174, RG188, RG316 50Ω - - - - 0 → 6GHz Gold
RS Stock No. 885-9901
Mfr. Part No.133-3404-101
TWD178.20
Each (In a Pack of 25)
units
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG-188DS, RG-316DS 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS Stock No. 170-6965
BrandRS PRO
TWD430.00
Each
units
Male Straight Solder PCB Mount Standard Gold - 50Ω - - -55°C +155°C 6GHz Gold
RS Stock No. 180-2986
Mfr. Part No.MMCX7-P-C-GF-RA-CA3
BrandSamtec
TWD434.00
Each
units
Male Right Angle Solder Cable Mount - Gold Coaxial 75Ω - - - - - Gold
RS Stock No. 158-7564
Mfr. Part No.MCX-J-P-H-RA-TH1
BrandSamtec
TWD159.20
Each (In a Box of 100)
units
Female Right Angle Solder Through Hole Miniature - Coaxial 50Ω - Quick Connect -65°C +125°C 0 → 6GHz Gold
RS Stock No. 886-0005
Mfr. Part No.133-3302-001
TWD231.10
Each (In a Pack of 1000)
units
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG178, RG196 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS Stock No. 738-5793
BrandRS PRO
TWD72.00
Each
units
Female Straight Solder PCB Mount - Tin - 50Ω - - - - 0 → 8GHz Gold
RS Stock No. 122-2161
Mfr. Part No.170219
TWD114.00
Each
units
Male Straight Crimp Cable Mount Standard - Coaxial 50Ω Yes Snap-In - - DC to 6GHz Gold
RS Stock No. 170-6966
BrandRS PRO
TWD355.00
Each
units
Male Straight Solder Cable Mount Standard Gold - 50Ω - Threaded -55°C +155°C 12GHz Gold