F Connectors

An F connector, or F-type connector, is a coaxial RF connector which is commonly attached to an RG6 or RG59 cable and transfers an electrical signal for terrestrial TV or satellite television. They are threaded connectors which have a maximum operating frequency of 1 GHz and impedance of 75 ohms.

Where are F Connectors used?

F connectors are mostly used in domestic environments for cable, terrestrial and satellite TV installations, due to the fact that very high frequencies are involved.

Although F connectors are not weatherproof, they can be enhanced with an O-Ring providing some weatherproofing.


...
Read more Read less

Filters

Viewing 1 - 20 of 71 products
Results per page
Description Price Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Operating Frequency Mating Type Contact Plating Contact Material
RS Stock No. 546-2677
BrandRS PRO
TWD13.80
Each (In a Pack of 5)
units
Male Straight Twist On Cable Mount - - RG6 L - - 0 → 1GHz - - Copper
RS Stock No. 514-5271
BrandRS PRO
TWD110.40
Each (In a Pack of 5)
units
Male Straight Crimp Cable Mount - Nickel - 75Ω - 0 → 1GHz - Nickel Copper
RS Stock No. 700-9518
Mfr. Part No.F6411A2-NT3G-3-75
BrandAmphenol
TWD64.00
Each
units
Female Straight Crimp Cable Mount - Nickel - 75Ω - - - - -
RS Stock No. 546-2661
BrandRS PRO
TWD23.80
Each (In a Pack of 5)
units
Male Straight Twist On Cable Mount - - RG59 - - 0 → 1GHz - - Copper
RS Stock No. 170-2542
Mfr. Part No.F6411A2-NT3G-3-75
BrandAmphenol
TWD83.70
Each (In a Bag of 100)
units
Female Straight Crimp Cable Mount - Nickel - 75Ω - - - - -
RS Stock No. 886-0285
Mfr. Part No.25-7066
TWD26.10
Each (In a Pack of 50)
units
Male Straight Crimp Cable Mount - Nickel RG6 75Ω - 0 → 2GHz Threaded Gold -
RS Stock No. 755-8773
Mfr. Part No.6 647 50
BrandLegrand
TWD468.00
Each
units
Female Straight - Flush Mount - - - - - - - - -
RS Stock No. 165-0635
Mfr. Part No.5-1814822-7
TWD34.60
Each (In a Box of 50)
units
Male Straight Twist On Cable Mount - Nickel CT125 75Ω - 0 → 2GHz - - -
RS Stock No. 916-2731
Mfr. Part No.15-005-B36-FA
TWD155.00
Each
units
Male Straight Crimp Cable Mount - Nickel BD SD01, BELDEN 1855ENH, Conducfil 9890, Draka 0.8/2.8A/F, Image 360, Percon VK5 75Ω - 0 → 3GHz Screw On Gold Brass
RS Stock No. 886-0289
Mfr. Part No.25-7210
TWD14.90
Each (In a Pack of 50)
units
Female Straight - - - Nickel - 75Ω - 0 → 750MHz Threaded Tin Phosphor Bronze
RS Stock No. 886-0336
Mfr. Part No.25-7600
TWD47.50
Each (In a Pack of 50)
units
Female, Male Right Angle - - - Nickel - 75Ω - - Threaded Nickel Brass
RS Stock No. 161-3977
Mfr. Part No.5-1634540-1
TWD47.10
Each (In a Box of 50)
units
Female Right Angle Solder Through Hole Standard Nickel Coaxial 75Ω - - Screw On Tin over Copper Phosphor Bronze
RS Stock No. 712-3383
Mfr. Part No.J01600A0007
TWD316.00
Each
units
Male Straight Crimp Cable Mount - Nickel 1.6/7.3 75Ω - 0 → 3GHz - Enickel over Gold Brass
RS Stock No. 616-3309
Mfr. Part No.5-1814822-5
TWD43.80
Each (In a Pack of 5)
units
Male Straight Twist On Cable Mount - Nickel CT100 75Ω - 0 → 2GHz - - -
RS Stock No. 616-3321
Mfr. Part No.5-1814822-7
TWD43.80
Each (In a Pack of 5)
units
Male Straight Twist On Cable Mount - Nickel CT125 75Ω - 0 → 2GHz - - -
RS Stock No. 616-3337
Mfr. Part No.5-1814822-3
TWD43.20
Each (In a Pack of 5)
units
Male Straight Twist On Cable Mount - Nickel RG6/U 75Ω - 0 → 2GHz - - -
RS Stock No. 546-2706
BrandRS PRO
TWD21.00
Each (In a Pack of 5)
units
Female Straight - Panel Mount - Nickel - 75Ω Yes 0 → 1GHz - - Copper
RS Stock No. 712-3387
Mfr. Part No.J01600A0009
TWD289.00
Each
units
Male Straight Crimp Cable Mount - Nickel RG59 B/U 75Ω - 0 → 3GHz - Enickel over Gold Brass
RS Stock No. 916-2734
Mfr. Part No.15-005-B36-FE
TWD155.00
Each
units
Male Straight Crimp Cable Mount - Nickel BELDEN 1505F, Bryant BD SD50F 75Ω - 0 → 3GHz - Gold Brass
RS Stock No. 885-8122
Mfr. Part No.25-7047
TWD21.90
Each (In a Pack of 50)
units
Male Straight Crimp Twist-On - Nickel RG6 75Ω Yes 0 → 2GHz Quick Connect Gold Brass