Coaxial Connectors & RF Connectors

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Read more Read less

Filters

Viewing 1 - 20 of 92 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 640-8185
Mfr. Part No.J01005A0007
TWD215.00
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 0 4GHz - - 35.9mm - - -
RS Stock No. 112-2527
Mfr. Part No.J01004A1233
TWD210.00
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 0 4GHz - Gold 36mm - - Beryllium Copper
RS Stock No. 156-5700
Mfr. Part No.J01004A1333
TWD215.00
Each
units
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 0 4GHz - Gold 36mm - - Beryllium Copper
RS Stock No. 112-1489
Mfr. Part No.J01019A0008
TWD590.00
Each
units
- TNC Type N Male Female - Straight - - - 37.1mm - - -
RS Stock No. 112-3788
Mfr. Part No.J01008A0017
TWD350.00
Each
units
BNC Plug to SMA Socket BNC SMA Male Female 50Ω Straight 0 4GHz - Gold 25.4mm Nickel - Beryllium Copper
RS Stock No. 458-140
Mfr. Part No.J01027B0018
TWD528.00
Each
units
- Type N SMA Male Female - Straight - - - 28.3mm - - -
RS Stock No. 712-3295
Mfr. Part No.J01154A0001
TWD318.00
Each
units
SMA Socket to SMA Socket SMA SMA Female Female 50Ω Straight 0 18GHz - Copper, Gold Alloy, Nickel 15mm Copper Nickel Gold Alloy - Beryllium Copper
RS Stock No. 156-5693
Mfr. Part No.J01004A0616
TWD420.00
Each
units
BNC Plug to BNC Socket BNC BNC Male Female 50Ω Tee 0 4GHz - Gold 39mm - - Beryllium Copper
RS Stock No. 124-6803
Mfr. Part No.J01027B0019
TWD412.00
Each
units
- Type N SMA Male Male - Straight - - - 32.2mm - - -
RS Stock No. 112-3750
Mfr. Part No.J01008A0018
TWD780.00
Each
units
BNC Plug to SMA Plug BNC SMA Male Male - Straight 0 → 4GHz - Gold 29mm Nickel - Brass
RS Stock No. 112-1495
Mfr. Part No.J01008A0088
TWD491.00
Each
units
- BNC Type N Female Female - Straight - - Silver 39.8mm - - -
RS Stock No. 712-3292
Mfr. Part No.J01154A0021
TWD642.00
Each
units
SMA Plug to SMA Socket SMA SMA Male Female 50Ω Right Angle 0 12.4GHz - Copper, Gold Alloy, Nickel 17.1mm Copper Nickel Gold Alloy - Beryllium Copper
RS Stock No. 124-6825
Mfr. Part No.J01008A0025
TWD334.00
Each
units
SMA Plug to BNC Socket BNC SMA Female Male 50Ω Straight - - Gold 27.6mm Nickel - Beryllium Copper
RS Stock No. 112-2230
Mfr. Part No.J01008A0620
TWD444.00
Each
units
2B4 Plug to BNC Socket BNC Banana Female Male 50Ω Straight - - - 54mm - - -
RS Stock No. 124-6819
Mfr. Part No.J01027B0017
TWD471.00
Each
units
- Type N SMA Female Female - Straight - - - 26.9mm - - -
RS Stock No. 112-2202
Mfr. Part No.J01008A0628
TWD344.00
Each
units
- BNC Banana Male Male - Straight - - - 48mm - - -
RS Stock No. 112-0600
Mfr. Part No.J01702A0001
TWD182.00
Each
units
FME Plug to FME Plug FME FME Male Male 50Ω Straight 0 2GHz - - 29.6mm - - Beryllium Copper
RS Stock No. 712-3396
Mfr. Part No.J01602A0000
TWD311.00
Each
units
- Type F Type F Female Female 75Ω Straight 0 → 3GHz - Enickel, Gold Alloy 34.25mm Copper Nickel Alloy, White Bronze - Brass
RS Stock No. 112-1085
Mfr. Part No.J01008A0023
TWD130.00
Each
units
- BNC Type F Male Female - Straight - - - 34mm - - -
RS Stock No. 161-5400
Mfr. Part No.J01154A0041
TWD261.40
Each (In a Bag of 5)
units
SMA Socket to SMA Socket SMA SMA Female Female 50Ω Straight 0 18GHz - Gold 22.2mm Copper Nickel Gold Alloy - Beryllium Copper