Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS Stock No. 612-7460
Mfr. Part No.24_MMCX-50-1-1/111_OE
TWD1,401.00
Each
units
MMCX Connector Female Panel Mount 50Ω Crimp Straight RG174 B/U, RG196 A/U - - 0 to 6GHz Gold -55°C +155°C -
RS Stock No. 612-7381
Mfr. Part No.11_MMCX-50-2-1/111_OE
TWD295.00
Each
units
MMCX Connector Male Cable Mount 50Ω Solder Straight - - - 0 to 6GHz Gold -55°C +155°C -
RS Stock No. 612-7410
Mfr. Part No.16_MMCX-50-1-1/111_OE
TWD257.00
Each
units
MMCX Connector Male Cable Mount 50Ω Crimp Right Angle RG178 B/U, RG196 A/U - - 0 to 6GHz Gold -55°C +155°C -
RS Stock No. 612-7426
Mfr. Part No.16_MMCX-50-2-2/111_OE
TWD346.00
Each
units
MMCX Connector Male Cable Mount 50Ω Solder Right Angle RG316 - - 0 to 6GHz Gold -55°C +155°C -
RS Stock No. 612-6940
Mfr. Part No.16_QN-50-7-1_/133_NE
TWD1,261.00
Each
units
QN Connector Male Cable Mount 50Ω Solder Right Angle RG214/U, RG363/U - - 0 to 11GHz White Bronze - - -
RS Stock No. 612-7448
Mfr. Part No.24_MMCX-50-2-1/111_OE
TWD600.00
Each
units
MMCX Connector Female Panel Mount 50Ω Crimp Straight - - - 0 to 6GHz Gold -55°C +155°C -
RS Stock No. 612-6883
Mfr. Part No.11_QN-50-3-2/133_NE
TWD814.00
Each
units
QN Connector Male Cable Mount 50Ω Crimp Straight RG58 C/U - - 0 to 11GHz White Bronze - - -
RS Stock No. 612-7000
Mfr. Part No.11_QMA-50-2-1/133_NE
TWD522.00
Each
units
QMA Connector Male Cable Mount 50Ω Crimp Straight K 02252 D - - 0 to 11GHz Copper Alloy - - -
RS Stock No. 612-7454
Mfr. Part No.16_MMCX-50-2-4/111_OE
TWD354.00
Each
units
MMCX Connector Male Cable Mount 50Ω Solder Right Angle RG174/U, RG188 A/U, RG316/U - - 0 to 6GHz Gold -55°C +155°C -
RS Stock No. 612-7498
Mfr. Part No.90_MMCX-S50-0-55/119_OE
TWD196.00
Each
units
MMCX Connector Female Surface Mount 50Ω Solder Straight - - - 0 to 6GHz Liquid Crystal Polymer -40°C +90°C -
RS Stock No. 612-7066
Mfr. Part No.11_QMA-50-3-2/133_NE
TWD597.00
Each
units
QMA Connector Male Cable Mount 50Ω Crimp Straight RG58 C/U - - 0 to 11GHz Copper Alloy - - -
RS Stock No. 612-7268
Mfr. Part No.16_MMBX-50-1-1/111_NE
TWD614.00
Each
units
MMBX Connector Male Cable Mount 50Ω Solder Right Angle RG178 B/U, RG196 A/U - - 0 to 12.4GHz White Bronze - - -
RS Stock No. 612-6978
Mfr. Part No.24_QN-50-7-2/133_NE
TWD798.00
Each
units
QN Connector Male Panel Mount 50Ω Crimp Straight RG214/U - - 0 to 11GHz White Bronze - - -
RS Stock No. 612-7117
Mfr. Part No.24_QMA-50-2-1/111_NE
TWD639.00
Each
units
QMA Connector Female Panel Mount 50Ω Solder Straight Sucoform 86 - - 0 to 11GHz Gold - - -
RS Stock No. 612-7218
Mfr. Part No.11_MMBX-50-2-1/111-NE
TWD592.00
Each
units
MMBX Connector Male Cable Mount 50Ω Crimp Straight RG174/U, RG188 A/U, RG316/U - - 0 to 6GHz White Bronze - - -
RS Stock No. 612-7044
Mfr. Part No.11_QMA-50-3-1/133_NE
TWD570.00
Each
units
QMA Connector Male Cable Mount 50Ω Crimp Straight RG400/U - - 0 to 11GHz Copper Alloy - - -
RS Stock No. 612-7375
Mfr. Part No.11_MMCX-50-2-3/111_OE
TWD393.00
Each
units
MMCX Connector Male Cable Mount 50Ω Crimp Straight RG174/U, RG188 A/U, RG316/U - - 0 to 6GHz Gold -55°C +155°C -
RS Stock No. 612-7476
Mfr. Part No.82_MMCX-S50-0-2/111_KE
TWD274.00
Each
units
MMCX Connector Female Surface Mount 50Ω Solder Straight - - - 0 to 6GHz Gold over Nickel -55°C +155°C -
RS Stock No. 612-6984
Mfr. Part No.24_QN-50-3-2/133_NE
TWD738.00
Each
units
QN Connector Male Panel Mount 50Ω Crimp Straight RG58 C/U - - 0 to 11GHz White Bronze - - -
RS Stock No. 612-7151
Mfr. Part No.24_QMA-50-2-3/133_NE
TWD706.00
Each
units
QMA Connector Female Panel Mount 50Ω Solder Straight RG316/U - - 0 to 11GHz White Bronze - - -