Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Read more Read less

Filters

Viewing 1 - 20 of 25 products
Results per page
Description Price Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS Stock No. 494-896
Mfr. Part No.33_BNC-SMA-50-1/1--_UE
TWD1,769.00
Each
units
- BNC SMA Male Female 50Ω Straight - Normal Gold 26.9mm Gold, White Bronze - Beryllium Copper
RS Stock No. 112-112
Mfr. Part No.33_TNC-N-Q50-4/133_NE
TWD2,732.00
Each
units
- TNC N Male Female 50Ω Straight 11GHz Normal Gold over Enickel 33.5mm White Bronze - Beryllium Copper
RS Stock No. 494-818
Mfr. Part No.32_SMA-50-0-100/111_NE
TWD2,492.00
Each
units
SMA Plug to SMA Plug SMA SMA Male Male 50Ω Straight 18GHz Normal Gold over Nickel - - - Beryllium Copper
RS Stock No. 494-789
Mfr. Part No.31_SMA-50-0-100/111_NE
TWD2,463.00
Each
units
SMA Socket to SMA Socket SMA SMA Female Female 50Ω Straight 18GHz - Gold over Nickel - - - Beryllium Copper
RS Stock No. 112-140
Mfr. Part No.33_N-Q50-0-14/133_NE
TWD4,559.00
Each
units
- N N Male Female 50Ω Straight 4GHz - - 34.2mm Brass - Beryllium Copper
RS Stock No. 494-941
Mfr. Part No.31_SMA-SMB-50-1/111_UE
TWD2,344.00
Each
units
- SMA SMB Female Female 50Ω Straight 4GHz Normal Gold 23.4mm Gold - Beryllium Copper
RS Stock No. 111-614
Mfr. Part No.33_QMA-SMA-50-1/133_NE
TWD1,996.00
Each
units
- QMA SMA Male Female 50Ω Straight 6GHz Normal Gold over Palladium Nickel 23.65mm White Bronze - Beryllium Copper
RS Stock No. 494-931
Mfr. Part No.31_SMA-TNC-50-1/1--_UE
TWD1,555.00
Each
units
- SMA TNC Female Female 50Ω Straight 11GHz Normal Gold 24.3mm Gold, White Bronze - Beryllium Copper
RS Stock No. 111-591
Mfr. Part No.33_QN-N-50-1/133_NE
TWD1,526.00
Each
units
- QN N Male Female 50Ω Straight 11GHz Normal Gold over Enickel 31.5mm Gold over Nickel - Beryllium Copper
RS Stock No. 111-620
Mfr. Part No.33_SMA-QMA-50-1/133_NE
TWD2,017.00
Each
units
- SMA QMA Male Female 50Ω Straight 6GHz Normal Gold over Enickel 23.19mm White Bronze - Beryllium Copper
RS Stock No. 494-749
Mfr. Part No.31_TNC-50-0-1/133_NE
TWD961.00
Each
units
- TNC TNC Female Female 50Ω Straight - Normal Gold over Nickel 33.8mm White Bronze - Beryllium Copper
RS Stock No. 494-846
Mfr. Part No.34_N-SMA-50-1/193_UE
TWD3,809.00
Each
units
- N SMA Female Female 50Ω Straight 18GHz Normal Gold over Nickel 34.8mm - - Beryllium Copper
RS Stock No. 494-907
Mfr. Part No.34_N-50-0-1/133_NE
TWD1,134.00
Each
units
- N N Female Female 50Ω Straight 12.4GHz Normal Gold 38mm White Bronze - Beryllium Copper
RS Stock No. 494-852
Mfr. Part No.33_SMA-MCX-50-1/111_NE
TWD2,492.00
Each
units
- SMA MCX Male Female 50Ω Straight - Normal Gold 24.1mm Gold - Beryllium Copper
RS Stock No. 132-8143
Mfr. Part No.32_4310-716-50-X1/133_WE
TWD3,722.00
Each
units
4.3-10 Plug to 7/16 Plug 4.3-10 7/16 Male Male 50Ω Straight 6GHz Normal Gold over White Bronze 44.55mm Sucoplate - Brass
RS Stock No. 132-8145
Mfr. Part No.33_716-4310-50-X1/133_WE
TWD3,926.00
Each
units
4.3-10 Jack to 7/16 Plug 4.3-10 7/16 Female Male 50Ω Straight 6GHz Normal Gold over White Bronze 44.3mm Sucoplate - Beryllium Copper, Brass
RS Stock No. 494-777
Mfr. Part No.33_SMA-Q50-0-4/1-9_NE
TWD2,004.00
Each
units
- SMA SMA Male Female 50Ω Straight 18GHz Normal Gold over Palladium Nickel 17.5mm - - Beryllium Copper
RS Stock No. 494-745
Mfr. Part No.33_SMA-MMCX-50-1/111_NE
TWD2,133.00
Each
units
- SMA MMCX Male Female 50Ω Straight 6GHz Normal Gold 22.3mm Gold - Beryllium Copper
RS Stock No. 494-773
Mfr. Part No.33_N-Q50-0-4/133_NE
TWD2,675.00
Each
units
- N N Male Female 50Ω Straight 5GHz Normal - 33.7mm Brass - Beryllium Copper
RS Stock No. 494-840
Mfr. Part No.33_TNC-SMA-50-1/1--_UE
TWD2,387.00
Each
units
- TNC SMA Male Female 50Ω Straight 10GHz Normal Gold - Gold - Beryllium Copper